RS PRO 315mA Very Fast Ceramic Cartridge Fuse, 6.35 x 32mm
- RS-stocknr.:
- 180-076
- Fabrikant:
- RS PRO
Subtotaal (1 verpakking van 10 eenheden)*
€ 188,01
(excl. BTW)
€ 227,49
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 49 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 188,01 | € 18,801 |
*prijsindicatie
- RS-stocknr.:
- 180-076
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Current Rating | 315mA | |
| Fuse Size | 6.3 x 32mm | |
| Fuse Speed | FF | |
| Voltage Rating | 1kV | |
| Body Material | Ceramic | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Current Rating 315mA | ||
Fuse Size 6.3 x 32mm | ||
Fuse Speed FF | ||
Voltage Rating 1kV | ||
Body Material Ceramic | ||
- Land van herkomst:
- CN
RS PRO Cartridge Fuse, 315 mA, 1000 V, Very Fast
RS PRO Cartridge Fuses are designed to provide reliable protection for devices and internal circuits against short circuits and overcurrent. These fast-acting fuses are ideal for applications where quick response is critical to prevent damage. Once a fuse blows, it must be replaced to restore circuit functionality, offering a cost-effective solution compared to resettable circuit breakers.
Features and Benefits
Ceramic Tube Fuses: Offers high durability and reliability in various environments
6.35x32 mm Size: Compact design suitable for space-constrained applications
RoHS Compliant & Pb Free: Environmentally friendly and safe for use in a wide range of applications
Very Fast Fuse Speed: Provides rapid response to overcurrent conditions, ensuring protection of sensitive components
Voltage Rating of 1000 V: Suitable for high-voltage applications, enhancing versatility
6.35x32 mm Size: Compact design suitable for space-constrained applications
RoHS Compliant & Pb Free: Environmentally friendly and safe for use in a wide range of applications
Very Fast Fuse Speed: Provides rapid response to overcurrent conditions, ensuring protection of sensitive components
Voltage Rating of 1000 V: Suitable for high-voltage applications, enhancing versatility
Applications
Electronics manufacturing
Consumer electronics
Industrial machinery
Automotive systems
Consumer electronics
Industrial machinery
Automotive systems
Additional Information
Key Standards: CUR, IEC 60127, TUV, UR
Body Material: Ceramic, ensuring high thermal and electrical insulation properties
Body Material: Ceramic, ensuring high thermal and electrical insulation properties
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Gerelateerde Links
- RS PRO 16A Very Fast Ceramic Cartridge Fuse, 6.35 x 32mm
- RS PRO 15A Fast Blow Ceramic Cartridge Fuse, 6.35 x 32mm
- Mersen 315mA FF Ceramic Cartridge Fuse, 6.3 x 32mm
- Littelfuse 315mA F Ceramic Cartridge Fuse, 6.3 x 32mm
- SIBA 315mA FF Ceramic Cartridge Fuse, 6.3 x 32mm
- RS PRO 20A Slow-Blow Ceramic Cartridge Fuse, 6.35 x 32mm
- RS PRO 12A Slow-Blow Ceramic Cartridge Fuse, 6.35 x 32mm
- Mersen 315mA F Glass Cartridge Fuse, 6.3 x 32mm