Tachometers | Revolution Counters | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Tachometers

    A tachometer, or revolution counter, measures the rotation speed of an object within a machine. The value is typically displayed in revolutions per minute (RPM) via analogue dial or digital display. Tachometers are used to measure speed of rotation and some can measure linear speed and distance too. You can learn more in our complete guide to tachometers.

    How does it measure?

    Contact tachometers take measurement using physical contact, for example a funnel, wheel or tip. These instruments gather the data for the tachometer. Non-contact tachometers often use a laser or optical disc to measure and are ideal for mobile applications.

    Tachometers are used in:

    Machinery

    Automotive

    Trains

    Laser instruments

    Laboratories

    Marine engineering

    Medicine (blood flow)

    55 Producten voor Tachometers

    Extech
    ±0.05 %
    -
    Contact, Non Contact
    RPM33-NIST
    -
    9V
    LCD
    99999rpm
    -
    -
    -
    -
    -
    -
    -
    Extech
    ±0.05 %
    -
    Contact, Non Contact
    RPM10-NIST
    -
    AA
    LCD
    99999rpm
    -
    -
    -
    -
    -
    -
    -
    Chauvin Arnoux
    0.05 %
    -
    Digital
    -
    200 h
    LR06
    LCD
    999.9rpm
    -
    -
    -
    -
    -
    -
    -
    Testo
    ±0.02 %
    -
    Optical
    465
    40 h
    AA
    LCD
    99999rpm
    5.7 x 2.3 x 8in
    145g
    8in
    5.7in
    +122°F
    +32°F
    1rpm
    Emko
    0.01 %
    -
    Digital
    ERM-3770-N.5.00.0.1/00.00/0.0.0.0
    -
    -
    LED
    -
    -
    -
    -
    -
    -
    -
    -
    Extech
    ±0.04 %
    -
    -
    RPM250W
    -
    AAA
    LCD
    99999rpm
    -
    -
    -
    -
    -
    -
    -
    Compact
    ±0.1 %
    -
    Laser
    A2108/LSR/232
    -
    AAA
    LED
    60000rpm
    -
    -
    -
    -
    -
    -
    100rpm
    Compact Instruments
    ±0.05 %
    RSCAL
    Optical
    CT6/LSR
    -
    AAA
    LED
    99999rpm
    -
    -
    -
    -
    -
    -
    3rpm
    Compact
    ±0.05 %
    -
    Laser
    A2109/LSR
    -
    AAA
    LCD
    99999rpm
    210 x 40 x 35mm
    400g
    35mm
    210mm
    +40°C
    -20°C
    3rpm
    Compact Instruments
    ±0.05 %
    -
    Laser
    A2103/LSR
    -
    AAA
    LCD
    99999rpm
    -
    -
    -
    -
    -
    -
    3rpm
    Compact
    ±0.1 %
    RSCAL
    Laser
    A2108/LSR/232
    -
    AAA
    LED
    60000rpm
    -
    -
    -
    -
    -
    -
    100rpm
    Extech
    ±0.05 %
    -
    Contact
    461891-NIST
    -
    AA
    LCD
    20000rpm
    -
    -
    -
    -
    -
    -
    -
    Extech
    ±0.1 %
    -
    Non Contact
    461750
    -
    9V
    LCD
    20000rpm
    -
    -
    -
    -
    -
    -
    -
    Extech
    ±0.05 %
    -
    Laser
    461995-NIST
    -
    AA
    Digital
    99990rpm
    -
    -
    -
    -
    -
    -
    -
    Extech
    ±0.05 %
    -
    Non Contact
    461920-NIST
    -
    9V
    LCD
    99999rpm
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina