Slide Switches, NO, NC, BBM, MBB & Maintained Switches | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Slide Switches

    Slide switches are used to control current flow in a circuit, and typically use a mechanical slider to switch a current on and off, by sliding between an open and closed state. Well suited for controlling current flow in smaller circuits, it is very common to see slide switches used as a primary power switch in small, battery operated electrical devices.

    Though they behave very similarly to push button switches, slide switches have a more obvious tactile shape, which allows the user to more confidentially differentiate between on and off states.

    The RS Range of slide switches accommodates voltage ratings between 4 v dc and 400 V ac, with contact resistances ranging from 10 milliohms to 10 ohms.

    Slide Switch Operations

    Typically slide switches are used for simple on-off applications, sliding between Normally Open (NO) and Normally Closed (NC) but other switch functions are available in the RS Range. These include:

    • Maintained: A maintained switch operation ensures that a switch is physically kept in an actuated position. This is great for set it and leave it applications such as turning a device on and off.
    • Break Before Make (BBM): This configuration ensures that contact in the switch is broken before a new connection path is made, and is usually preferred in power applications.
    • Make Before Break (MBB): This configuration ensures that a new connection path is established before the previous connection is broken. This means the centre contact of a switch is momentarily connected to both contacts, ensuring there is no interruption of power, which is useful when continuous operation is vital.

    Slide Switch Mounting Types

    Slide switches are designed to be compatible with a variety of circuit set ups. Whether though hole, or panel mount, or direct to printed circuit boards, there is a mounting solution to suit your application. Slide switches may come as snap in components, for easy of mounting, or with screw hole options for when further rigidity is preferred.

    768 Producten voor Slide Switches

    Nidec Components
    SPDT
    Through Hole
    -
    500mA
    -
    -
    Slide
    10mm
    2.54mm
    6.4mm
    10 x 2.54 x 6.4mm
    22mΩ
    10000Operations
    12V
    C & K
    SPDT
    Surface Mount
    (On)-(On)
    1 mA
    -
    -
    Standard
    -
    -
    -
    -
    -
    -
    -
    C & K
    SPDT
    Surface Mount
    Latching
    300 mA @ 6 V dc
    -
    PC Terminal
    Slide
    6.7mm
    2.6mm
    1.4mm
    6.7 x 1.4 x 2.6mm
    70mΩ
    10000Cycles
    -
    KNITTER-SWITCH
    SPDT
    PCB
    Latching
    4 A @ 30 V dc
    -
    Solder, Through Hole
    -
    12.8mm
    6.9mm
    12.7mm
    12.8 x 6.9 x 12.7mm
    20mΩ
    20000Operations
    125V
    Nidec Components
    SPDT
    Through Hole
    -
    200 (Non-Switching) mA, 200 (Switching) mA
    -
    PC Pin
    Slide
    8.5mm
    3.5mm
    5.5mm
    8.5 x 3.5 x 5.5mm
    70 (Gold)mΩ
    -
    50V dc
    Nidec Components
    SPST
    Surface Mount
    -
    100mA
    -
    Gull Wing
    Slide
    10mm
    3.95mm
    4.7mm
    10 x 3.95 x 4.7mm
    50mΩ
    1000Operations
    6V
    Nidec Components
    SPDT
    Surface Mount
    -
    100 (Non-Switching) mA, 100 (Switching) mA
    -
    Gull Wing
    Slide
    5.4mm
    2.5mm
    2.4mm
    5.4 x 2.5 x 2.4mm
    50mΩ
    -
    50V dc
    Nidec Components
    SPDT
    Surface Mount
    -
    100 (Non-Switching) mA, 100 (Switching) mA
    -
    -
    Slide
    5.4mm
    2.5mm
    2.4mm
    5.4 x 2.5 x 2.4mm
    50mΩ
    -
    50V dc
    Alps Alpine
    SPDT
    Surface Mount
    Latching
    300 mA
    -
    Solder
    Slide
    6.7mm
    4.1mm
    1.9mm
    6.7 x 4.1 x 1.9mm
    130 (After Lifetime) mΩ, 70 (Initial) mΩ
    10000Cycles
    5V dc
    KNITTER-SWITCH
    DPDT
    PCB
    Latching
    100 mA@ 12 V dc
    -
    Through Hole
    Slide
    8.6mm
    6.8mm
    8.7mm
    8.6 x 6.8 x 8.7mm
    20mΩ
    10000Operations
    12V
    TE Connectivity
    SPDT
    PCB
    Latching
    400 mA @ 20 V
    -
    Through Hole
    Top
    9.5mm
    5mm
    -
    -
    -
    -
    20V
    C & K
    DPDT
    PCB
    -
    6 A @ 250 V ac
    -
    Through Hole
    Slide
    22.99mm
    13.46mm
    15.62mm
    13.46 x 15.62 x 22.99mm
    10mΩ
    -
    -
    APEM
    SPDT
    PCB
    On-Off-On
    100 mA @ 30 V dc
    -
    Through Hole
    Slide
    14.1mm
    7.5mm
    8.1mm
    14.1 x 8.1 x 7.5mm
    50mΩ
    20000Operations
    -
    KNITTER-SWITCH
    DPST
    Panel Mount
    On-On-On
    350 mA @ 30 V dc
    -
    Lug
    Slide
    25mm
    7.7mm
    16mm
    25 x 7.7 x 16mm
    20mΩ
    10000Cycles
    30V dc
    C & K
    DPDT
    Surface Mount
    (On)-(On)
    300 mA
    -
    -
    Standard
    -
    -
    -
    -
    -
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    SPDT
    Panel Mount
    (On)-(On)
    10 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    C & K
    -
    Through Hole
    On-On-On
    4 A
    -
    PC Pin
    Slide
    23.9mm
    10.8mm
    12.39mm
    23.9 x 10.08 x 12.39mm
    10 (Typ.)mΩ
    -
    28 V dc, 125V ac
    Alps Alpine
    SPDT
    Surface Mount
    Latching
    300 mA
    -
    Solder
    Slide
    9mm
    5.5mm
    3.5mm
    9 x 5.5 x 3.5mm
    130 (After Lifetime) mΩ, 70 (Initial) mΩ
    10000Cycles
    6V dc
    KNITTER-SWITCH
    SPST
    PCB
    -
    350 mA @ 30 V dc
    -
    Through Hole
    Slide
    11mm
    10mm
    10mm
    11 x 5.6 x 10mm
    20mΩ
    10000Operations
    30V
    NIDEC COPAL ELECTRONICS GMBH
    SPST
    Through Hole
    -
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina