Rotary Switches, Rotary Limit & Isolator Switches | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Rotary Switches

    Rotary switches are switches that move in a circle and can stop in a few positions they are used to connect a functional circuit within a device to a source of electricity. Rotary switches are used to control many different circuits within a single switch. The electrical charge enters the switch and is then directed to whichever circuit is currently selected by the switch. Rotary switches provide a robust mechanical control system. You can find more information in our Rotary Switches guide

    Types of Rotary switches

    • Wafer Switches
    • Yaxley Switches
    • Rotary Cam Switches
    • Miniature rotary switches
    • PCB mount rotary switches
    • Rotary DIP switches

    Applications

    • Variable speed fans
    • Rotary Light switch
    • Dimmer switches
    • Aircraft control panels
    • Professional audio splitters and converters - for moving between different speakers or channels
    • Voltmeters and similar metering equipment - for selecting different ranges
    • Car dashboards - for selecting different functions such as the air conditioning or adjustable fans
    • To adjust the speed of conveyor belts
    • To control diagnostic equipment

    500 Producten voor Rotary Switches

    C & K
    3PST
    -
    -
    4
    12
    125V ac/dc
    -
    -
    -
    -
    -
    -
    -
    -
    Through Hole
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    SP2T
    CS-32
    0.5 VA
    2
    2
    16V
    -
    -
    -
    -
    -
    -
    -
    -
    Gull Wing
    -
    -
    Lorlin
    3PST
    -
    150 mA@ 250 V ac
    4
    3
    250 V ac, 250V dc
    -
    27.5mm
    27.5mm
    -
    -
    -
    Panel Mount
    -
    Solder Tab
    -
    -
    APEM
    -
    A01
    6A
    2
    -
    250V ac
    -
    -
    -
    -
    -
    -
    -
    -
    Solder Lug
    -
    -
    TE Connectivity
    -
    -
    200 A
    -
    -
    32V dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    -
    S-8
    100 mA
    8
    -
    5V dc
    BCD
    -
    -
    -
    -
    -
    -
    -
    Pin
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    SP2T
    CS-32
    0.5 VA
    2
    2
    16V
    -
    -
    -
    -
    -
    -
    -
    -
    Gull Wing
    -
    -
    C & K
    3PST
    -
    -
    4
    12
    125V ac/dc
    -
    -
    -
    -
    -
    -
    -
    -
    Through Hole
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    -
    SD-1000
    100 mA
    16
    -
    5V dc
    Hexadecimal
    -
    -
    -
    -
    -
    -
    -
    Pin
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    -
    SH-7000
    100 mA
    10
    -
    5V dc
    BCD
    -
    -
    -
    -
    -
    -
    -
    Gull Wing
    -
    -
    € 3,307
    Per stuk (op een rol 20)
    RS PRO
    SPST
    MTP
    50 mA
    3
    1
    12V dc
    -
    13.5mm
    15.2mm
    -
    15.2 x 13.5 x 5.6mm
    -
    PCB
    -
    Solder
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    -
    SH-7000
    100 mA
    16
    -
    5V dc
    Hexadecimal
    -
    -
    -
    -
    -
    -
    -
    Pin
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    -
    S-2000A
    100 mA
    10
    -
    5V dc
    BCD
    -
    -
    -
    -
    -
    -
    -
    Pin
    -
    -
    Lorlin
    -
    -
    -
    6
    2
    250 V ac/dc, 24V dc
    -
    -
    26.2 (Dia.)mm
    -
    26.2 (Dia.) x 64.1mm
    -
    -
    -
    Solder Tag
    -
    IP65
    Lorlin
    -
    -
    -
    6
    2
    250 V ac/dc, 24V dc
    -
    -
    26.2 (Dia.)mm
    -
    26.2 (Dia.) x 47.1mm
    -
    -
    -
    PCB
    -
    IP65
    Lorlin
    4PST
    -
    150 mA @ 250 V ac
    3
    4
    250 V ac, 250V dc
    -
    27.5mm
    27.5mm
    -
    -
    -
    PCB
    -
    Through Hole
    -
    -
    Lorlin
    4PST
    -
    150 mA@ 250 V ac
    3
    4
    250 V ac, 250V dc
    -
    27.5mm
    27.5mm
    -
    -
    -
    Panel Mount
    -
    Solder Tab
    -
    -
    Lorlin
    SP5T
    -
    500 mA
    5
    8
    24V ac/dc
    -
    -
    -
    9.2mm
    9.2 (Dia.) x 14.2mm
    -
    PCB
    0.76mm
    PCB Pin
    -
    -
    Lorlin
    SP8T
    -
    500 mA
    8
    8
    24V ac/dc
    -
    -
    -
    9.2mm
    9.2 (Dia.) x 14.2mm
    -
    PCB
    0.76mm
    PCB Pin
    -
    -
    Alps Alpine
    DP5T
    -
    150 mA
    5
    2
    12V dc
    -
    -
    -
    26mm
    Ø 23.6 x 36mm
    -
    PCB
    -
    PC Pin
    Personal Audio, Robot & Industrial Machines
    -
    Resultaten per pagina