Rotary Switch Wafers, Industrial Rotary Wafer Switches | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Rotary Switch Wafers

    Rotary switch wafers are available from RS from leading manufacturers such as Lorlin and NSF. Rotary switch wafers distribute electricity as part of a rotary switch and can be used with the rotary switch extension shafts, rotary switch spacers and rotary switch washers. On some models more than one wafer can be assembled.

    44 Producten voor Rotary Switch Wafers

    Elma
    4mm
    30°
    3
    42V dc
    4
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    NSF
    25.4mm
    -
    11
    300V ac/dc
    1
    SP11T
    150 mA @ 250 V ac
    Silver Plated Brass
    Shorting
    -
    -
    -40°C
    +100°C
    Panel Mount
    -
    Solder
    -
    RND
    6.35mm
    30°
    4
    125V ac
    3
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Lorlin
    -
    30°
    3
    250 V ac, 250V dc
    3
    3PST
    500 mA
    Silver Plated Phosphor Bronze
    -
    PET
    31.4mm
    -30°C
    +85°C
    PCB
    10000Operations
    Through Hole
    35.25mm
    Resultaten per pagina