Rocker Switches, On Off Switch | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Rocker Switches

    A rocker switch is a type of electrical switch that consists of a lever or rocker that can be toggled between two positions: "on" and "off." They are sometimes referred to as a “on off switch”. You can learn more on how rocker switches work in our comprehensive Rocker Switch Guide.

    Here's some useful information on how to use rocker switches:

    • Function: Rocker switches are primarily used to control the flow of electric current to devices or circuits. They act as a bridge between the power source and the load (device) you want to control.

    • On and Off Positions: The rocker switch has two stable positions: "on" and "off", hence the name “on off switch”. In the "off" position, the switch interrupts the electrical circuit, preventing the current from flowing to the load. When you toggle it to the "on" position, the switch closes the circuit, allowing the current to reach the load.

    • Wiring: To use a rocker switch, you need to connect the switch terminals to the relevant wires. Typically, a rocker switch has three terminals: a common terminal (also called the "COM"), a normally open terminal ("NO"), and a normally closed terminal ("NC"). The common terminal is where you connect the power source or the live wire. The NO and NC terminals are for connecting the load or to the device you want to control.

    • Wiring Configurations: The wiring configuration will depend on your specific application and the desired behaviour of the switch. For instance:

      • If you want the load to be energized when the switch is in the "on" position, you would connect the live wire to the COM terminal and the load wire to the NO terminal.

      • If you want the load to be energized when the switch is in the "off" position, you would connect the live wire to the COM terminal and the load wire to the NC terminal.

    • Installation: Rocker switches are typically mounted onto a panel or a switch box using screws or clips. Make sure to follow the manufacturer's instructions for proper installation.

    • Applications: Rocker switches are widely used in various devices and systems, including household appliances, automotive applications, industrial machinery, and electronic equipment. They provide a convenient and straightforward way to control the power supply to different components.

    • Considerations: When choosing a rocker switch, consider factors such as the voltage and current rating, the switch's durability, and the environmental conditions in which it will be used.

    902 Producten voor Rocker Switches

    Marquardt
    Illuminated
    DPST
    On-Off
    30mm
    22mm
    -
    20 A
    Green
    -
    Panel Mount
    IP65
    Quick Connect
    I, O
    -
    250V
    Rectangular
    -
    22 x 30mm
    Arcolectric (Bulgin) Ltd
    Illuminated
    DPST
    On-Off
    12.9mm
    19.4mm
    -
    10 A
    -
    -
    Panel Mount
    -
    Quick Connect
    -
    -
    250V
    Rectangular
    -
    19.4 x 12.9mm
    Carling Technologies
    -
    DPST
    On-Off
    21.08mm
    36.83mm
    -
    20 A
    Black
    -
    Panel Mount
    IP00
    Quick Connect
    -
    -
    -
    Rectangular
    12V
    36.83 x 21.08mm
    Arcolectric (Bulgin) Ltd
    -
    SPST
    On-Off
    11mm
    30mm
    -
    16 A
    -
    -
    Panel Mount
    -
    Quick Connect
    -
    -
    125 V, 250V
    Rectangular
    -
    30 x 11mm
    Marquardt
    -
    SPST
    On-Off
    -
    -
    20.3mm
    15 A
    Red
    -
    Panel Mount
    IP40
    Quick Connect
    I, O
    -
    250V
    Round
    -
    20 (Dia.)mm
    Marquardt
    -
    SPDT
    (On)-Off-(On)
    11mm
    30mm
    -
    6 A
    Black
    -
    Panel Mount
    IP40
    Quick Connect
    -
    -
    250V
    Rectangular
    -
    30.2 x 11mm
    ZF
    -
    SPST
    On-Off
    11mm
    30.48mm
    -
    16 A
    Black
    -
    Panel Mount
    -
    Quick Connect
    -
    -
    125 V, 250V
    Rectangular
    -
    30.48 x 11mm
    € 14,648
    Per stuk (in een doos van 500)
    RS PRO
    -
    SPDT
    Latching
    37mm
    21.1mm
    -
    16 A @ 125 → 250 V ac, 16 A @ 30 V dc, 20 A @ 125 → 250 V ac
    Black
    -
    Panel Mount
    IP67
    Quick Connect
    On
    -
    125 → 250V
    Rectangular
    30V
    21.1 x 37mm
    Arcolectric (Bulgin) Ltd
    Illuminated
    SPST
    On-Off
    12.2mm
    27.2mm
    -
    16 A
    Red
    -
    Panel Mount
    -
    Quick Connect
    -
    -
    125 V, 250V
    Rectangular
    -
    27.2 x 12.2mm
    Molveno
    -
    DPDT
    On-Off
    22mm
    30mm
    -
    16 A
    Black
    -
    Panel Mount
    -
    Blade
    -
    -
    250V
    Rectangular
    -
    30 x 22mm
    € 11,186
    Per stuk (in een doos van 500)
    RS PRO
    Illuminated
    SPST
    Latching
    37mm
    21.1mm
    -
    16 A @ 125 → 250 V ac, 16 A @ 30 V dc, 20 A @ 125 → 250 V ac
    Black
    -
    Panel Mount
    IP67
    Quick Connect
    -
    -
    125 → 250V
    Rectangular
    30V
    21.1 x 37mm
    ZF
    Illuminated
    SPST
    On-Off
    11mm
    30.48mm
    -
    16 A
    Red
    -
    Panel Mount
    -
    Quick Connect
    -
    -
    125 V, 250V
    Rectangular
    -
    30.48 x 11mm
    ZF
    Illuminated
    SPST
    On-Off
    -
    -
    20.2mm
    16 A
    Red
    -
    Panel Mount
    IP56
    Quick Connect
    (Blank)
    -
    125 V, 250V
    Round
    14 V, 28V
    20.2 (Dia.)mm
    Arcolectric (Bulgin) Ltd
    Illuminated
    DPST
    On-Off
    22.1mm
    30mm
    -
    16 A
    Red
    -
    Panel Mount
    IP44
    Quick Connect
    -
    -
    125 V, 250V
    Rectangular
    -
    30 x 22.1mm
    € 1,211
    Per stuk (in een verpakking 50)
    ZF
    -
    SPST
    On-Off
    -
    -
    20mm
    20 A
    Black
    -
    Panel Mount
    -
    Quick Connect
    On (symbol); Off (symbol)
    -
    125 V, 250V
    Round
    -
    20 (Dia.)mm
    Arcolectric (Bulgin) Ltd
    Illuminated
    DPST
    On-Off
    22.1mm
    30mm
    -
    16 A
    Green
    -
    Panel Mount
    -
    Quick Connect
    -
    -
    125 V, 250V
    Rectangular
    -
    30 x 22.1mm
    RS PRO
    Illuminated
    SPST
    On-Off
    -
    -
    20mm
    6 A
    Red
    -
    Panel Mount
    -
    Quick Connect
    -
    -
    250V
    Round
    -
    20mm
    RS PRO
    -
    SPST
    On-Off
    20.8mm
    20.6mm
    20mm
    5 A
    White
    -
    Panel Mount
    -
    Quick Connect
    -
    -
    250V
    Round
    -
    20.6 x 20.8mm
    ZF
    Illuminated
    DPST
    On-Off
    30.48mm
    22.02mm
    -
    16 A
    Green
    -
    Panel Mount
    -
    Quick Connect
    On (symbol); Off (symbol)
    -
    125 V, 250V
    Rectangular
    -
    22.02 x 30.48mm
    Marquardt
    -
    DPST
    On-Off
    12.9mm
    19.2mm
    -
    12 A
    Black
    -
    Panel Mount
    IP40
    Quick Connect
    -
    -
    250V
    Rectangular
    -
    19.4 x 12.9mm
    Resultaten per pagina