Push Button Contact Blocks, Push Button Terminal Blocks | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Push Button Contact Blocks & Light Blocks

    A contact block is an electrical circuit connector that is used to turn on (make) or turn off (break) an electrical circuit. Contact blocks are commonly found connected to switches, relays and circuit breakers, once these devices are active the contact block allows current to flow and complete a circuit.

    Types of Contact Block

    Contact blocks are usually designed as an accessory to fit a specific device, therefore matching the correct contact block and device are essential. The contact blocks are available with a wide range of contact configurations that allow the main device to change a circuit in many different ways. Typical contact configurations available are:

    • 1NO (One normally open contact)

    • 1NC (One normally closed contact)

    • 1NO/1NC (One normally open and one normally closed)

    • 2NO (Two normally open contact)

    • 2NC (Two normally closed contact)

    • 2NO/2NC (Two normally open and two normally closed)

    Light Blocks

    Push button light blocks are an addon block that mount to the rear of a push button switch alongside the contact blocks to act as an indicator light. The light blocks are turned on when the push button is pressed and illuminate through the button head.

    Types of Light Block

    Light blocks are available in two types:

    • LED - These light blocks feature a fixed bright LED that is designed to last the lifetime of the push button. LED light blocks are available in a variety of colours to match the button colour.

    • Incandescent - These light blocks feature a changeable incandescent bulb. The bulbs produce a white light that shines through the button head to produce the required colour.

    1163 Producten voor Push Button Contact Blocks & Light Blocks

    Omron
    -
    Contact Block
    -
    -
    -
    1NO
    -
    -
    -
    A22 Series
    -
    -
    -
    EAO
    -
    Contact Block
    -
    250V ac/dc
    -
    2NO + 1NC
    -
    Solder
    5A
    Series 61 Switches
    -
    -
    -
    ABB
    Body/Fixing Collar Included
    Contact Block
    ABB Modular
    -
    -
    1NC
    -
    -
    -
    -
    -
    -
    -
    Siemens
    -
    Light Block
    SIRIUS ACT 3SU14
    6-24V
    -
    -
    LED
    Screw
    -
    -
    Extended product life, Low carbon manufacture
    Yes
    -
    Siemens
    -
    Contact Block
    SIRIUS ACT 3SU14
    5 → 500V ac/dc
    -
    2NO
    -
    Screw
    10A
    -
    Extended product life, Low carbon manufacture
    Yes
    -
    ABB
    LED Included
    Light Block
    ABB Modular
    24V
    -
    -
    LED
    -
    -
    -
    -
    -
    -
    Siemens
    LED Included
    Light Block
    SIRIUS ACT 3SU14
    230V ac
    -
    -
    LED
    Screw
    20mA
    -
    Extended product life, Low carbon manufacture
    Yes
    -
    Idec
    -
    Contact Block
    YW
    -
    -
    1CO
    -
    Screw
    -
    -
    -
    -
    -
    Schneider Electric
    Body/Fixing Collar Included
    Light Block
    Harmony XB4
    -
    -
    -
    Incandescent
    Screw Clamp
    -
    -
    -
    Yes
    Green Premium
    Siemens
    LED Included
    Light Block
    SIRIUS ACT 3SU14
    110V ac
    -
    -
    LED
    Screw
    20mA
    -
    Extended product life, Low carbon manufacture
    Yes
    -
    Eaton
    LED Included
    Light Block
    RMQ Titan M22
    12 →30V ac/dc
    -
    -
    LED
    Screw
    15mA
    -
    -
    -
    -
    Lovato
    LED Included
    Light Block
    Platinum 22mm
    18 → 30V
    -
    -
    LED
    Screw
    -
    -
    -
    -
    -
    Schneider Electric
    -
    Contact Block
    XEN
    240V
    -
    1 NC + 1 NO
    -
    Screw
    -
    -
    -
    -
    -
    Siemens
    LED Included
    Light Block
    SIRIUS ACT 3SU14
    110V ac
    -
    -
    LED
    Screw
    -
    -
    Extended product life, Low carbon manufacture
    Yes
    -
    Siemens
    LED Included
    Light Block
    Siemens 3SB3
    230V
    -
    -
    LED
    -
    -
    -
    -
    -
    -
    ABB
    -
    Light Block
    MLBL
    60V ac/dc
    White
    -
    LED
    Screw
    -
    -
    -
    -
    -
    Schneider Electric
    Body/Fixing Collar Included
    Contact & Light Block
    Harmony XB6
    12 → 24V
    -
    1NO + 1NC
    LED
    -
    -
    -
    -
    Yes
    Green Premium
    Schneider Electric
    -
    Contact Block
    XEN
    600V
    -
    1CO
    -
    -
    -
    -
    -
    -
    -
    Idec
    -
    Contact Block
    HW
    24 V, 48 V, 50 V, 110 V, 220 V, 440 V
    -
    1CO
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    Body/Fixing Collar Included
    Light Block
    Harmony XB4
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    Resultaten per pagina