Limit Switches, Rotary Lever & Plunger Limit Switch | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Limit Switches

    Limit switches are a contact proximity sensor device that consists of an actuator mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device operates the contacts to make or break an electrical connection.

    Limit Switch Makeup

    Limit switches are made up of three key components:

    • Actuator Head - The actuator is the part of the switch that makes physical contact with the object. In some limit switches, the actuator is attached to an operating head which translates a rotary, linear, or perpendicular motion to open or close the electrical contacts of the switch.
    • Switch Body – The switch body is the component containing the electrical contact mechanism, the contacts within the body open or close the electrical circuit when the actuator is activated.
    • Receptacle/Terminals - The component containing the terminal screws or screw/clamp assembly necessary for wiring purposes.

    Actuator Types

    Limit switches are available with a wide range of actuator types. The type of actuator used can be determined by the mounting position, force required and objects to be detected.

    • Rotary Lever - with lever actuators, a cam or plate hits the end of the lever arm which in turn rotates a shaft and operates the contacts in the switch. The rotation may be spring returned (momentary) or maintained.
    • Plunger - Plunger types are best where short controlled machine movements are present or where mounting space does not permit a lever type.
    • Cat Whisker or Coil Spring – Longer actuators with a coil wire that can be moved/bent in multiple directions. Typically used in conveying applications to count objects as they pass by.
    • Forked – Used with maintained contacts, consisting of two roller levers. One roller will trip the switch and when the second is moved to the opposite direction it will reset the switch.

    2329 Producten voor Limit Switches

    Siemens
    Plunger
    5P
    1NC/1NO
    IP66, IP67
    3A
    Metal
    125V
    -
    -
    -
    3SE5
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Telemecanique Sensors
    Roller Plunger
    2P
    1NC/1NO
    IP66, IP67
    0.75A
    Plastic
    240V
    -
    -
    -
    XCMH
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    Round Plunger
    -
    2NC/1NO
    -
    -
    Plastic
    -
    -
    -
    -
    3SE5
    -
    -
    40.5mm
    37.3mm
    78mm
    -
    -
    -
    -
    Telemecanique Sensors
    Plunger
    SPDT
    NO/NC
    IP67
    10A
    Die Cast Zinc
    240V
    28V
    Cable
    -
    9007
    Snap Action
    -
    -
    -
    30.25mm
    -
    +105°C
    -40°C
    -
    Siemens
    Lever
    -
    2NC/1NO
    IP66, IP67
    10A
    Plastic
    400V
    -
    -
    -
    3SE
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schmersal
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    PS315-T12-R300
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Telemecanique Sensors
    Roller Plunger
    SPDT
    1NC/1NO
    IP20
    3A
    Plastic
    -
    -
    -
    -
    -
    Snap Action
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    Roller Plunger
    1NO/NC
    1NC/1NO
    IP66, IP67
    10A
    Plastic
    400V
    -
    -
    -
    3SE
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Telemecanique Sensors
    -
    SP
    1CO
    IP66
    10A
    Metal
    50V
    -
    -
    -
    -
    Snap Action
    -
    -
    -
    -
    -
    -
    -
    -
    Telemecanique Sensors
    Roller Plunger
    2P
    1NO/1NC
    IP66, IP67
    -
    Plastic
    -
    -
    -
    -
    XCMH
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    Roller Lever
    SPST
    1NO/1NC
    IP67
    4A
    Zinc Alloy
    230V ac
    24V dc
    Screw
    -
    TLS
    Slow Action, Snap Action
    -
    -
    -
    -
    -
    +80°C
    -30°C
    ELV Compliant, RoHS Compliant
    Telemecanique Sensors
    Coil Spring
    SPDT
    NO/NC
    IP67
    10A
    Zamak Zinc Alloy
    600V
    -
    1/2 in NPT
    -
    9007
    Snap Action
    -
    102mm
    39mm
    45mm
    -
    +85°C
    -28.9°C
    -
    Siemens
    Roller Plunger
    -
    2NC/1NO
    IP66, IP67
    10A
    Plastic
    400V
    -
    -
    -
    3SE
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    Round Plunger
    1NO/NC
    1NC/1NO
    IP66, IP67
    10A
    Plastic
    400V
    -
    -
    -
    3SE
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    -
    3P
    2NC/1NO
    IP66, IP67
    -
    Metal
    -
    -
    -
    -
    3SE5
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    Roller
    SPST
    2NC
    IP67
    4A
    Thermoplastic
    230V ac
    24V dc
    Screw
    -
    TLS
    Slow Action, Snap Action
    -
    -
    -
    -
    -
    +80°C
    -30°C
    ELV Compliant, RoHS Compliant
    Schmersal
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    PS315-Z12-H300
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    Extended
    SPDT
    1NO/1NC
    IP67
    -
    Aluminium Alloy
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    Roller Plunger
    -
    2NC/1NO
    IP66, IP67
    10A
    Plastic
    400V
    -
    -
    -
    3SE
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Telemecanique Sensors
    -
    -
    1NC/1NO
    IP66, IP67
    10A
    Zamak Zinc Alloy
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina