Key Switches, Key Operated Lock Switches | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Key Switches

    Key switches are electromechanical switches that can only be operated with the use of a key, which then is turned to different positions to break or complete the circuit. The different positions align with different states, such as 'ON' or 'OFF', giving a clear indicator of the state of the circuit. Key switches are typically used for operations and process that may require a higher level of safety or security clearance as they cannot be accidentally switched on or off without using the appropriate key. RS supply a range of key-operated switches from a variety of brands, including APEM, C&K, Lorlin, and our own RS PRO, as well as others.

    What are key switches used for?

    Key switches are commonly found in industrial environments, such as factories and warehouses, but can be found anywhere that it is deemed an appropriate security level to use a key-operated switch. Typical applications may include:

    • Fire alarm systems
    • Data cabinets or servers
    • Fuses boxes
    • Processing or assembly lines
    • Large or heavy-duty machinery

    322 Producten voor Key Switches

    EAO
    Key Trapping
    2
    -
    1NC+1NO
    100 mA
    IP65
    -
    -
    -
    -
    -
    -
    90°
    -
    -
    -
    -
    C & K
    -
    3
    Latching
    SPST
    12 A@ 125 V ac, 6 A@ 250 V ac
    -
    Flat
    Quick Connect
    Nylon
    Round
    Machine Controls, Elevators
    28.35mm
    45°
    -
    -
    -
    Silver
    Lorlin
    -
    2
    Off-On
    DPST
    50 mA @ 250 V ac
    -
    Flat
    Solder
    -
    Round
    -
    -
    90°
    -
    -
    -
    Silver Cadmium Oxide
    Idec
    -
    2
    Maintained
    SPST
    -
    IP65
    -
    Screw
    -
    -
    -
    -
    90°
    -
    -
    -
    -
    € 1,369
    Per stuk (in een zak van 1500)
    C & K
    -
    -
    Momentary
    DPST
    100 mA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    C & K
    -
    2
    Latching
    DPST
    4 A
    -
    Flat
    Solder
    Glass Filled Polyester
    Round
    Point of Sale Terminal, Cash Register, Computer
    23.65mm
    90°
    -
    -
    -
    Silver
    EAO
    -
    2
    Snap Action
    1 NC / 1 NO
    5A
    IP65
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Idec
    -
    3
    Latching
    2NO
    -
    IP66
    -
    Screw
    -
    -
    -
    -
    45°
    -
    -
    -
    Silver
    Idec
    -
    3
    Spring Return
    DPST
    -
    IP66
    -
    Screw
    -
    -
    -
    -
    45°
    -
    -
    -
    Silver
    Kaba
    -
    2
    Latching
    DP-CO
    10 A
    -
    Random
    Screw
    -
    Round
    -
    76.5mm
    90°
    -
    -
    -
    Silver
    EAO
    -
    2
    Latching
    NC/NO
    5 A
    IP65
    Standard
    Solder
    -
    Round
    -
    26.5 → 49mm
    90°
    -
    -
    -
    Silver
    Lorlin
    Key Trapping
    2
    Latching
    SPDT
    1 A @ 115 V ac
    IP66, IP67
    Common
    Solder
    Nylon 66
    Round
    Marine
    22.4mm
    90°
    -
    -
    -
    Brass CZ108
    C & K
    -
    3
    -
    DPST
    4 A
    -
    Flat
    Solder
    Glass Filled Polyester
    Round
    Point of Sale Terminal, Cash Register, Computer
    23.14mm
    45°
    -
    -
    -
    Silver
    C & K
    -
    2
    Latching
    SPST
    4 A
    -
    Flat
    Wire Lead
    Glass Filled Polyester
    Round
    Point of Sale Terminal, Cash Register, Computer
    23.14mm
    90°
    -
    -
    -
    Silver
    Lorlin
    Key Trapping
    2
    Latching
    DPST
    1 A @ 115 V ac
    IP66, IP67
    Common
    Solder
    Nylon 66
    Round
    Marine
    22.4mm
    60°
    -
    -
    -
    Brass CZ108
    Lorlin
    Key Trapping
    2
    Momentary
    DPDT
    1 A @ 24 V dc
    -
    Random
    Solder
    Polyamide
    Tapered
    -
    29.6mm
    60°
    -
    -
    -
    Silver Plated Brass
    Schneider Electric
    -
    3
    -
    2NO
    -
    IP66, IP67, IP69(IP69K)
    -
    Screw
    -
    -
    -
    -
    45°
    -
    Yes
    Green Premium
    Silver Alloy
    APEM
    -
    3
    Latching
    DP3T
    4 A
    -
    Common
    Solder
    Glass Filled Polyester
    Round
    Automatic Door Control, Automation Control, Communication Systems, Fire Alarm Panels, Power Distribution, Transportation
    22.29mm
    45°
    -
    -
    -
    Copper Alloy
    Idec
    Key Trapping
    2
    Spring Return
    DPDT
    1 A
    IP40, IP65
    Common
    Tab
    Plastic
    Round
    Office And Factory
    23mm
    90°
    -
    -
    -
    Gold Plated Silver
    Siemens
    -
    2
    Latching
    SPST, SPST
    -
    IP66, IP67, IP69
    -
    -
    -
    -
    -
    -
    90°
    Extended product life, Low carbon manufacture
    Yes
    -
    -
    Resultaten per pagina