Processors & Microcontrollers

We offer a wide range of high-performance Processors and Microcontrollers. Micro Processing Units (MPU), Digital Signal Processors (DSP) and microcontrollers. These are all from the world's leading Semiconductor Manufacturers.

Microcontrollers (MCU) Overview

Microcontrollers are small computers within a single integrated circuit, containing its own memory along with Inputs and outputs (I/O's). Microcontrollers (MCUs) contain a central processing unit (CPU), it also has both memory types RAM, ROM on-chip, along with other peripherals, all of which are embedded within a single chip. Microcontrollers are referred to as minicomputer embedded systems, single-chip computers, as they're considered their own self-contained computers, ideal for specific tasks within different control type application hardware, controlling various devices within a complete system.

Typical data bus width sizes are 32 Bit MCU,16 and 8 Bit microcontrollers.

Typical peripherals included

  • Analogue to digital converters (ADCs).
  • Digital to analogue converters (DACs).
  • Real-time clock (RTC), for accurate time measurement with real-time monitoring.
  • Universal asynchronous receiver transmitter (UART) - used to convert parallel signals into serial, and serial into parallel.

Processors and Microprocessors

CPU's and MPUs, perform tasks by carrying out fetch, decode and execute of required instructions. The memory, Ram and Rom are connected along with the Inputs and outputs externally. The Central Processing Units are different from microcontrollers, mainly due to microcontrollers, considered as complete mini-computers, with its own memory, Ram and Rom connected internally.

The processor carries out instructions by performing the basic arithmetic, logic, and control of inputs and outputs (I/O) as part of a Fetch, Decode and Execute cycle. The Central processing unit can be considered as microprocessors, however not all processors are used as the main central processing unit, within a computer system, as a computer system can contain multiple processors for separate applications. Separate processing of Graphics or Audio and other specific devices within an application within a computer system, separate from the main system that is running software to operate a complete computer system hardware setup.

Instruction set architectures are available in the following types:

  • ARM = Advanced Reduced Instruction set computer machines.
  • CISC = Complex instruction set computer.
  • Harvard architecture.
  • RISC = Reduced instruction set computer.
  • MIPS = Microprocessor without Interlocked Pipeline Stages.

13328 Producten voor Processors & Microcontrollers

286 van 667
Tijdelijk niet op voorraad
  • RS-stocknr. 245-5587
  • Fabrikantnummer CY8C624AAZI-S2D44
Per stuk (in een tray 720)
€ 12,397(excl. BTW)
Op voorraad
  • RS-stocknr. 273-0281
  • Fabrikantnummer AVR16DD20-E/SO
Per stuk (in een tube 38)
€ 0,917(excl. BTW)
Op voorraad
  • RS-stocknr. 623-0875
  • Fabrikantnummer PIC18LF252-I/SO
Per stuk
€ 7,04(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 585-368
  • Fabrikantnummer PIC18F05Q20-I/SL
Per stuk (in een doos van 855)
€ 0,829(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 527-395
  • Fabrikantnummer ECC204-SSVDA-T
Per stuk (op een rol 1613)
€ 0,553(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 666-106
  • Fabrikantnummer MKV11Z128VLF7
Per stuk
€ 3,78(excl. BTW)
Op voorraad
  • RS-stocknr. 165-4745
  • Fabrikantnummer PIC16LF628-04I/P
Per stuk (in een tube 25)
€ 3,958(excl. BTW)
Niet beschikbaar
  • RS-stocknr. 772-5642P
  • Fabrikantnummer DF36077GHV
Per stuk (geleverd op een tray)
€ 4,58(excl. BTW)
Op voorraad
  • RS-stocknr. 171-1687
  • Fabrikantnummer P8X32A-D40
Per stuk (in een tube 10)
€ 11,103(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 133-1738
  • Fabrikantnummer ATXMEGA64D3-AU
Per stuk (in een verpakking 2)
€ 4,80(excl. BTW)
Laatste voorraad RS
  • RS-stocknr. 165-4797
  • Fabrikantnummer PIC18LF14K50-I/SS
Per stuk (in een tube 67)
€ 1,729(excl. BTW)
Momenteel niet beschikbaar
  • RS-stocknr. 177-2377
  • Fabrikantnummer PIC16C64A-20/P
Per stuk (in een verpakking 2)
€ 7,705(excl. BTW)
Op voorraad
  • RS-stocknr. 274-4257
  • Fabrikantnummer PIC16F18156-I/SP
Per stuk (in een verpakking 2)
€ 1,79(excl. BTW)
Op voorraad
  • RS-stocknr. 742-1198
  • Fabrikantnummer PIC24FV32KA302-I/SS
Per stuk
€ 2,88(excl. BTW)
Laatste voorraad RS
  • RS-stocknr. 214-9212
  • Fabrikantnummer MAX78000EXG+
Per stuk
€ 11,10(excl. BTW)
Wordt opgeheven
  • RS-stocknr. 175-7219
  • Fabrikantnummer DSPIC33CH128MP506-I/MR
Per stuk (in een verpakking 2)
€ 2,40(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 585-307
  • Fabrikantnummer AVR16EB28-I/SS
Per stuk (in een doos van 799)
€ 0,856(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 810-7597
  • Fabrikantnummer STM32F207IGT6
Per stuk
€ 15,38(excl. BTW)
Op voorraad
  • RS-stocknr. 178-4146
  • Fabrikantnummer DSPIC33FJ128GP804-I/PT
Per stuk (in een tray 160)
€ 5,376(excl. BTW)
Op voorraad
  • RS-stocknr. 315-732
  • Fabrikantnummer STM32C051K6U6
Per stuk
€ 0,56(excl. BTW)
Resultaten per pagina