Processors & Microcontrollers

We offer a wide range of high-performance Processors and Microcontrollers. Micro Processing Units (MPU), Digital Signal Processors (DSP) and microcontrollers. These are all from the world's leading Semiconductor Manufacturers.

Microcontrollers (MCU) Overview

Microcontrollers are small computers within a single integrated circuit, containing its own memory along with Inputs and outputs (I/O's). Microcontrollers (MCUs) contain a central processing unit (CPU), it also has both memory types RAM, ROM on-chip, along with other peripherals, all of which are embedded within a single chip. Microcontrollers are referred to as minicomputer embedded systems, single-chip computers, as they're considered their own self-contained computers, ideal for specific tasks within different control type application hardware, controlling various devices within a complete system.

Typical data bus width sizes are 32 Bit MCU,16 and 8 Bit microcontrollers.

Typical peripherals included

  • Analogue to digital converters (ADCs).
  • Digital to analogue converters (DACs).
  • Real-time clock (RTC), for accurate time measurement with real-time monitoring.
  • Universal asynchronous receiver transmitter (UART) - used to convert parallel signals into serial, and serial into parallel.

Processors and Microprocessors

CPU's and MPUs, perform tasks by carrying out fetch, decode and execute of required instructions. The memory, Ram and Rom are connected along with the Inputs and outputs externally. The Central Processing Units are different from microcontrollers, mainly due to microcontrollers, considered as complete mini-computers, with its own memory, Ram and Rom connected internally.

The processor carries out instructions by performing the basic arithmetic, logic, and control of inputs and outputs (I/O) as part of a Fetch, Decode and Execute cycle. The Central processing unit can be considered as microprocessors, however not all processors are used as the main central processing unit, within a computer system, as a computer system can contain multiple processors for separate applications. Separate processing of Graphics or Audio and other specific devices within an application within a computer system, separate from the main system that is running software to operate a complete computer system hardware setup.

Instruction set architectures are available in the following types:

  • ARM = Advanced Reduced Instruction set computer machines.
  • CISC = Complex instruction set computer.
  • Harvard architecture.
  • RISC = Reduced instruction set computer.
  • MIPS = Microprocessor without Interlocked Pipeline Stages.

13328 Producten voor Processors & Microcontrollers

262 van 667
Momenteel niet beschikbaar
  • RS-stocknr. 175-3533
  • Fabrikantnummer R7FS3A17C3A01CNB#AC0
Per stuk (in een tray 25)
€ 5,104(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 584-973
  • Fabrikantnummer PIC16F13143-I/SO
Per stuk (in een doos van 836)
€ 0,816(excl. BTW)
Niet beschikbaar
  • RS-stocknr. 125-8065
  • Fabrikantnummer R5F100GFGFB#30
Per stuk (in een verpakking 2)
€ 3,76(excl. BTW)
Op voorraad
  • RS-stocknr. 798-5292
  • Fabrikantnummer PIC16F1847-I/SO
Per stuk (in een verpakking 5)
€ 1,764(excl. BTW)
Op voorraad
  • RS-stocknr. 823-1139P
  • Fabrikantnummer PIC12F683-E/SN
Per stuk (geleverd in een tube)
€ 1,82(excl. BTW)
Op voorraad
  • RS-stocknr. 165-3471
  • Fabrikantnummer PIC18F45K80-I/P
Per stuk (in een tube 10)
€ 3,804(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 585-009
  • Fabrikantnummer PIC16F13114T-I/MF
Per stuk (op een rol 3300)
€ 0,575(excl. BTW)
Op voorraad
  • RS-stocknr. 165-4796
  • Fabrikantnummer PIC16F627A-I/SS
Per stuk (in een tube 67)
€ 2,412(excl. BTW)
Op voorraad
  • RS-stocknr. 467-1640
  • Fabrikantnummer PIC16F877-20/P
Per stuk
€ 7,56(excl. BTW)
Op voorraad
  • RS-stocknr. 876-6991
  • Fabrikantnummer PIC12F609-I/SN
Per stuk (in een tube 100)
€ 0,676(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 585-052
  • Fabrikantnummer ATTINY426-SU
Per stuk (in een doos van 760)
€ 0,896(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 585-367
  • Fabrikantnummer PIC18F14Q20-I/REB
Per stuk (in een tray 980)
€ 0,762(excl. BTW)
Op voorraad
  • RS-stocknr. 261-6009
  • Fabrikantnummer R5F10KGCGFB#V0
Per stuk (in een tray 250)
€ 1,162(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 840-6469
  • Fabrikantnummer MK22DX256VLF5
Per stuk (in een verpakking 2)
€ 11,90(excl. BTW)
Laatste voorraad RS
  • RS-stocknr. 770-7727P
  • Fabrikantnummer dsPIC33EP128GP506-I/PT
Per stuk (geleverd op een tray)
€ 4,12(excl. BTW)
Op voorraad
  • RS-stocknr. 234-7139
  • Fabrikantnummer R5F51136ADFM#3A
Per stuk (in een verpakking 2)
€ 2,83(excl. BTW)
Op voorraad
  • RS-stocknr. 151-566
  • Fabrikantnummer STM32U535VEI6Q
Per stuk
€ 4,75(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 189-4128
  • Fabrikantnummer STM32F767BIT6
Per stuk
€ 19,91(excl. BTW)
Wordt opgeheven
  • RS-stocknr. 193-6188
  • Fabrikantnummer ATMEGA808-AF
Per stuk (in een tray 250)
€ 0,965(excl. BTW)
Op voorraad
  • RS-stocknr. 330-328P
  • Fabrikantnummer STM32U535RCT3Q
Per stuk (geleverd op een tray)
€ 3,92(excl. BTW)
Resultaten per pagina