Processors & Microcontrollers

We offer a wide range of high-performance Processors and Microcontrollers. Micro Processing Units (MPU), Digital Signal Processors (DSP) and microcontrollers. These are all from the world's leading Semiconductor Manufacturers.

Microcontrollers (MCU) Overview

Microcontrollers are small computers within a single integrated circuit, containing its own memory along with Inputs and outputs (I/O's). Microcontrollers (MCUs) contain a central processing unit (CPU), it also has both memory types RAM, ROM on-chip, along with other peripherals, all of which are embedded within a single chip. Microcontrollers are referred to as minicomputer embedded systems, single-chip computers, as they're considered their own self-contained computers, ideal for specific tasks within different control type application hardware, controlling various devices within a complete system.

Typical data bus width sizes are 32 Bit MCU,16 and 8 Bit microcontrollers.

Typical peripherals included

  • Analogue to digital converters (ADCs).
  • Digital to analogue converters (DACs).
  • Real-time clock (RTC), for accurate time measurement with real-time monitoring.
  • Universal asynchronous receiver transmitter (UART) - used to convert parallel signals into serial, and serial into parallel.

Processors and Microprocessors

CPU's and MPUs, perform tasks by carrying out fetch, decode and execute of required instructions. The memory, Ram and Rom are connected along with the Inputs and outputs externally. The Central Processing Units are different from microcontrollers, mainly due to microcontrollers, considered as complete mini-computers, with its own memory, Ram and Rom connected internally.

The processor carries out instructions by performing the basic arithmetic, logic, and control of inputs and outputs (I/O) as part of a Fetch, Decode and Execute cycle. The Central processing unit can be considered as microprocessors, however not all processors are used as the main central processing unit, within a computer system, as a computer system can contain multiple processors for separate applications. Separate processing of Graphics or Audio and other specific devices within an application within a computer system, separate from the main system that is running software to operate a complete computer system hardware setup.

Instruction set architectures are available in the following types:

  • ARM = Advanced Reduced Instruction set computer machines.
  • CISC = Complex instruction set computer.
  • Harvard architecture.
  • RISC = Reduced instruction set computer.
  • MIPS = Microprocessor without Interlocked Pipeline Stages.

13328 Producten voor Processors & Microcontrollers

244 van 667
Op voorraad
  • RS-stocknr. 264-8120
  • Fabrikantnummer PIC18F67K22-E/MR
Per stuk (in een tube 40)
€ 4,776(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 527-385
  • Fabrikantnummer ATSHA204A-MAHCZ-S
Per stuk (op een rol 3000)
€ 0,731(excl. BTW)
Op voorraad
  • RS-stocknr. 177-2225
  • Fabrikantnummer PIC24FJ128GA202-I/MM
Per stuk (in een tube 61)
€ 3,427(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 585-111
  • Fabrikantnummer AVR64DU28T-I/SS
Per stuk (op een rol 2100)
€ 1,244(excl. BTW)
Niet beschikbaar
  • RS-stocknr. 126-2490P
  • Fabrikantnummer R5F563TEDDFB#V1
Per stuk (geleverd op een tray)
€ 10,56(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 196-1478
  • Fabrikantnummer STM32F413CGU6
Per stuk
€ 9,86(excl. BTW)
Op voorraad
  • RS-stocknr. 274-4273P
  • Fabrikantnummer PIC18F25Q43-I/SS
Per stuk (geleverd in een tube)
€ 1,20(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 912-6754
  • Fabrikantnummer PIC32MX150F128B-I/SP
Per stuk (in een tube 15)
€ 4,056(excl. BTW)
Op voorraad
  • RS-stocknr. 428-447
  • Fabrikantnummer FT900Q-C-T
Per stuk
€ 10,37(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 242-5407
  • Fabrikantnummer PIC24FJ64GU205-I/M4
Per stuk (in een tube 61)
€ 1,872(excl. BTW)
Op voorraad
  • RS-stocknr. 544-1670
  • Fabrikantnummer PIC12F629-I/P
Per stuk (in een verpakking 5)
€ 1,54(excl. BTW)
Op voorraad
  • RS-stocknr. 236-8849
  • Fabrikantnummer ATTINY817-MN
Per stuk (in een verpakking 10)
€ 1,018(excl. BTW)
Op voorraad
  • RS-stocknr. 216-806
  • Fabrikantnummer STM32H7S3Z8J6
Per stuk
€ 4,55(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 197-6113
  • Fabrikantnummer PIC16F873-20I/SP
Per stuk (in een verpakking 2)
€ 7,15(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 585-100
  • Fabrikantnummer AVR64EA28-E/SS
Per stuk (in een doos van 611)
€ 1,097(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 585-380
  • Fabrikantnummer PIC18F14Q41-I/SO
Per stuk (in een doos van 646)
€ 1,043(excl. BTW)
Op voorraad
  • RS-stocknr. 250-0177
  • Fabrikantnummer R5F565NEDDFC#30
Per stuk
€ 11,86(excl. BTW)
Op voorraad
  • RS-stocknr. 263-8052
  • Fabrikantnummer PIC12F508-I/MC
Per stuk (in een tube 150)
€ 0,763(excl. BTW)
Op voorraad
  • RS-stocknr. 264-8030
  • Fabrikantnummer PIC16LF18323T-I/ST
Per stuk (in een verpakking 10)
€ 0,93(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 273-3107
  • Fabrikantnummer CY8C3866PVI-070
Per stuk (in een tube 30)
€ 12,859(excl. BTW)
Resultaten per pagina