AC to DC Converters | 12V & High Voltage | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    AC-DC Converters

    AC-DC converters are electrical circuits that transform alternating current (AC) input into a direct current (DC) output. They are most commonly used in electronic power applications where the power input, a 50 Hz or 60 Hz sine-wave, requires power conversion from AC to create a DC output. AC to DC converters use bridge rectifiers to turn AC input into a DC output along with regulators to adjust the voltage level. Converters also use reservoir capacitors to smooth the pulsating DC. Primarily, the 230V AC power is stepped-down to 12V AC.

    Where are AC-DC Converters used?

    • Computers
    • Televisions
    • Phone Chargers
    • Electronic Consumer Devices

    982 Producten voor AC-DC Converters

    Power Integrations
    265 V ac
    Through Hole
    5 V dc
    eSIP-7C
    6
    10.24 x 2.06 x 8.25mm
    7A
    10.24mm
    85 → 265 V ac
    2.06mm
    3.47A
    8.25mm
    85 V ac
    +150 °C
    -40 °C
    Recom
    305 V dc
    Through Hole
    24 V dc
    1 x 1 in
    2
    25.4 x 25.4 x 16.7mm
    250mA
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    528 V ac
    Through Hole
    12 V dc
    Potted 3.2"x1.8"
    6
    83.23 x 46.43 x 30.4mm
    2.08A
    -
    -
    -
    -
    -
    -
    -
    -
    Power Integrations
    265 V ac
    Through Hole
    5 V dc
    eSIP-7C
    6
    10.24 x 2.06 x 8.25mm
    7A
    10.24mm
    85 → 265 V ac
    2.06mm
    2.72A
    8.25mm
    85 V ac
    +150 °C
    -40 °C
    Recom
    305 V dc
    Panel Mount
    24 V dc
    Open Frame 1.5 x 3 in
    3
    52.5 x 40 x 25.5mm
    1.25A
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    -
    Surface Mount
    -
    VFQFPN32
    14
    5 x 5mm
    -
    -
    -
    -
    20mA
    -
    -
    -
    -
    Recom
    36V
    Through Hole
    5.5V
    SIP8
    8
    21.8 x 12.1x 9.6mm
    -
    21.8mm
    9 → 36 V
    12.1mm
    580mA
    9.6mm
    9 V
    +75 °C
    -40 °C
    Infineon
    -
    Through Hole
    -
    DIP
    8
    8.26 x 6.6 x 7.8mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    264 V ac
    Screw Mount
    48 V dc
    Open Frame 5"x3"
    -
    127 x 76 x 38mm
    11.46A
    -
    -
    -
    -
    -
    -
    -
    -
    Power Integrations
    15 V
    Through Hole
    530 V
    eSIP-16J
    13
    16.59 x 2.06 x 8.25mm
    30.9A
    16.59mm
    11.4 → 15 V
    2.06mm
    -
    8.25mm
    11.4 V
    +150 °C
    -40 °C
    Infineon
    -
    Surface Mount
    -
    PG-DSO-8
    8
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Power Integrations
    -
    Surface Mount
    -
    InSOP-24D
    24
    10.8 x 9.4 x 1.6
    -
    -
    -
    -
    1712mA
    -
    -
    -
    -
    Power Integrations
    -
    Surface Mount
    -
    InSOP-24D
    24
    10.8 x 9.4 x 1.6
    -
    -
    -
    -
    2033mA
    -
    -
    -
    -
    Recom
    36V
    Through Hole
    26.4V
    -
    8
    21.8 x 12.1x 9.6mm
    -
    -
    -
    -
    580mA
    -
    -
    -
    -
    ROHM
    -
    Surface Mount
    -
    SOP-J7S
    7
    6 x 4.9 x 1.65mm
    -
    -
    -
    -
    0.0006A
    -
    -
    -
    -
    Power Integrations
    265 V ac
    Through Hole
    5 V dc
    eSIP-7C
    6
    10.24 x 2.06 x 8.25mm
    7A
    10.24mm
    85 → 265 V ac
    2.06mm
    2.72A
    8.25mm
    85 V ac
    +150 °C
    -40 °C
    Recom
    264 V ac
    Screw Mount
    36 V dc
    Enclosed 5"x3"
    -
    150 x 87 x 45mm
    15.28A
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    305 V ac
    Through Hole
    12 V dc
    1.45” x 0.95”
    5
    37 x 24 x 15.4mm
    250mA
    -
    -
    -
    -
    -
    -
    -
    -
    Power Integrations
    265 V ac
    Through Hole
    -
    TO-220C
    6
    10.67 x 4.7 x 15.31mm
    -
    10.67mm
    85 → 265 V ac
    6.6mm
    1.926A
    15.31mm
    85 V ac
    +150 °C
    -40 °C
    Power Integrations
    -
    Through Hole
    -
    TO-220-7C
    7
    25.09 x 10.67 x 4.7mm
    -
    -
    -
    -
    3.4A
    -
    -
    -
    -
    Resultaten per pagina