Inverters ICs | Hex & Schmitt Inverter IC | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Inverters ICs

    Inverter ICs (integrated circuits) are semiconductor circuit devices that produce logic functions and are the primary component of integrated circuits. CMOS inverters are found in most electronic devices and are responsible for producing data within small circuits.

    How do inverter ICs work?

    Inverter ICs work similarly to most other types of field-effect transistors but depend on a layer of oxygen to separate electrons in the gate and semiconductor. They constructed of a power supply, voltage input terminal, gate, drain, voltage, and PMOS and NMOS that are connected to both the gate and the drain. As low voltage is applied to the voltage input, the PMOS is turned on while the NMOS remains off, allowing electrons to flow through the gate and causing the voltage output to produce a high logic. As high voltage is applied to the voltage input, both the PMOS and NMOS are turned on, preventing electrons from reaching the voltage output and causing the voltage to produce a low logic.

    Types of Inverter ICs

    There are various types of inverter ICs such as;

    Hex Inverters - A hex inverter is a type of an integrated circuit that contains six inverters. Inverters are the foundation in digital electronics. Many sophisticated digital devices use inverters, including multiplexers, decoders, and state machines. Hex inverters have various roles but can be responsible for cleaning up a noisy signal, adding small delay, level shifting, converting between logic families, or as an analogue amplifier. Hex inverters can also be constructed with bipolar transistors to improve processing speed.

    Schmitt trigger inverters - Schmitt trigger inverters are a type of active circuit that converts an analogue input signal to a digital output signal.

    Applications of inverter ICs

    Inverter ICs have a wide range of application such as;

    • Digital cameras
    • Mobile devices
    • Home computers
    • Network servers
    • Routers
    • Modems
    • Electronic devices that require logic functions

    599 Producten voor Inverters ICs

    Texas Instruments
    Schmitt Trigger Input
    Hex Inverting Schmitt Trigger
    TTL
    Current, Voltage
    6
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    Schmitt Trigger Input
    Inverter
    Schmitt Trigger
    -
    1
    5 ns @ 5 V, 5.5 ns @ 3.3 V
    -32mA
    32mA
    Surface Mount
    SOT-23
    5
    LVC
    2.9 x 1.6 x 1.15mm
    1.15mm
    5.5 V
    Texas Instruments
    -
    -
    -
    -
    1
    110 ns @ 5 V
    -
    -
    Through Hole
    PDIP
    14
    4000
    19.3 x 6.35 x 4.57mm
    4.57mm
    18 V
    onsemi
    Schmitt Trigger Input
    Inverter
    Schmitt Trigger
    -
    6
    100 ns @ 10 V, 250 ns @ 5 V, 80 ns @ 15 V
    -4.2mA
    4.2mA
    Surface Mount
    SOIC
    14
    4000
    8.75 x 4 x 1.5mm
    1.5mm
    18 V
    Nexperia
    Schmitt Trigger Input
    Inverter
    Schmitt Trigger
    -
    6
    3.2 ns @ 3 V → 3.6 V, 3.6 ns @ 2.7 V
    -24mA
    24mA
    Surface Mount
    SOIC
    14
    LVC
    8.75 x 4 x 1.45mm
    1.45mm
    3.6 V
    Texas Instruments
    -
    Inverter
    TTL
    CMOS
    6
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    onsemi
    Schmitt Trigger Input
    Inverter
    Schmitt Trigger
    -
    6
    100 ns @ 10 V, 250 ns @ 5 V, 80 ns @ 15 V
    -4.2mA
    4.2mA
    Surface Mount
    SOIC
    14
    4000
    8.75 x 4 x 1.5mm
    1.5mm
    18 V
    Texas Instruments
    -
    Inverter
    -
    -
    6
    2.8 ns @ 3.3 V, 3.3 ns @ 2.7 V
    -24mA
    24mA
    Surface Mount
    SOIC
    14
    ALVC
    8.65 x 3.91 x 1.58mm
    1.58mm
    3.6 V
    Toshiba
    -
    Inverter
    CMOS
    Current
    3
    7 ns @ 50 pF
    -16mA
    16mA
    Surface Mount
    SSOP
    8
    LMOS
    2.9 x 2.8 x 1.95mm
    1.95mm
    5.5 V
    Nexperia
    Schmitt Trigger Input
    Inverter
    Schmitt Trigger
    Single Ended
    1
    13.5 ns @ 50 pF
    -8mA
    8mA
    Surface Mount
    SC-74
    5
    AHC
    3.1 x 1.7 x 1mm
    1mm
    5.5 V
    onsemi
    Schmitt Trigger Input
    Inverter
    Schmitt Trigger
    -
    6
    100 ns @ 10 V, 250 ns @ 5 V, 80 ns @ 15 V
    -4.2mA
    4.2mA
    Surface Mount
    SOIC
    14
    4000
    8.75 x 4 x 1.5mm
    1.5mm
    18 V
    Nexperia
    Schmitt Trigger Input
    Inverter Schmitt Trigger
    Schmitt Trigger
    Single Ended
    2
    14.7 ns @ 30 pF
    -24mA
    24mA
    Surface Mount
    TSSOP
    14
    74LVC
    5.1 x 4.5 x 0.95mm
    0.95mm
    3.6 V
    Texas Instruments
    Schmitt Trigger Input
    Inverter
    Schmitt Trigger
    CMOS
    6
    190 ns @ 50 pF
    -5.2mA
    5.2mA
    Through Hole
    CDIP
    14
    HC
    19.94 x 7.62 x 3.56mm
    3.56mm
    6 V
    onsemi
    -
    Inverter
    -
    -
    6
    8.5 ns @ 5 V
    -24mA
    24mA
    Surface Mount
    SOIC
    14
    ACT
    8.75 x 4 x 1.5mm
    1.5mm
    5.5 V
    Toshiba
    -
    Inverter
    CMOS
    TTL
    6
    13.5 ns @ 50 pF
    -8mA
    8mA
    Surface Mount
    TSSOP
    14
    74VHC
    5 x 4.4 x 1mm
    1mm
    5.5 V
    Nexperia
    -
    Inverter
    -
    Current, Voltage
    1
    135ns
    -2.6mA
    2.6mA
    Surface Mount
    TSSOP
    5
    HC
    2.25 x 1.35 x 1mm
    1mm
    6 V
    Nexperia
    Schmitt Trigger Input
    Inverter
    Schmitt Trigger
    CMOS
    1
    14 ns @ 50 pF
    -
    -
    Surface Mount
    TSSOP5
    5
    LVC
    3.1 x 1.7 x 1mm
    1mm
    +6.5 V
    onsemi
    -
    Buffer, Inverter
    CMOS
    -
    6
    120ns
    -4.7mA
    30mA
    Surface Mount
    SOIC
    16
    -
    10 x 4 x 1.5mm
    1.5mm
    18 V
    onsemi
    Schmitt Trigger Input
    Inverter
    Schmitt Trigger
    Inverting
    1
    155 ns @ 50 pF
    -2.6mA
    2.6mA
    Surface Mount
    TSOP
    5
    HC
    3 x 1.5 x 1mm
    1mm
    6 V
    € 0,14
    Per stuk (in een verpakking 100)
    Toshiba
    -
    Inverter
    CMOS
    Current
    1
    6 ns @ 50 pF
    -32mA
    32mA
    Surface Mount
    SOT-553
    5
    LMOS
    1.6 x 1.2 x 0.55mm
    0.55mm
    5.5 V
    Resultaten per pagina