Flip Flop ICs | JK & Toggle Flip Flop IC | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Flip Flop ICs

    A flip flop IC (integrated circuit) is a semiconductor device used in a flip flop circuit - a type of circuit that has two stable states. Flip flop circuits are mainly used in computers to store and transfer data.RS offer an extensive range of high-quality electronic components from leading brands including Nexperia, Texas Instruments, ON Semiconductor and Toshiba.

    How do flip flop circuits work?

    Flip flop circuits are non-linear circuits, which means that the output from one of its gates (devices which allow an electronic system to decide based on the number of its inputs) is fed 'back' to be processed with the input signal.

    Flip flop circuits work on an input signal mixed with this previous output signal so that their own outputs are dependent upon their previous state. Flip flop circuits differ from latches in that they have a control signal (clock) input.

    Types of Flip Flop ICs

    There are four main types of devices with the following logic functions;

    • SR Flip-Flop - (Set-Reset)
    • D-type Flip-Flop - (Data)
    • T Flip-Flop - (Toggle)
    • JK Flip-Flop

    All these devices are available in industry-standard packages, pin counts, pinouts and mounting types.

    What are flip flop ICs used for?

    A flip flops ICs can store information. By connecting several flip flop ICs together, you can store data that can represent the state of a sequencer, the value of a counter or an ASCII character in a computer's memory.The devices are used in a wide range of electronic applications and digital circuits. Some of the most common are

    • Frequency Dividers
    • Counters
    • Shift Registers
    • Storage Registers

    353 Producten voor Flip Flop ICs

    Texas Instruments
    LS
    D Type
    Single Ended
    -
    Differential
    Positive Edge
    Inverting, Non-Inverting
    Through Hole
    PDIP
    14
    Yes
    2
    40 ns @ 5 V
    19.3 x 6.35 x 4.57mm
    5.25 V
    Texas Instruments
    LS
    D Type
    TTL
    TTL
    Differential
    Positive Edge
    Inverting, Non-Inverting
    Through Hole
    CDIP
    14
    -
    2
    13.5 ns @ 15 pF
    19.94 x 7.62 x 3.56mm
    5.5 V
    Nexperia
    4000
    JK Type
    Single Ended
    -
    Differential
    Positive Edge
    Inverting, Non-Inverting
    Surface Mount
    SOIC
    16
    Yes
    2
    210 ns@ 5 V
    10 x 4 x 1.45mm
    15 V
    Texas Instruments
    LS
    JK Type
    Single Ended
    -
    Differential
    Negative Edge
    Inverting, Non-Inverting
    Through Hole
    PDIP
    14
    Reset
    2
    20 ns @ 5 V
    19.3 x 6.35 x 4.57mm
    5.25 V
    Nexperia
    HC
    JK Type
    Single Ended
    CMOS
    Differential
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Nexperia
    4000
    D Type
    Single Ended
    -
    Differential
    Positive Edge
    Inverting, Non-Inverting
    Surface Mount
    SOIC
    16
    Master Reset
    4
    160 ns @ 5 V
    10 x 4 x 1.45mm
    15 V
    Texas Instruments
    74LVC
    D Type
    CMOS
    Differential
    Differential
    -
    -
    -
    VSSOP
    8
    -
    -
    -
    -
    -
    Nexperia
    HCT
    Bus Transceiver
    -
    -
    -
    -
    Non-Inverting
    Surface Mount
    SOIC
    20
    -
    1
    22 ns @ 4.5 V
    13 x 7.6 x 2.45mm
    5.5 V
    Texas Instruments
    LS
    D Type
    Single Ended
    3 State
    Single Ended
    Positive Edge
    Non-Inverting
    Through Hole
    PDIP
    20
    -
    8
    28 ns @ 5 V
    24.33 x 6.35 x 4.57mm
    5.25 V
    onsemi
    ECL
    D Type
    ECL
    -
    -
    -
    -
    Surface Mount
    SOIC
    8
    -
    1
    -
    5 x 4 x 1.5mm
    5.7 V
    Nexperia
    LV
    D Type
    TTL
    -
    Differential
    Positive Edge
    Inverting, Non-Inverting
    Surface Mount
    SOIC
    14
    Yes
    2
    58 ns@ 2 V
    8.75 x 4 x 1.45mm
    5.5 V
    Texas Instruments
    LS
    JK Type
    -
    -
    Differential
    Negative Edge
    Inverting, Non-Inverting
    Through Hole
    PDIP
    14
    -
    2
    20 ns@ 15 pF
    19.69 x 6.6 x 4.57mm
    5.25 V
    Texas Instruments
    CMOS
    JK Type
    CMOS
    Current, Voltage
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Toshiba
    -
    D Type
    CMOS, TTL
    CMOS
    Differential
    Positive Edge
    Non-Inverting
    Surface Mount
    SOT-765
    8
    Preset
    1
    20 ns @ 50 pF
    2 x 2.3 x 0.7mm
    5.5 V
    Texas Instruments
    LVC
    D Type
    Single Ended
    -
    Single Ended
    Positive Edge
    Non-Inverting
    Surface Mount
    SOT-23
    5
    -
    1
    5 ns @ 3.3 V
    2.9 x 1.6 x 1.15mm
    5.5 V
    Texas Instruments
    74LVC
    Clock Buffer
    CMOS, TTL
    Single Ended
    D Type Flip-Flop
    -
    -
    -
    SON
    6
    -
    -
    -
    -
    -
    Nexperia
    74LVC
    D Type
    Single Ended
    D Type Flip-Flop
    Single Ended
    Positive Edge
    Non-Inverting
    Surface Mount
    TSSOP
    20
    Master Reset
    1
    22.2 ns @ 50 pF
    6.6 x 4.5 x 0.95mm
    3.6 V
    Nexperia
    74LVC
    D Type
    Single Ended
    D Type Flip-Flop
    Differential
    Positive Edge
    Inverting, Non-Inverting
    Surface Mount
    TSSOP
    14
    Yes
    2
    15 ns @ 50 pF
    5.1 x 4.5 x 0.95mm
    3.6 V
    onsemi
    ECL
    D Type
    -
    ECL
    Differential
    Positive Edge
    -
    Surface Mount
    SOIC
    8
    Yes
    1
    645ps
    5 x 4 x 1.5mm
    ±5.7 V
    onsemi
    ECL
    D Type
    ECL
    ECL
    Differential
    Negative Edge, Positive Edge
    Inverting, Non-Inverting
    Surface Mount
    TSSOP
    20
    Yes
    2
    575ps
    6.6 x 4.5 x 1.05mm
    5.5 V
    Resultaten per pagina