Bus Transceivers | Octal & Differential IC | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Bus Transceivers

    A Bus transceiver is a type of logic IC (integrated circuit) that has been designed for electronic information to flow between two points which in turn provides compatibility with bus systems.

    Available in both inverting and non-inverting configurations, Bus transceivers are also compatible with the input or output of bi-directional interface circuits.

    Types of Bus transceivers

    There are various types of bus transceivers available such as;

    • Quadruple inverting with 3 state outputs
    • Quadruple non-inverting with 3 state outputs
    • Octal non-inverting with 3 state outputs
    • 8-bit 3 state inverting
    • Octal Inverting with tri-state output

    This type of logic IC is offered with a range of configurations such as support for different logic functions and families, offering different levels of maximum operating supply voltage, different package types and support for varied input and output functions.

    Applications of Bus transceivers

    Bus transceivers are widely used in a range of applications such as;

    • HVAC
    • Remote Monitoring and Sensing
    • Data over Power Applications
    • Digital Signage

    341 Producten voor Bus Transceivers

    Maxim Integrated
    AC
    Bus Transceiver
    6
    2
    Inverting
    -
    TQFN
    24
    -
    -
    -
    -
    -
    Texas Instruments
    74AVC
    Translating Transceiver
    10
    4
    Non-Inverting
    -
    TSSOP
    16
    -
    3-State
    -
    -
    -
    Texas Instruments
    ALS
    Bus Transceiver
    1
    8
    Non-Inverting
    Through Hole
    PDIP
    20
    TTL
    TTL
    -0.1mA
    48mA
    25 ns @ 5.5 V
    Texas Instruments
    LVC
    Bus Transceiver
    1
    8
    Non-Inverting
    Surface Mount
    SOIC
    24
    LVTTL
    LVTTL
    -24mA
    24mA
    11.2 ns@ 3.3 V
    onsemi
    74HCT
    Bus Transceiver
    18
    8
    Non-Inverting
    Surface Mount
    SOIC
    20
    TTL
    CMOS
    -35mA
    35mA
    45ns
    Renesas Electronics
    CBT
    Universal Bus Transceiver
    4
    16
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Nexperia
    ABT
    Bus Transceiver
    1
    8
    Non-Inverting
    Surface Mount
    SOIC
    20
    TTL
    TTL
    -32mA
    64mA
    4.2 ns@ 5 V
    Renesas Electronics
    74FCT
    Bus Transceiver
    36
    16
    Non-Inverting
    -
    SSOP
    48
    -
    3-State
    -
    -
    -
    Texas Instruments
    74LVC
    Bus Transceiver
    2
    16
    Non-Inverting
    Surface Mount
    TSSOP
    48
    CMOS, LVTTL
    LVTTL
    -32mA
    32mA
    4.3 ns @ 5 V
    onsemi
    ACT
    Transceiver
    1
    8
    Non-Inverting
    Surface Mount
    SOIC
    20
    TTL
    CMOS
    -24mA
    24mA
    9 ns@ 50 pF
    Renesas Electronics
    74
    Translating Transceiver
    2
    8
    -
    -
    SSOP
    48
    -
    3-State
    -
    -
    -
    Texas Instruments
    -
    Transceiver
    -
    -
    -
    Surface Mount
    SOIC
    20
    -
    -
    -
    -
    -
    Nexperia
    74HCT
    Transceiver
    19
    1
    Non-Inverting
    -
    TSSOP20
    20
    -
    3-State
    -
    -
    -
    Texas Instruments
    AVC
    Bus Transceiver
    2
    4
    Non-Inverting
    Surface Mount
    TSSOP
    16
    CMOS
    CMOS
    -12mA
    12mA
    6.3 ns @ 1.5 V
    Nexperia
    74HC
    Bus Transceiver
    18
    1
    Non-Inverting
    -
    TSSOP20
    20
    -
    -
    -
    -
    -
    Renesas Electronics
    74FCT
    Bus Transceiver
    18
    16
    Non-Inverting
    -
    QSOP
    20
    -
    3-State
    -
    -
    -
    Renesas Electronics
    74LVC
    Bus Transceiver
    36
    16
    Non-Inverting
    -
    TSSOP
    48
    -
    3-State
    -
    -
    -
    Renesas Electronics
    74
    Translating Transceiver
    2
    8
    -
    -
    TSSOP
    48
    -
    3-State
    -
    -
    -
    Maxim Integrated
    AC
    Bus Transceiver
    6
    2
    Inverting
    -
    TQFN
    24
    -
    -
    -
    -
    -
    Renesas Electronics
    74
    Translating Transceiver
    2
    8
    -
    -
    TSSOP
    48
    -
    3-State
    -
    -
    -
    Resultaten per pagina