Buffer IC | Logic Buffers | Bus Buffers | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Buffers

    Buffers, also known as logic buffers are semiconductor IC (integrated circuit) that are constructed of two inverters that are back to back providing a basic logic gate that passes its input, unchanged, to its output. Buffer ICs are also available in both inverting and non-inverting.

    How do buffers work?

    The primary purpose of a buffer IC is to regenerate the input, primarily using a strong low and high and also to regenerate weak output from non-restoring logic. They are also used to increase the propagation delay of circuits by driving the large capacitive load.

    Buffers also feature transceivers and drivers that are used to regenerate the input utilising a strong high and a strong low. Buffer gates serve as an amplifier of a weak signal source is cant source a lot of current whilst increasing the current capacity of the signal so as to be able to drive a load.

    Types of buffers

    Buffers are available with a variety of configurations such as variations on the number of channels available, supporting a variety of different inputs and outputs such as CMOS, DTL (Diode-Transistor Logic) and single-ended and providing support for a range of logic families such as HC, HEF and TTL. Buffers are also available in combination with a converter.

    Another type of buffer that is available is Bus buffers. A bus buffer is an IC that connects multiple data sources to a single bus. The open drivers can be selected to be either a logical high, a logical low, or high impedance which allows other buffers to drive the bus. Like buffers, variations of bus buffers are available such as support for different logic families, inputs, outputs as well as the number of pins configured on the IC.

    Bus buffers are used in applications such as TV and video equipment, industrial controls and portable equipment.

    Application

    Buffers have a wide range of  application use such as;

    • Automatic test equipment
    • Board test systems
    • Instrumentation and characterization equipment
    • Semiconductor test systems

    482 Producten voor Buffers

    Renesas Electronics
    Schmitt Trigger Input
    HC
    Buffer
    Buffer IC
    4
    Single Ended
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    -
    CMOS
    Buffer
    -
    1
    -
    -
    -
    -
    TSSOP
    20
    -
    -
    -
    -
    -
    onsemi
    -
    74ACT
    Buffer, Driver
    -
    8
    Single Ended
    3 State
    Non-Inverting
    Surface Mount
    SOIC
    20
    -24mA
    24mA
    9 ns @ 50 pF
    13 x 7.6 x 2.35mm
    5.5 V
    Texas Instruments
    -
    AHC
    -
    -
    -
    -
    -
    -
    Surface Mount
    SC-70
    5
    -8mA
    8mA
    11.5 ns @ 3.3 V
    2 x 1.25 x 0.9mm
    5.5 V
    DiodesZetex
    Schmitt Trigger Input
    CMOS
    Buffer, Inverter
    -
    2
    Schmitt Trigger
    Push-Pull
    Inverting, Non-Inverting
    Surface Mount
    X2-DFN0910
    6
    -4mA
    4mA
    7.2 ns @ 30 pF
    0.95 x 1.05 x 0.32mm
    3.6 V
    DiodesZetex
    Schmitt Trigger Input
    74AHCT
    Buffer, Driver
    -
    1
    CMOS, Schmitt Trigger
    3 State
    Non-Inverting
    Surface Mount
    SOT-25
    5
    -8mA
    8mA
    9.5 ns @ 50 pF
    3.1 x 1.7 x 1.3mm
    5.5 V
    onsemi
    -
    74LCX
    Buffer
    -
    4
    Single Ended
    3 State
    Non-Inverting
    Surface Mount
    DQFN
    14
    -24mA
    24mA
    6.5 ns @ 50 pF
    3 x 2.5 x 0.75mm
    3.6 V
    Texas Instruments
    -
    P82B96
    -
    -
    -
    -
    -
    -
    Surface Mount
    VSSOP
    8
    -
    3mA
    270ns
    3.1 x 3.1 x 0.95mm
    15 V
    Nexperia
    -
    HCT
    Buffer
    -
    1
    Single Ended
    3 State
    Non-Inverting
    Surface Mount
    TSSOP
    5
    -7.8mA
    7.8mA
    150 ns @ 50 pF
    2.25 x 1.35 x 1mm
    5.5 V
    onsemi
    -
    HC
    -
    -
    -
    -
    -
    -
    Surface Mount
    SOIC
    20
    -25mA
    25mA
    12 ns @ 50 pF
    12.95 x 7.6 x 2.4mm
    5.5 V
    Nexperia
    -
    LVC
    Buffer
    -
    1
    Single Ended
    Open Drain
    Non-Inverting
    Surface Mount
    SC-74A
    5
    -
    32mA
    8.4ns
    3.1 x 1.7 x 1mm
    5.5 V
    Texas Instruments
    Schmitt Trigger Input
    LVC
    Schmitt Trigger Buffer
    -
    2
    Single Ended
    -
    Non-Inverting
    Surface Mount
    SC-70
    6
    -32mA
    32mA
    5.4 ns @ 3.3 V
    2 x 1.25 x 0.9mm
    5.5 V
    Texas Instruments
    -
    CMOS
    Buffer, Line Driver
    -
    8
    Single Ended
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    onsemi
    -
    LCX
    Buffer
    -
    2
    Single Ended
    CMOS, Single Ended
    -
    Surface Mount
    TSOP
    6
    -32mA
    32mA
    10.2 ns @ 15 pF
    3.1 x 1.7 x 1mm
    5.5 V
    Texas Instruments
    -
    CMOS
    Buffer
    -
    1
    -
    -
    -
    -
    SC-70
    5
    -
    -
    -
    -
    -
    Nexperia
    Schmitt Trigger Input
    LVC
    Buffer
    -
    1
    Schmitt Trigger
    Single Ended
    Non-Inverting
    Surface Mount
    SC-74A
    5
    -32mA
    32mA
    14ns
    3.1 x 1.7 x 1mm
    5.5 V
    onsemi
    -
    VHC
    Buffer
    -
    1
    CMOS
    Bipolar Schottky TTL
    Non-Inverting
    Surface Mount
    TSOP
    5
    -8mA
    8mA
    14.5 ns @ 50 pF
    3.15 x 1.65 x 1mm
    5.5 V
    Renesas Electronics
    -
    CMOS
    Buffer, Driver
    -
    2
    Buffered
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    onsemi
    -
    VHC
    -
    -
    -
    -
    -
    -
    Surface Mount
    SOIC
    14
    -8mA
    8mA
    16 ns @ 50 pF
    8.75 x 4 x 1.5mm
    5.5 V
    Texas Instruments
    -
    LVC
    -
    -
    -
    -
    -
    -
    Surface Mount
    US
    8
    -
    -
    4.2 ns@ 5 V
    2.1 x 2.4 x 0.8mm
    5.5 V
    Resultaten per pagina