LVDS Interface ICs | Receivers | Transmitter | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    LVDS Interface Ics

    An LVDS interface IC (integrated circuit) are semiconductor devices that provide a means of a balanced digital transmission method. LVDS stands for low voltage differential signalling and is also known as TIA/EIA-644. LVDS ICs have the added benefit of being able to operate at low power and run at high speeds through the use of copper cables.

    Types of LVDS interface IC.

    LVDS Interface ICs are offered in a wide range of types offering different types of specifications such as;

    LVDS buffer - An LVDS buffer, also known as a fanout buffer, is a semiconductor IC that can create multiple copies of the input signal and distribute them among several loads while achieving fast rise/fall time and low jitter. Voltage swing can be adjusted externally as well. The interface of the ICs input and output are CML (Current-mode logic) which is designed to transmit data at speeds between 312.5 MBps and 3.125 GBps across standard PCBs. These are also available in combination with an LVDS repeater.

    LVDS Serialiser and deserialiser - A serialiser converts parallel data into a serial high-speed, low-voltage differential signalling (LVDS) data stream. The deserialiser takes the serial output of a serializer and converts it back to parallel. Some of the ICs, when programmed for STP input, is backwards compatible with any GMSL (Gigabit Multimedia Serial Link) serializer.

    LVDS receivers - LVDS receivers are devices that implement the characteristics of an LVDS. Some receivers feature ultra-low power consumption as well as the separation of input and output signals and flowthrough pin configuration for ease of laying out on a PCB.

    LVDS repeaters - The repeater ICs provide separation of input and output signals using LVDS technology. These devices are designed to accept a single LVDS input and duplicate the signal at a single output.

    LVDS transmitters - An LVDS transmitter IC applies a constant voltage current into a wires, with the direction of current determining the digital logic level.

    Applications of LVDS interface IC

    LVDS ICs are widely used in a range of applications such as;

    • High-speed video
    • Graphics
    • Backplane data transmission
    • Networking and wireless base station infrastructure
    • Point-to-point data transmission

    339 Producten voor LVDS Interface Ics

    Texas Instruments
    2
    Voltage
    Line Driver IC
    Driver
    1Mbps
    2
    -
    SSOP
    20
    -
    -
    -
    -
    -
    -
    Texas Instruments
    4
    LVDS
    Receiver IC
    LVTTL
    100Mbps
    4
    Surface Mount
    SOIC
    16
    -
    -100mV
    9.9 x 3.91 x 1.58mm
    1.58mm
    9.9mm
    3.6 V
    onsemi
    28
    LVTTL
    Serdes IC
    LVDS
    2.38Gbps
    4
    Surface Mount
    TSSOP
    56
    100mV
    -100mV
    14 x 6.1 x 1mm
    1mm
    14mm
    3.6 V
    Texas Instruments
    1
    CML, LVDS, LVPECL
    -
    LVDS
    2000Mbps
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    onsemi
    4
    LVDS
    Repeater IC
    LVDS
    800Mbps
    -
    Surface Mount
    TSSOP
    24
    -
    -
    7.8 x 4.4 x 0.95mm
    0.95mm
    7.8mm
    3.6 V
    onsemi
    4
    LVDS
    Repeater IC
    LVDS
    800Mbps
    -
    Surface Mount
    TSSOP
    24
    -
    -
    7.8 x 4.4 x 0.95mm
    0.95mm
    7.8mm
    3.6 V
    Maxim Integrated
    -
    CMOS, LVTTL
    Transmitter IC
    LVDS
    500Mbps
    2
    Surface Mount
    SOT-23
    8
    -
    -
    3 x 1.75 x 1.3mm
    1.3mm
    3mm
    4 V
    onsemi
    1
    LVDS
    Receiver IC
    LVCMOS
    400Mbps
    1
    Surface Mount
    SOT-23
    5
    +100mV
    -30mV
    2.9 x 1.6 x 1.3mm
    1.3mm
    2.9mm
    4 V
    onsemi
    8
    HSTL, LVPECL
    Repeater IC
    LVDS
    800Mbps
    8
    Surface Mount
    TSSOP
    48
    -
    -100mV
    12.5 x 6.1 x 0.9mm
    0.9mm
    12.5mm
    3.6 V
    Maxim Integrated
    -
    CMOS, LVTTL
    Transmitter IC
    LVDS
    500Mbps
    2
    Surface Mount
    SOIC
    8
    -
    -
    3 x 1.75 x 1.3mm
    1.3mm
    3mm
    4 V
    Texas Instruments
    1
    LVCMOS, LVTTL
    Deserializer IC
    LVDS
    660Mbps
    1
    Surface Mount
    SSOP
    28
    0.05V
    -50mV
    3.6 x 5.3 x 1.95mm
    1.95mm
    10.2mm
    3.6 V
    Texas Instruments
    3
    CML, LVTTL, TMDS
    -
    CML, LVCMOS
    3.4Gbps
    3
    Surface Mount
    WQFN
    48
    -
    -
    7 x 7 x 0.8mm
    0.8mm
    7mm
    3.465 V
    Texas Instruments
    4
    LVDS
    Receiver IC
    CMOS
    400Mbps
    -
    -
    TSSOP
    16
    -
    -
    -
    -
    -
    -
    Texas Instruments
    2
    LVTTL
    Transmitter IC
    LVDS
    400Mbps
    2
    Surface Mount
    SOIC
    8
    -
    -
    4.9 x 3.91 x 1.58mm
    1.58mm
    4.9mm
    3.6 V
    Analog Devices
    2
    LVDS
    Receiver IC
    CMOS, LVTTL
    400Mbps
    2
    Surface Mount
    SOIC
    8
    100mV
    -100mV
    5 x 4 x 1.5mm
    1.5mm
    5mm
    3.6 V
    onsemi
    -
    -
    Translator & Repeater IC
    Translator
    -
    -
    Surface Mount
    TSSOP
    8
    -
    -
    3.1 x 4.5 x 1.05mm
    1.05mm
    3.1mm
    3.6 V, 5.5 V
    Texas Instruments
    2
    LVDS
    -
    LVTTL
    400Mbps
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Renesas Electronics
    4
    TTL
    -
    Buffer
    -
    2
    -
    TSSOP
    20
    -
    -
    -
    -
    -
    -
    Texas Instruments
    1
    CMOS, TTL
    Transmitter IC
    LVDS
    600Mbps
    1
    Surface Mount
    SOIC
    8
    -
    -
    4.9 x 3.9 x 1.45mm
    1.45mm
    4.9mm
    3.6 V
    Texas Instruments
    3
    CMOS
    -
    LVDS
    1500Mbps
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina