Ethernet Controller | Transceivers | Switch | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Ethernet Interface Ics

    Ethernet interface ICs are hardware components which allow communication between devices, using Ethernet protocol. Ethernet is a popular for of LAN (Local Area Network) technology which is used to connect computers to the internet. Ethernet interface components are essential for embedded designs that utilise Ethernet protocol.

    Ethernet interface ICs come in semiconductor packages such as QFN, TQFP and SOIC.

    Types of Ethernet Interface IC

    Ethernet controllers determine whether each packet of data is meant for the local computer or another computer on the same network. If the information is meant for the local computer, it decodes that information and relays it to the processor. If the information is meant for another computer on the network, the information is discarded.

    Ethernet switches provide control and switching capabilities. They are usually attached to the circuit board of an Ethernet switch and work together with the power supply and fans to ensure optimum switching.

    Ethernet transceivers are designed to connect computers or electronic devices within a network. They are composed of a transmitter and receiver which allows them to place signals onto the network and detect incoming signals.

    Where are Ethernet interface ICs used?

    • Computers
    • IoT applications
    • Electronics
    • Gaming
    • Automation

    292 Producten voor Ethernet Interface Ics

    Microchip
    -
    -
    -
    -
    MII, RMII
    -
    100Mbps
    -
    -
    -
    -
    -
    PQFP
    128
    -
    -
    Microchip
    VLAN Support
    -
    -
    Switch IC
    -
    -
    10 Mbps, 100 Mbps, 1000Mbps
    -
    -
    7
    -
    Surface Mount
    TQFP-EP
    128
    1.8 V, 2.5 V, 3.3 V
    14.2 x 14.2 x 1.05mm
    Microchip
    VLAN Support
    -
    -
    Switch IC
    GMII,RGMII,MII,RMII
    -
    10/100Mbps
    -
    -
    5
    -
    Surface Mount
    LQFP
    80
    3.3 V
    1.45 x 10.1 x 10.1mm
    Microchip
    Fibre Support,VLAN Support
    -
    -
    Switch IC
    MII
    -
    10 Mbps, 100Mbps
    -
    -
    5
    -
    Surface Mount
    PQFP
    128
    1.8 V, 2.5 V, 3.3 V
    20 x 14 x 2.9mm
    Microchip
    VLAN Support
    -
    -
    Switch IC
    MII
    -
    10 Mbps, 100Mbps
    -
    -
    8
    -
    Surface Mount
    PQFP
    128
    2.1 V, 3.3 V
    20 x 14 x 2.72mm
    Microchip
    VLAN Support
    -
    -
    Switch IC
    MII
    -
    10/100Mbps
    -
    -
    3
    -
    Surface Mount
    LQFP
    64
    3.3 V
    1.45 x 10 x 10mm
    Microchip
    Auto-Negotiation
    1000BaseT, 100BaseTX, 10BaseT
    USB
    Controller IC
    1000BaseT, 100BaseTX, 10BaseT
    Full Duplex, Half Duplex
    1000Mbps
    -
    External, Internal
    -
    IEEE 802.3, IEEE 802.3ab, IEEE 802.3u
    Surface Mount
    QFN
    56
    3.3 V
    8.15 x 8.15 x 0.95mm
    Microchip
    -
    -
    -
    Transceiver IC
    -
    -
    100Mbps
    1
    -
    -
    -
    Surface Mount
    QFN
    24
    3.3 V
    4.1 x 4.1 x 0.95mm
    Microchip
    -
    -
    -
    Transceiver IC
    -
    -
    10 Mbps, 100Mbps
    1
    -
    -
    IEEE 802.3u
    Surface Mount
    QFN
    24
    3.3 V
    4.1 x 4.1 x 0.95mm
    Microchip
    -
    -
    -
    Transceiver IC
    -
    -
    100Mbps
    1
    -
    -
    -
    Surface Mount
    QFN
    24
    3.3 V
    4.1 x 4.1 x 0.95mm
    Microchip
    Auto-Negotiation,DMA Support
    -
    -
    Controller IC
    -
    Full Duplex, Half Duplex
    2.5Gbit/s
    -
    External
    -
    IEEE 802.3az
    Surface Mount
    SQFN
    72
    1.8 V, 2.5 V, 3.3 V
    10 x 10 x 0.95mm
    Microchip
    VLAN Support
    -
    -
    Switch IC
    GMII,RGMII,MII,RMII
    -
    10/100Mbps
    -
    -
    5
    -
    Surface Mount
    LQFP
    80
    3.3 V
    1.45 x 10.1 x 10.1mm
    Microchip
    Fibre Support,VLAN Support
    -
    -
    Switch IC
    MII, RMII
    -
    10 Mbps, 100Mbps
    -
    -
    3
    -
    Surface Mount
    LQFP
    48
    1.8 V, 3.3 V
    7 x 7 x 1.4mm
    Microchip
    DMA Support
    10BaseT
    Serial-SPI
    Controller IC
    MII, MIIM
    Full Duplex, Half Duplex
    10Mbps
    -
    -
    -
    IEEE 802.3
    Surface Mount
    QFN
    28
    3.3 V
    6 x 6 x 0.88mm
    Microchip
    -
    -
    -
    Transceiver IC
    -
    -
    10 Mbps, 100Mbps
    1
    -
    -
    100BASE-TX, 10BASE-T, IEEE 802.3-2005, IEEE802.3/802.3u, ISO 802-3/IEEE 802.3
    Surface Mount
    QFN
    24
    1.6 to 3.6 V
    4.1 x 4.1 x 0.9mm
    Microchip
    -
    10/100BASE-T/TX
    BIU
    -
    NIC
    Full Duplex/ Half Duplex
    -
    2
    -
    -
    -
    -
    LQFP
    64
    -
    -
    Microchip
    DMA Support
    10BaseT
    Serial-SPI
    Controller IC
    -
    Full Duplex, Half Duplex
    10 Mbps, 100 Mbps, 1000Mbps
    -
    -
    -
    IEEE 802.3
    Through Hole
    SPDIP
    28
    3.3 V
    35.56 x 8.51 x 3.81mm
    Microchip
    Auto-Negotiation,DMA Support
    100BaseTX, 10BaseT
    EISA, ISA
    Controller IC
    MII
    Full Duplex
    10 Mbps, 100Mbps
    -
    Internal
    -
    IEEE 802.3, IEEE 802.3u
    Surface Mount
    QFP
    128
    3.3 V
    20.1 x 14.1 x 3.05mm
    Microchip
    Auto-Negotiation,DMA Support
    100BaseT, 100BaseT4, 100BaseTX, 10BaseT
    EISA, ISA
    Controller IC
    MII
    Full Duplex, Half Duplex
    10 Mbps, 100Mbps
    -
    Internal
    -
    IEEE 802.3u
    Surface Mount
    TQFP
    128
    3.3 V
    14 x 14 x 1mm
    Microchip
    Auto-Negotiation
    100BaseTX, 10BaseT
    -
    Controller IC
    -
    Full Duplex, Half Duplex
    1.5 Mbps, 12 Mbps, 480Mbps
    -
    Internal
    -
    IEEE 802.3, IEEE 802.3u
    Surface Mount
    QFN
    64
    3.3 V
    9.1 x 9.1 x 0.95mm
    Resultaten per pagina