Ethernet Controller | Transceivers | Switch | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Ethernet Interface Ics

    Ethernet interface ICs are hardware components which allow communication between devices, using Ethernet protocol. Ethernet is a popular for of LAN (Local Area Network) technology which is used to connect computers to the internet. Ethernet interface components are essential for embedded designs that utilise Ethernet protocol.

    Ethernet interface ICs come in semiconductor packages such as QFN, TQFP and SOIC.

    Types of Ethernet Interface IC

    Ethernet controllers determine whether each packet of data is meant for the local computer or another computer on the same network. If the information is meant for the local computer, it decodes that information and relays it to the processor. If the information is meant for another computer on the network, the information is discarded.

    Ethernet switches provide control and switching capabilities. They are usually attached to the circuit board of an Ethernet switch and work together with the power supply and fans to ensure optimum switching.

    Ethernet transceivers are designed to connect computers or electronic devices within a network. They are composed of a transmitter and receiver which allows them to place signals onto the network and detect incoming signals.

    Where are Ethernet interface ICs used?

    • Computers
    • IoT applications
    • Electronics
    • Gaming
    • Automation

    292 Producten voor Ethernet Interface Ics

    Microchip
    -
    -
    -
    Transceiver IC
    -
    -
    10 Mbps, 100 Mbps, 1000Mbps
    1
    -
    -
    -
    Surface Mount
    QFN, VQFN (wettable)
    48
    3.3 V
    -
    Microchip
    -
    -
    -
    Transceiver IC
    -
    -
    1000Mbps
    1
    -
    -
    1000BASE-T, 100BASE-TX, 10BASE-T, IEEE 802.3
    Surface Mount
    LQFP
    64
    1.2 V
    10 x 10 x 1mm
    Microchip
    -
    10/100BASE-T/TX
    -
    -
    MII, RGMII, RMII
    Full Duplex/ Half Duplex
    10 → 100Mbps
    4
    -
    -
    -
    -
    LQFP
    80
    3.3 V
    -
    WIZnet Inc
    -
    -
    -
    Transceiver IC
    -
    -
    100Mbps
    2
    -
    -
    IEEE 802.3
    Screw Mount
    -
    -
    -
    -
    Microchip
    -
    -
    -
    -
    -
    -
    10-100Mbps
    1
    -
    -
    -
    Surface Mount
    SQFN
    24
    3.3 V
    -
    Microchip
    DMA Support
    10BaseT
    Serial-SPI
    Controller IC
    SPI
    Full Duplex, Half Duplex
    10 Mbps, 100 Mbps, 1000Mbps
    -
    -
    -
    IEEE 802.3
    Surface Mount
    SOIC
    28
    3.3 V
    17.9 x 7.5 x 2.05mm
    Microchip
    VLAN Support
    -
    -
    Switch IC
    MII,RMII, Turbo MII
    -
    200Mbps
    -
    -
    3
    -
    Surface Mount
    QFN
    56
    3.3 V
    7.95 x 7.95 x 0.9mm
    Microchip
    Auto-Negotiation,DMA Support
    100BaseTX, 10BaseT
    Serial-SPI
    Controller IC
    MII, MIIM
    Full Duplex, Half Duplex
    10 Mbps, 100Mbps
    -
    Internal
    -
    IEEE 802.3
    Surface Mount
    QFN
    44
    3.3 V
    8 x 8 x 0.88mm
    Microchip
    DMA Support
    10BaseT
    Serial-SPI
    Controller IC
    MII, MIIM
    Full Duplex, Half Duplex
    10Mbps
    -
    -
    -
    IEEE 802.3
    Surface Mount
    QFN EP
    28
    3.3 V
    6 x 6 x 0.88mm
    WIZnet Inc
    Auto-Negotiation
    100BaseTX, 10BaseT
    -
    Controller IC
    MII, SNI
    Full Duplex, Half Duplex
    10 Mbps, 100Mbps
    -
    External, Internal
    -
    IEEE 802.3u
    Surface Mount
    LQFP
    48
    3.3 V
    7 x 7 x 1.5mm
    Microchip
    -
    -
    -
    -
    -
    -
    10-100Mbps
    1
    -
    -
    -
    Surface Mount
    SQFN
    24
    3.3 V
    -
    Microchip
    VLAN Support
    -
    -
    Switch IC
    RGMII,MII,RMII
    -
    10/100Mbps
    -
    -
    4
    -
    Surface Mount
    QFN
    64
    3.3 V
    0.85 x 8 x 8mm
    Microchip
    Fibre Support,VLAN Support
    -
    -
    Switch IC
    MII, RMII
    -
    10 Mbps, 100Mbps
    -
    -
    3
    -
    Surface Mount
    LQFP
    48
    1.8 V, 3.3 V
    7 x 7 x 1.4mm
    Microchip
    DMA Support
    10BaseT
    Serial-SPI
    Controller IC
    MII, MIIM
    Full Duplex, Half Duplex
    10Mbps
    -
    Internal
    -
    IEEE 802.3
    Surface Mount
    SSOP
    28
    3.3 V
    10.5 x 5.6 x 1.85mm
    Microchip
    VLAN Support
    -
    -
    Switch IC
    -
    -
    10/100Mbps
    -
    -
    4
    -
    Surface Mount
    QFN
    64
    3.3 V
    0.85 x 8 x 8mm
    Microchip
    Fibre Support,VLAN Support
    -
    -
    Switch IC
    MII, RMII
    -
    10 Mbps, 100Mbps
    -
    -
    3
    -
    Surface Mount
    LQFP
    48
    1.8 V, 3.3 V
    7 x 7 x 1.4mm
    Microchip
    DMA Support
    10BaseT
    Serial-SPI
    Controller IC
    -
    Full Duplex, Half Duplex
    10 Mbps, 100 Mbps, 1000Mbps
    -
    -
    -
    IEEE 802.3
    Through Hole
    SPDIP
    28
    3.3 V
    35.56 x 8.51 x 3.81mm
    Microchip
    Auto-Negotiation
    100BaseTX, 10BaseT
    -
    Controller IC
    -
    Full Duplex, Half Duplex
    10 Mbps, 100Mbps
    -
    Internal
    -
    IEEE 802.3, IEEE 802.3u
    Surface Mount
    QFN
    64
    1.8 V, 3.3 V
    9.1 x 9.1 x 0.95mm
    Microchip
    VLAN Support
    -
    -
    Switch IC
    RGMII,MII,RMII
    -
    10/100Mbps
    -
    -
    3
    -
    Surface Mount
    VQFN
    64
    -
    8 x 8 x 0.85mm
    Microchip
    Fibre Support,VLAN Support
    -
    -
    Switch IC
    MII,MIIM,SNI
    -
    10 Mbps, 100Mbps
    -
    -
    3
    -
    Surface Mount
    LQFP
    48
    1.8 V, 3.3 V
    7.1 x 7.1 x 1.3mm
    Resultaten per pagina