Ethernet Controller | Transceivers | Switch | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Ethernet Interface Ics

    Ethernet interface ICs are hardware components which allow communication between devices, using Ethernet protocol. Ethernet is a popular for of LAN (Local Area Network) technology which is used to connect computers to the internet. Ethernet interface components are essential for embedded designs that utilise Ethernet protocol.

    Ethernet interface ICs come in semiconductor packages such as QFN, TQFP and SOIC.

    Types of Ethernet Interface IC

    Ethernet controllers determine whether each packet of data is meant for the local computer or another computer on the same network. If the information is meant for the local computer, it decodes that information and relays it to the processor. If the information is meant for another computer on the network, the information is discarded.

    Ethernet switches provide control and switching capabilities. They are usually attached to the circuit board of an Ethernet switch and work together with the power supply and fans to ensure optimum switching.

    Ethernet transceivers are designed to connect computers or electronic devices within a network. They are composed of a transmitter and receiver which allows them to place signals onto the network and detect incoming signals.

    Where are Ethernet interface ICs used?

    • Computers
    • IoT applications
    • Electronics
    • Gaming
    • Automation

    353 Producten voor Ethernet Interface Ics

    Renesas Electronics
    -
    10Base-T, 100Base-TX
    -
    -
    MDI/MDIX
    -
    10 and 100Mbps
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Microchip
    VLAN Support
    -
    -
    Switch IC
    MII
    -
    10 Mbps, 100Mbps
    -
    -
    2
    -
    Surface Mount
    XVTQFP
    128
    1.8 V, 3.3 V
    14.2 x 14.2 x 1.05mm
    Renesas Electronics
    -
    10Base-T, 100Base-TX
    -
    -
    MDI/MDIX
    -
    10 and 100Mbps
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    -
    -
    -
    -
    -
    Full Duplex
    10 Mbps, 100 Mbps
    4
    -
    -
    -
    -
    LQFP
    48
    4.2 V
    -
    Microchip
    Auto-Negotiation,DMA Support
    100BaseTX, 10BaseT
    Host Bus, SMI
    Controller IC
    LAN, MII
    Full Duplex, Half Duplex
    10 Mbps, 100Mbps
    -
    Internal
    -
    ANSI 802.3x, IEEE 802.3, IEEE 802.3u, IEEE 802.3x
    Surface Mount
    TQFP
    100
    3.3 V
    14.1 x 14.1 x 1.45mm
    Microchip
    -
    1000BASE-T1
    -
    Transceiver IC
    SGMII
    -
    1000Mbps
    1
    -
    -
    -
    -
    VQFN
    48
    3.3 V
    -
    Microchip
    Auto-Negotiation,DMA Support
    100BaseTX, 10BaseT
    -
    Controller IC
    -
    Full Duplex, Half Duplex
    10 Mbps, 100Mbps
    -
    -
    -
    IEEE 802.3u
    Surface Mount
    TQFP
    100
    3.3 V
    14 x 14 x 1.4mm
    Microchip
    -
    10BaseT, 100BaseTX
    -
    Interface IC
    MII, RMII
    Full Duplex, Half Duplex
    100Mbps
    -
    -
    -
    -
    -
    VQFN
    32
    3.3 V
    -
    Microchip
    -
    10BaseT, 100BaseTX
    -
    Interface IC
    RMII
    Full Duplex, Half Duplex
    100Mbps
    -
    -
    -
    -
    -
    QFN
    24
    3.3 V
    -
    Microchip
    -
    IEEE802.3
    -
    USB Controller IC
    -
    Full Duplex
    1000Mbps
    -
    -
    -
    -
    -
    QFN
    24
    -
    -
    Microchip
    Auto-Negotiation,DMA Support
    100BaseT, 100BaseT4, 100BaseTX, 10BaseT
    EISA, ISA
    Controller IC
    MII
    Full Duplex, Half Duplex
    10 Mbps, 100Mbps
    -
    Internal
    -
    IEEE 802.3u
    Surface Mount
    TQFP
    128
    3.3 V
    14 x 14 x 1mm
    Microchip
    VLAN Support
    -
    -
    Switch IC
    MII
    -
    10 Mbps, 100Mbps
    -
    -
    2
    -
    Surface Mount
    XVTQFP
    128
    1.8 V, 3.3 V
    14.2 x 14.2 x 1.05mm
    Microchip
    Auto-Negotiation,DMA Support
    100BaseTX, 10BaseT
    EISA, ISA
    Controller IC
    MII
    Full Duplex
    10 Mbps, 100Mbps
    -
    Internal
    -
    IEEE 802.3, IEEE 802.3u
    Surface Mount
    QFP
    128
    3.3 V
    20.1 x 14.1 x 3.05mm
    Microchip
    -
    10BaseT, 100BaseTX
    -
    Interface IC
    RMII
    Full Duplex, Half Duplex
    100Mbps
    -
    -
    -
    -
    -
    QFN
    24
    3.3 V
    -
    Microchip
    Auto-Negotiation,DMA Support
    100BaseTX, 10BaseT
    -
    Controller IC
    MII
    Full Duplex, Half Duplex
    10 Mbps, 100Mbps
    -
    Internal
    -
    IEEE 802.3u
    Surface Mount
    TQFP
    100
    3.3 V
    14 x 14 x 1.4mm
    Microchip
    -
    IEEE802.3
    -
    -
    -
    Half Duplex
    100Mbps
    -
    -
    -
    -
    -
    VQFN
    24
    1.2 V
    -
    Microchip
    -
    IEEE802.3
    USB
    USB Controller IC
    -
    Full Duplex
    1000Mbps
    -
    -
    -
    -
    -
    SQFN
    48
    1.8 → 3.3 V
    -
    Microchip
    -
    IEEE802.3
    USB
    USB Controller IC
    -
    Full Duplex, Half Duplex
    100Mbps
    -
    -
    -
    -
    -
    QFN
    64
    1.2 V
    -
    Microchip
    -
    IEEE802.3
    -
    USB Controller IC
    RMII
    Full Duplex, Half Duplex
    100Mbps
    -
    -
    -
    -
    -
    LQFP
    48
    1.2 V
    -
    Microchip
    -
    10BaseT, 100BaseTX
    USB
    -
    RMII
    -
    -
    1
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina