CAN Interface ICs | Transceiver | Controller | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    CAN Interface Ics

    CAN interface ICs are designed for communication between devices. CAN stands for Controller Area Network and it is a serial communication which is popular for automotive applications.

    CAN bus is a specialised internal communication network that connects microcontrollers and devices so that they can communicate with each other via message-based protocols without the need for a computer host. CAN interface ICs are an important part of the communications network in vehicles, known as the 'bus'. Each CAN device on the bus is called a node. Each node is configured to receive data from the sensor equipment and transmit it to a PC.

    Types of CAN interface IC

    • CAN Controllers sit between the CAN bus and the chosen application. CAN controllers take data from the application and convert it into suitable data for the CAN bus.
    • CAN Transceivers detect and drive data to and from the bus. The controller will use single-ended logic. So the transceiver is there to convert this into a differential signal for the CAN bus.

    What are CAN interface ICs used for?

    CAN interfaces facilitate communication amongst devices in a small range network and are commonly used in automotive applications. These devices are also typical in the medical instrument industry, factory automation mechanisms and to support semiconductor-based machinery in a variety of sectors.

    Integrated vs. Standalone

    CAN interface ICs come in two types:

    Integrated, meaning there is more than one controller on the CAN bus (network system). The integrated controller requires less space and facilitates faster and more reliable communication to the microcontroller

    Standalone, meaning there is a single controller on the CAN bus (network system). An independent CAN controller functions as a memory chip allowing flexibility of data transmission.

    456 Producten voor CAN Interface Ics

    Texas Instruments
    1Mbps
    1
    CAN Transceiver IC
    ISO 11898-2
    Normal
    2 mA
    Surface Mount
    SOIC
    8
    3 x 1.75 x 1.3mm
    3mm
    1.75mm
    1.3mm
    3.6 V
    +125 °C
    3 V
    Microchip
    1Mbps
    1
    CAN Transceiver IC
    ISO 11898
    Sleep, Standby
    75 mA
    Through Hole
    PDIP
    8
    10.2 x 7.1 x 5mm
    10.2mm
    7.1mm
    5mm
    5.5 V
    +85 °C
    4.5 V
    Infineon
    0.02Mbps
    1
    Interface IC
    -
    Sleep
    -
    -
    PG-TSON-8
    8
    -
    -
    -
    -
    -
    -
    -
    onsemi
    10Mbps
    1
    -
    -
    Normal
    -
    -
    16-SSOP
    16
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    500kBd
    1
    CAN Transceiver IC
    ISO/DIS
    -
    80 mA
    Surface Mount
    SOIC
    8
    5 x 4 x 1.5mm
    5mm
    4mm
    1.5mm
    5.5 V
    +70 °C
    4.5 V
    Texas Instruments
    1Mbps
    1
    CAN Transceiver IC
    ISO 11898
    Shutdown, Standby
    65 mA
    Through Hole
    PDIP
    8
    9.81 x 6.35 x 4.57mm
    9.81mm
    6.35mm
    4.57mm
    5.5 V
    +125 °C
    4.5 V
    Infineon
    5Mbps
    1
    CAN Transceiver IC
    ISO 11898
    Sleep, Standby
    3 mA
    -
    TSDSO
    24
    -
    -
    -
    -
    -
    -
    -
    onsemi
    0.001 Mbps, 0.02Mbps
    2
    LIN Transceiver IC
    -
    Normal, Sleep, Standby
    0.015 mA, 2.4 mA, 13 mA
    -
    DFN
    14
    -
    -
    -
    -
    -
    -
    -
    Microchip
    5Mbps
    -
    -
    CAN 2.0B, CAN FD
    Sleep, Standby
    20 mA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Microchip
    1Mbps
    1
    CAN Transceiver IC
    ISO 11898
    Sleep, Standby
    75 mA
    Through Hole
    PDIP
    8
    10.2 x 7.1 x 5mm
    10.2mm
    7.1mm
    5mm
    5.5 V
    +85 °C
    4.5 V
    Texas Instruments
    1Mbps
    1
    CAN Transceiver IC
    ISO 11898
    Silent
    70 mA
    Surface Mount
    SOIC
    8
    4.9 x 3.91 x 1.58mm
    4.9mm
    3.91mm
    1.58mm
    5.25 V
    +150 °C
    4.75 V
    Texas Instruments
    2Mbps
    1
    CAN Transceiver IC
    ISO 11898-2
    Standby
    2 mA
    Surface Mount
    SOIC
    8
    5 x 3.98 x 1.5mm
    5mm
    3.98mm
    1.5mm
    5.5 V
    +125 °C
    4.5 V
    Texas Instruments
    1Mbps
    1
    CAN Transceiver IC
    ISO 11898-2
    Normal
    2 mA
    Surface Mount
    SOIC
    8
    3 x 1.75 x 1.3mm
    3mm
    1.75mm
    1.3mm
    3.6 V
    +125 °C
    3 V
    Microchip
    8Mbps
    1
    CAN Transceiver IC
    ISO 11898-2, ISO 11898-5
    Normal, Standby
    70 mA
    Surface Mount
    SOIC
    8
    4.9 x 3.9 x 1.5mm
    4.9mm
    3.9mm
    1.5mm
    5.5 V
    +150 °C
    4.5 V
    Texas Instruments
    1Mbps
    1
    -
    -
    -
    73 mA
    -
    SOIC
    8
    -
    -
    -
    -
    -
    -
    -
    Infineon
    -
    -
    LIN Transceiver IC
    LIN 2.0, SAE J2602
    Yes
    15 mA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Microchip
    1Mbps
    1
    CAN Transceiver IC
    IEC 61000-4-2
    Standby
    70 mA
    Through Hole
    PDIP
    8
    10.2 x 7.1 x 5mm
    10.2mm
    7.1mm
    5mm
    5.5 V
    +150 °C
    4.5 V
    Microchip
    1Mbps
    1
    CAN Controller IC
    CAN 2.0B
    Standby
    10 mA
    Surface Mount
    QFN
    20
    4 x 4 x 0.95mm
    4mm
    4mm
    0.95mm
    5.5 V
    +85 °C
    2.7 V
    onsemi
    0.001 → 0.02Mbps
    1
    LIN Transceiver IC
    -
    -
    -
    -
    DFN
    8
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    1Mbps
    1
    CAN Transceiver IC
    ISO 11898
    Standby
    17 mA
    Surface Mount
    SOIC
    8
    4.9 x 3.91 x 1.58mm
    4.9mm
    3.91mm
    1.58mm
    3.6 V
    +125 °C
    3 V
    Resultaten per pagina