PIN Diodes | BAP64-03 | Dual Series | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    PIN Diodes

    PIN diodes are a type of diode (a device that transmits current primarily in one direction) with a wide area of pure semiconductor material in the middle. This area allows the PIN diode to store large amounts of charge. Unlike Zener diodes, which generate low power to protect circuits from over-voltage, PIN diodes are specifically designed for use within high-frequency or high-voltage applications.

    How do Pin diodes work?

    A PIN diode works using what is known as a high-level injection: it will only start to conduct current once the central area of pure semiconductor material reaches a certain level of charge. Because this creates an electrical field that extends deep into the area, it speeds up the transport of charge carriers from one end of the diode to the other. This, in turn, speeds up the diode's performances. A pin diode also features a low capacitance when reverse-biased.

    What are Pin diodes used for?

    PIN diodes are often used in RF protection circuits, attenuators, fast switches, photodetectors and high-voltage electronics applications.

    117 Producten voor PIN Diodes

    Infineon
    Single
    -
    1
    100mA
    150V
    1550ns
    1.1V
    Surface Mount
    SC-79
    2
    0.35pF
    1.35 Ω@ 100 mA
    1.2 x 0.8 x 0.55mm
    0.55mm
    1.2mm
    NXP
    Common Anode
    -
    2
    50mA
    50V
    0.55µs
    1.1V
    Surface Mount
    UMT
    3
    0.35pF
    2.5 Ω@ 10 mA
    2.2 x 1.35 x 1mm
    1mm
    2.2mm
    onsemi
    Isolated
    AGC
    2
    50mA
    50V
    -
    950mV
    Surface Mount
    CPH
    5
    0.23pF
    5 Ω @ 10 mA
    2.9 x 1.6 x 0.9mm
    0.9mm
    2.9mm
    ROHM
    Single
    High Frequency Switching
    1
    100mA
    60V
    -
    -
    -
    UMD
    2
    -
    -
    -
    -
    -
    Infineon
    Single
    High Speed Switching
    1
    100mA
    50V
    75ns
    1.2V
    Surface Mount
    SOD-323
    2
    0.3pF
    2 Ω@ 5 mA
    1.7 x 1.25 x 0.9mm
    0.9mm
    1.7mm
    Infineon
    Single
    -
    1
    100mA
    80V
    0.75µs
    -
    -
    TSLP
    2
    -
    -
    -
    -
    -
    NXP
    Common Anode
    Attenuator, Switch
    2
    100mA
    175V
    1.55µs
    1.1V
    Surface Mount
    SOT-23 (TO-236AB)
    3
    0.35pF
    1.35 Ω@ 100 mA
    3 x 1.4 x 1mm
    1mm
    3mm
    Infineon
    Single
    Antenna Switches
    1
    100mA
    80V
    500ns
    1.2V
    Surface Mount
    SC-79
    2
    0.4pF
    2.5 Ω@ 1 mA
    1.2 x 0.8 x 0.55mm
    0.55mm
    1.2mm
    Vishay
    2x Common Cathode Pair
    Attenuator, Switch
    -
    100mA
    100V
    1.4µs
    -
    -
    -
    -
    -
    -
    -
    -
    -
    NXP
    Common Anode
    Attenuator, Switch
    2
    100mA
    175V
    1.55µs
    1.1V
    Surface Mount
    SOT-23 (TO-236AB)
    3
    0.35pF
    1.35 Ω@ 100 mA
    3 x 1.4 x 1mm
    1mm
    3mm
    Infineon
    Single
    -
    1
    100mA
    80V
    0.75µs
    -
    -
    TSSLP
    2
    -
    -
    -
    -
    -
    Vishay
    2x Common Cathode Pair
    Attenuator, Switch
    -
    100mA
    100V
    1.4µs
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ROHM
    Single
    High Frequency Switching
    1
    100mA
    50V
    -
    1V
    Surface Mount
    SOT-723
    2
    0.8pF
    2 Ω @ 3 mA
    1.05 x 0.65 x 0.55mm
    0.55mm
    1.05mm
    ROHM
    Series
    -
    2
    50mA
    50V
    -
    1V
    Surface Mount
    SOT-346
    3
    0.9pF
    7 Ω @ 10 mA
    3.1 x 1.8 x 1.1mm
    1.1mm
    3.1mm
    ROHM
    Series
    -
    2
    50mA
    50V
    -
    1V
    Surface Mount
    SOT-346
    3
    0.9pF
    7 Ω @ 10 mA
    3.1 x 1.8 x 1.1mm
    1.1mm
    3.1mm
    ROHM
    Single
    High Frequency Switching
    1
    100mA
    50V
    -
    1V
    Surface Mount
    SOT-723
    2
    0.8pF
    2 Ω @ 3 mA
    1.05 x 0.65 x 0.55mm
    0.55mm
    1.05mm
    NXP
    Single
    Attenuator, Switch
    1
    100mA
    30V
    0.17µs
    1.1V
    Surface Mount
    UMD
    2
    0.8pF
    0.9 Ω@ 10 mA
    1.8 x 1.35 x 1.05mm
    1.05mm
    1.8mm
    ROHM
    Single
    High Frequency Switching
    1
    100mA
    60V
    -
    -
    -
    UMD
    2
    -
    -
    -
    -
    -
    ROHM
    -
    -
    -
    50mA
    50V
    -
    -
    -
    SOD-323FL
    2
    -
    -
    -
    -
    -
    NXP
    Common Anode
    Attenuator, Switch
    2
    100mA
    175V
    1.55µs
    1.1V
    Surface Mount
    SOT-23 (TO-236AB)
    3
    0.35pF
    1.35 Ω@ 100 mA
    3 x 1.4 x 1mm
    1mm
    3mm
    Resultaten per pagina