PIN Diodes | BAP64-03 | Dual Series | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    PIN Diodes

    PIN diodes are a type of diode (a device that transmits current primarily in one direction) with a wide area of pure semiconductor material in the middle. This area allows the PIN diode to store large amounts of charge. Unlike Zener diodes, which generate low power to protect circuits from over-voltage, PIN diodes are specifically designed for use within high-frequency or high-voltage applications.

    How do Pin diodes work?

    A PIN diode works using what is known as a high-level injection: it will only start to conduct current once the central area of pure semiconductor material reaches a certain level of charge. Because this creates an electrical field that extends deep into the area, it speeds up the transport of charge carriers from one end of the diode to the other. This, in turn, speeds up the diode's performances. A pin diode also features a low capacitance when reverse-biased.

    What are Pin diodes used for?

    PIN diodes are often used in RF protection circuits, attenuators, fast switches, photodetectors and high-voltage electronics applications.

    117 Producten voor PIN Diodes

    € 0,556
    Per stuk (in een tube 45)
    Vishay
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    2x Common Cathode Pair
    -
    2
    100mA
    50V
    75ns
    -
    -
    SOT-323
    3
    -
    -
    -
    -
    -
    Infineon
    2x Common Cathode Pair
    -
    2
    100mA
    50V
    75ns
    -
    -
    SOT-323
    3
    -
    -
    -
    -
    -
    Infineon
    Single
    Switch
    1
    20mA
    6V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    2x Common Cathode Pair
    Switch
    2
    100mA
    50V
    75ns
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    Single
    Switch
    -
    100mA
    30V
    80ns
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    2x Common Cathode Pair
    Switch
    2
    100mA
    50V
    75ns
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    Single
    Switch
    -
    100mA
    150V
    1.55µs
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    Single
    Switch
    1
    100mA
    50V
    75ns
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    Single
    Switch
    1
    130mA
    4V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    Series
    Switch
    2
    130mA
    8V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    -
    -
    2
    100mA
    150V
    1550ns
    -
    -
    SOT-323
    3
    -
    -
    -
    -
    -
    Infineon
    2x Common Cathode Pair
    RF Attenuator, RF Switch
    -
    100mA
    150V
    1550ns
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    Single
    -
    2
    100mA
    30V
    80ns
    -
    -
    SOT-323
    3
    -
    -
    -
    -
    -
    Infineon
    Single
    -
    1
    100mA
    80V
    0.75µs
    -
    -
    TSLP
    2
    -
    -
    -
    -
    -
    Infineon
    Single
    Switch
    1
    20mA
    6V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    2x Common Cathode Pair
    Switch
    2
    100mA
    50V
    75ns
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    Single
    Switch
    1
    100mA
    150V
    1.55µs
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    Series
    RF Attenuator
    2
    100mA
    150V
    1550ns
    1.1V
    Surface Mount
    SOT-323 (SC-70)
    3
    0.35pF
    20 Ω@ 1 mA
    2 x 1.25 x 0.8mm
    0.8mm
    2mm
    Infineon
    Series
    Switch
    2
    130mA
    8V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina