LPWAN | LoRa & Sigfox Module Transceiver | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    LPWAN

    Low-Power Wide-Area Network is an evolving technology within the IoT industry that in recent years has become an increasingly popular type of wireless telecommunication network that will allow for long-range communication while using a low-level bit rate. Slightly different from other wireless devices such as WPAN, LPWAN operates at a data rate ranging from 0.3 kbit/s to 50 kbit/s per channel.

    Common types of LPWAN

    Lora: is a long-range radio developed by SemTech targeted for M2M and IoT networks.

    LoraWAN: The LoRaWAN® specification is a Low Power, Wide Area (LPWA) networking protocol designed to wirelessly connect battery operated 'things' to the internet in regional, national or global networks, and targets key Internet of Things (IoT) requirements such as bi-directional communication, end-to-end security, mobility and localization services.

    SigFox: Sigfox is a French global network operator founded in 2010 that builds wireless networks to connect low-power objects such as electricity meters and smartwatches, which need to be continuously on and emitting small amounts of data.

    LPWAN Technology Attributes

    Long Range: LPWAN technology operating range can vary from a couple of kilometres to over 10 kilometres.

    Low Power: LPWAN products have been optimized for power consumption, their transceivers can run of low powered batteries for long periods of time.

    Low Cost: LPWAN's simplified, lightweight protocols reduce complexity in hardware design and lower device costs.

    38 Producten voor LPWAN

    Murata
    10dBm
    LoraWAN
    -135dBm
    ADC, GPIO, I2C, SPI, UART
    -
    -
    RF Solutions
    22dBm
    Lora
    -129dBm
    SPI
    -
    -
    Murata
    10dBm
    LoraWAN
    -135dBm
    ADC, GPIO, I2C, SPI, UART
    -
    -
    RF Solutions
    22dBm
    Lora
    -148dBm
    RS232
    -
    -
    Microchip
    18.5dBm
    Lora
    -146dBm
    API, GPIO, UART
    2.1 → 3.6V
    17.8 x 26.7 x 3.34mm
    LPRS
    -
    Lora
    137dBm
    MA232, RS232, SDI, SDO, UART
    2.5 → 6V
    15 x 20 x 2.2mm
    RF Solutions
    22dBm
    Lora
    -148dBm
    RS232
    -
    -
    Murata
    10dBm
    LoraWAN
    -135dBm
    ADC, GPIO, I2C, SPI, UART
    -
    -
    Microchip
    14.1dBm
    Lora
    -146dBm
    UART
    3.6V
    26.7 x 17.8 x 3.34mm
    Microchip
    14.1dBm
    Lora
    -146dBm
    UART
    3.6V
    26.7 x 17.8 x 3.34mm
    RF Solutions
    22dBm
    Lora
    -129dBm
    SPI
    -
    -
    RF Solutions
    -
    Lora
    -148dBm
    SPI
    1.6 → 3.3V
    26.95 x 19.95 x 1mm
    RF Solutions
    +13dBm
    Lora
    -148dBm
    SPI
    3.3V
    16 x 16 x 1.8mm
    RF Solutions
    22dBm
    Lora
    -129dBm
    SPI
    -
    -
    Microchip
    18.5dBm
    Lora
    -146dBm
    API, GPIO, UART
    2.1 → 3.6V
    17.8 x 26.7 x 3.34mm
    RF Solutions
    22dBm
    Lora
    -148dBm
    RS232
    -
    -
    Wurth Elektronik
    13.4dBm
    LoraWAN
    14dBm
    UART
    -
    -
    Seeed Studio
    20dBm
    Lora
    -148dBm
    SPI
    -
    -
    Resultaten per pagina