Bluetooth Modules

Bluetooth modules are components that are typically attached to a motherboard with the purpose of enable wireless connectivity and broadcasting via a Bluetooth signal. The modules contain what is known as a 'Bluetooth stack', which refers to the board or chip that is specifically programmed to carry out Bluetooth software functions, providing an easy-to-use digital interface for wireless communication. Bluetooth modules are available in a multitude of sizes and types to suit a wide range of applications and as such can be installed in many different devices, greatly improving the basic functions of the chosen device.

RS Components offers a range of Bluetooth modules that collectively support a wide variety of bus and I/O interfaces. Our range features products from leading brands, including Laird Connectivity, Microchip, Panasonic, and more.

How to select the right Bluetooth Module?

Bluetooth technology is classified by ’classes’, and these classes range from 1, 2 or 3. The level of the class will determine the range of the device, with class 1 being the best in this range for operating range. It is also worth considering the version number when choosing your Bluetooth module. Version numbers range upwards from 1.0 to 4.0+ and, just as they do with the classes, the levels will determine the functionality levels. Version numbers can also be used as indicators for other qualities of the module, such as its range and power consumption. The higher end of the number range holds the best in its class, giving a clear indication of functionality between modules.


...
Lees meer Lees minder

Filters

41 - 60 van 291 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Bluetooth Class Bluetooth Version Maximum Output Power Receiver Sensitivity Supported Bus Interfaces Supported I/O Interfaces Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS-stocknr. 176-9842
FabrikantnummerCYW954907AEVAL1F
88,00 €
Each
Aantal stuks
- - - - SPI, USB - - - - - - -
RS-stocknr. 169-8051
FabrikantnummerPAN1325B-HCI-85
FabrikantPanasonic
7,966 €
Each (On a Reel of 500)
Aantal stuks
Class 2 2.1 4dBm -93dBm HCI 3-Wire UART, HCI UART, I2S, PCM, 4-Wire UART WLAN Coexistence 9 x 9.5 x 1.8mm 1.8mm 9.5mm +70 °C -20 °C 9mm
RS-stocknr. 180-6566
FabrikantnummerEYSLCNZWW
FabrikantTaiyo Yuden
7,00 €
Each
Aantal stuks
- 5 6dBm -96dBm I2C, PDM, SPI, UART, 12bit ADC - 9.6 x 12.9 x 2mm 2mm 12.9mm +85 °C -40 °C 9.6mm
RS-stocknr. 180-6542
FabrikantnummerEYSHCNZWZ
FabrikantTaiyo Yuden
7,114 €
Each (On a Reel of 300)
Aantal stuks
- 5 6dBm -96dBm - - 9.6 x 12.9 x 2mm 2mm 12.9mm +85 °C -40 °C 9.6mm
RS-stocknr. 210-0864
Fabrikantnummer453-00021R
11,59 €
Each
Aantal stuks
Class 1 5.1 18dBm -98.5dBm - - - - - - - -
RS-stocknr. 124-4409
FabrikantnummerCYBLE-022001-00
9,09 €
Each
Aantal stuks
- 4.1 3dBm -87dBm I2C, SPI, UART Serial 10 x 10 x 1.8mm 1.8mm 10mm +85 °C -40 °C 10mm
RS-stocknr. 181-7418
FabrikantnummerCYBLE-212019-00
5,912 €
Each (On a Reel of 500)
Aantal stuks
- 4.1 3dBm -87dBm I2C, SPI, UART - 19.2 x 14.52 x 2mm 2mm 14.52mm +85 °C -40 °C 19.2mm
RS-stocknr. 181-7478
FabrikantnummerCYBLE-224110-00
15,69 €
Each
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 210-0930
FabrikantnummerRM191-SM
15,43 €
Each
Aantal stuks
Class 2 4.1 3dBm -91dBm - - - - - - - -
RS-stocknr. 180-6980
FabrikantnummerRSL10-USB001GEVK
FabrikantON Semiconductor
33,78 €
Each
Aantal stuks
- 5 6dBm -94dBm USB USB - - - +85 °C -40 °C -
Nieuw
RS-stocknr. 217-2878
FabrikantnummerBM64SPKS1MC2-00M3AA
FabrikantMicrochip
17,858 €
Each (In a Tray of 56)
Aantal stuks
Class 1, Class 2 5 15dBm -90dBm UART - - - - - - -
RS-stocknr. 210-0897
FabrikantnummerBT740-SC
23,451 €
Each (In a Tray of 50)
Aantal stuks
Class 1 2.1 18dBm -87dBm - - - - - - - -
RS-stocknr. 180-6545
FabrikantnummerEBSHSNZWZ
FabrikantTaiyo Yuden
66,68 €
Each
Aantal stuks
- 5 4dBm - - - 8.55 x 3.25 x 0.85mm 0.85mm 8.55mm +85 °C -40 °C 3.25mm
RS-stocknr. 210-0945
FabrikantnummerTRBLU2300200-07-01
32,661 €
Each (In a Tray of 25)
Aantal stuks
Class 1 2 6dBm -27dBm - - - - - - - -
RS-stocknr. 210-0845
Fabrikantnummer451-00004
15,14 €
Each
Aantal stuks
- 5.1 8dBm -95dBm - - - - - - - -
RS-stocknr. 787-0449
FabrikantnummerENW89835A1KF
FabrikantPanasonic
12,52 €
Each
Aantal stuks
- 4 0dBm -96dBm USART - 14.5 x 8.2 x 3mm 3mm 14.5mm +85 °C -40 °C 8.2mm
RS-stocknr. 187-7656
FabrikantnummerCYBLE-224116-01
14,76 €
Each (On a Reel of 500)
Aantal stuks
- 4.2 9.5dBm -95dBm - I2C, SPI, UART 15.4 x 9.5 x 1.8mm 1.8mm 15.4mm +105 °C -40 °C 9.5mm
RS-stocknr. 210-0867
Fabrikantnummer453-00039R
6,845 €
Each (In a Pack of 2)
Aantal stuks
- 5.1 8dBm -96dBm - - - - - - - -
RS-stocknr. 164-7007
FabrikantnummerSPBTLE-1S
9,89 €
Each
Aantal stuks
- 4.2 5dBm -84dBm - - 11.5 x 13.5 x 2mm 2mm 13.5mm +85 °C -40 °C 11.5mm
RS-stocknr. 210-0841
Fabrikantnummer451-00002
9,468 €
Each (On a Reel of 1000)
Aantal stuks
- 5.1 8dBm -95dBm - - - - - - - -