Bluetooth Modules | Bluetooth Chip | RN42 | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Bluetooth Modules

    Bluetooth modules are components that are typically attached to a motherboard with the purpose of enable wireless connectivity and broadcasting via a Bluetooth signal. The modules contain what is known as a 'Bluetooth stack', which refers to the board or chip that is specifically programmed to carry out Bluetooth software functions, providing an easy-to-use digital interface for wireless communication. Bluetooth modules are available in a multitude of sizes and types to suit a wide range of applications and as such can be installed in many different devices, greatly improving the basic functions of the chosen device.

    RS offers a range of Bluetooth modules that collectively support a wide variety of bus and I/O interfaces. Our range features products from leading brands, including Laird Connectivity, Microchip, Panasonic, and more.

    How to select the right Bluetooth Module?

    Bluetooth technology is classified by 'classes', and these classes range from 1, 2 or 3. The level of the class will determine the range of the device, with class 1 being the best in this range for operating range. It is also worth considering the version number when choosing your Bluetooth module. Version numbers range upwards from 1.0 to 4.0+ and, just as they do with the classes, the levels will determine the functionality levels. Version numbers can also be used as indicators for other qualities of the module, such as its range and power consumption. The higher end of the number range holds the best in its class, giving a clear indication of functionality between modules.

    360 Producten voor Bluetooth Modules

    Silicon Labs
    -
    5
    19dBm
    -102.1dBm
    -
    GPIO
    6.5 x 6.5 x 1.4mm
    1.4mm
    6.5mm
    +85 °C
    -40 °C
    6.5mm
    STMicroelectronics
    Class 1
    4.2
    8dBm
    -88dBm
    SPI
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    Class 2
    5.1
    4dBm
    -93dBm
    UART
    -
    -
    -
    -
    -
    -
    -
    € 19,212
    Per stuk (in een tray 135)
    Ezurio
    Class 1
    4
    7dBm
    -89dBm
    GPIO, I2S, PCM, USB
    -
    -
    -
    -
    -
    -
    -
    Ezurio
    -
    5.1
    8dBm
    -96dBm
    SPI
    -
    -
    -
    -
    -
    -
    -
    € 9,89
    Per stuk (in een verpakking 2)
    Ezurio
    Class 1
    5
    8dBm
    -94dBm
    -
    -
    -
    -
    -
    -
    -
    -
    Ezurio
    -
    Bluetooth 5.2
    5dBm
    -98dBm
    USB 2.0
    -
    -
    -
    -
    -
    -
    -
    Taiyo Yuden
    -
    V4.2
    4dBm
    -93dBm
    -
    -
    5.1 x 11.3 x 1.3mm
    1.3mm
    11.3mm
    +85 °C
    -25 °C
    5.1mm
    Microchip
    Class 1, Class 2
    Integrated Low Energy Bluetooth 4.0
    14 - 15dBm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    € 27,051
    Per stuk (in een tray 50)
    Ezurio
    Class 1
    2
    18dBm
    -87dBm
    -
    -
    -
    -
    -
    -
    -
    -
    Ezurio
    Class 2
    2
    4dBm
    -84dBm
    UART
    -
    -
    -
    -
    -
    -
    -
    Microchip
    Class 1
    2.1
    11.9dBm
    -86dBm
    -
    -
    13.4 x 20 x 2mm
    2mm
    13.4mm
    +85 °C
    -40 °C
    20mm
    € 8,208
    Per stuk (op een rol 1000)
    Ezurio
    -
    5.1
    8dBm
    -96dBm
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    Class 1
    5
    20dBm
    -95dBm
    -
    I2C, SPI, UART
    18.59 x 12.75 x 1.8mm
    1.8mm
    18.59mm
    +85 °C
    -30 °C
    12.75mm
    Microchip
    Class 1
    5
    10.4dBm
    -90dBm
    I2S
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    Class 1
    5.2
    8dBm
    -97dBm
    -
    -
    -
    -
    -
    -
    -
    -
    Microchip
    Class 1, Class 2
    Bluetooth 5.0
    -
    -92.5dBm
    SPI
    -
    -
    -
    -
    -
    -
    -
    € 30,48
    Per stuk (in een tray 50)
    Ezurio
    Class 1
    2.1
    18dBm
    -87dBm
    -
    -
    -
    -
    -
    -
    -
    -
    Ezurio
    Class 1
    2
    6dBm
    -27dBm
    -
    -
    -
    -
    -
    -
    -
    -
    Microchip
    Class 1, Class 2
    5
    2 dBm, 15dBm
    -90dBm
    USB
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina