Electric Saws | Electrical Hand Saw | Electrical Saw | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Electric Saws

    Electric saws, also known as power saws, are a supply-powered or battery-powered version of one of the most popular cutting tools. Due to their increased power capabilities, electric saws are used to cut through various materials that would be difficult to cut by hand power alone, such as stones, concrete, hardwoods or metals. The cutting process is similar, in that the toothed edge is used against the material, but user input is more focused on steadying and guiding the material instead of performing the cutting action.

    Our range of electric saws features both corded and cordless options, with products from industry-leading brands including Bosch, DeWALT and Makita.

    What are the most common types of Electric Saws?

    Due to the differences in available blade moving mechanisms, electric saws can be divided into a number of categories.

    • Alligator Saws - designed to meet all heavy-duty, industrial applications. Due to two saw blades moving in the opposite direction from each other, alligator saws cut fast and clean through tough materials with minimal effort input from the user.
    • Band Saws - these tools are ideal for cutting irregular shapes thanks to a unique blade movement construction. Available as a standalone or as mobile tools, Band saws are ideal for all professional applications.
    • Circular Saws - Ideal tools for quick and efficient cutting of various materials, they use a rotating blade that makes clean cross-cuts and rip-cuts. Circular saws are one of the most common types of powered saws and can accept blades that can be used to cut a wide variety of materials, from woods and plastics to metals and masonry.
    • Jigsaws - Designed to cut both straight and curved lines in a horizontal position thanks to the reciprocating "push-pull" motor move, jigsaws are ideal for cutting holes in large, flat elements such as kitchen worktops. The material can be guided in nearly any direction (space allowing) to create unique shapes, which is why jigsaws are often used to complete custom designs.
    • Mitre Saws - This type of saw is ideal for all professional applications as they allow the user to make cuts at a variety of angles. They also allow tilting and pivoting to the right or the left to produce bevelled cuts.
    • Reciprocating Saws - These ultra-versatile power tools, also known as oscillating saws or sabre saws, employ a push-pull motion of the blade that allows for cutting through various materials in the most efficient way.

    Where electric saws are used?

    Electric saws are extremely versatile power tools that are used for numerous applications, including furniture manufacture, home renovation, engineering and many other manufacturing industries. They are most likely to be found in any of the following industries:

    • Construction
    • Carpentry
    • Metalworking
    • Automotive
    • Demolition
    • DIY

    206 Producten voor Electric Saws

    Bosch
    Reciprocating Saw
    Corded
    -
    Brushed
    -
    -
    -
    PSA 700 E
    Type C - Euro Plug
    230V
    -
    PSA
    3kg
    -
    -
    -
    Makita
    Reciprocating Saw
    Corded
    -
    Brushed
    -
    255 mm
    3000spm
    JR3051TK
    -
    110V
    -
    -
    3.2 → 3.3kg
    -
    -
    -
    DeWALT
    Band Saw
    Cordless
    -
    -
    -
    46 mm
    380rpm
    DCS377NT-XJ
    -
    18V
    -
    -
    -
    -
    Body Only
    -
    DeWALT
    Jigsaw
    Corded
    -
    -
    -
    130 mm
    -
    DW333KT
    Type C - Euro Plug
    -
    -
    DW3
    -
    -
    -
    -
    DeWALT
    Table Circular Saw
    Cordless
    30mm
    -
    305mm
    45 x 115 mm
    -
    D27107XPS
    Type C - Euro Plug
    115V
    -
    D27
    -
    -
    -
    -
    Bosch
    Table Saw
    Corded
    30mm
    -
    305mm
    51 mm
    -
    GTM 12 JL
    -
    240V
    -
    GTM
    -
    -
    -
    -
    DeWALT
    Reciprocating Saw
    Cordless
    -
    Brushless
    -
    300 mm
    -
    DCS367
    -
    18V
    -
    DCS367
    -
    -
    -
    -
    DeWALT
    Table Circular Saw
    Cordless
    30mm
    -
    250mm
    77 mm
    -
    DWE7492
    Type C - Euro Plug
    -
    -
    DWE
    -
    -
    -
    -
    Bosch
    Jigsaw
    Cordless
    -
    -
    -
    Aluminium 20 mm, Non Alloy Steel 8 mm, Wood 120 mm
    2700rpm
    GST 18
    -
    -
    -
    -
    -
    4Ah
    Li-ion
    -
    Bosch
    Band Saw
    Cordless
    -
    Brushed
    -
    63.5 mm
    -
    GCB 18V-63
    -
    18V
    18
    GCB
    4.3
    -
    Body Only
    733 mm
    DeWALT
    Hand-Held Circular Saw
    Corded
    30mm
    Brushless
    235mm
    86 mm
    -
    D23700
    Type C - Euro Plug
    110V
    -
    D23
    -
    -
    -
    -
    Bosch
    Plunge Saw
    Cordless
    20mm
    Brushless
    40mm
    32 mm, 46 mm, 52 mm
    -
    GKT 18V-52 GC
    -
    18V
    -
    GKT
    -
    -
    -
    -
    DeWALT
    Mitre Saw
    Cordless
    30mm
    -
    305mm
    200 x 50 mm
    -
    D27112
    Type C - Euro Plug
    -
    -
    D27
    -
    -
    -
    -
    Bosch
    Hand-Held Circular Saw
    Cordless
    30mm
    Brushless
    190mm
    49 mm, 70 mm
    -
    GKS 18V-70 L
    -
    18V
    -
    GKS
    -
    -
    -
    -
    Bosch
    Plunge Saw
    Cordless
    20mm
    Brushless
    140mm
    52 mm
    -
    GKT 18V-52GC
    -
    18V
    -
    -
    -
    -
    Body Only
    -
    DeWALT
    Table Circular Saw
    Corded
    -
    -
    250mm
    68 mm
    -
    DW743N
    Type C - Euro Plug
    -
    -
    DW7
    -
    -
    -
    -
    Bosch
    Mitre Saw
    Cordless
    30mm
    -
    254mm
    305 mm
    -
    GCM 18V-254 D
    -
    18V
    -
    GCM
    -
    -
    -
    -
    DeWALT
    Mitre Saw
    Corded
    30mm
    -
    250mm
    305x85 mm
    -
    DWS778
    Type C - Euro Plug
    -
    -
    DWS
    -
    -
    -
    -
    Bosch
    Mitre Saw
    Corded
    30mm
    -
    305mm
    400 mm
    -
    GCM 12 SDE
    -
    240V
    -
    GCM
    -
    -
    -
    -
    Bosch
    Jigsaw
    Cordless
    -
    Brushed
    -
    -
    2.8rpm
    GST 12V-70
    -
    12V
    -
    GST
    -
    3Ah
    Li-Ion
    -
    Resultaten per pagina