Drills

Drills are power tools used to make holes in materials, as well as loosening and tightening screws and bolts. The main consideration when selecting a drill is the material you will be working on, as harder materials will require higher power inputs and possibly additional features, such as hammer action.

At RS Components, we have a vast range of corded and cordless power drills available from a large selection of brands, including industry leaders like Bosch, DeWALT and Makita, as well as our own professional brand, RS PRO.

What type of drills are available?

Drill Drivers - Drill drivers combine two functionalities; the drilling of holes and the driving screws into the hole. Most quality drills are equipped with user-defined speeds and torque settings to adapt to any job in hand. Drill drivers offer a lower torque setting, providing a smooth screwing process.

Combi Drills - A combi drill is a multi-purpose tool, with most having a keyless chuck to hold any drill bits. It can be used at high speed for drilling applications into a variety of materials such as masonry, woods, metals and plastics, with the added functionality of hammer action. With the correct screw driving bit, you can drive screws in easily.

Impact Drills and Drivers - Offering similar characteristics to a drill driver however, it provides more torque and power for driving in screws and hex bolts. Impact drill/drivers typically only offer one gear, but great torque making it great if you need to drill through tough, knotty wood or metals.

Hammer Drills - Hammer drills increase the force applied to the bit when being drilled. Similar in principle to a jackhammer, this action provides a greater force to harder materials such as stone and masonry, driving the drill bit into the material.

SDS Drills - These are more powerful versions of a hammer drill and use a slotted drive system to increase the force for drilling and chiselling. Designed mainly to be used on hard materials such as concrete, stone and masonry and other heavy-duty applications. You can learn more in our complete guide to SDS drills.

Angle Drills - Angled drills have the functionality of a combi drill but with a 90 degree bent head. Seen to compliment the combi, angle drills are ideal for those hard to reach areas. The angled head allows for a smaller drill bit, making it easier to drive screws or drill materials in a confined space.

Magnetic Drills - Magnetic drills (also known as mag drills) are essentially a portable bench drill for drilling metals. The base of the drill uses magnets to lock itself to the material to prevent it moving during drilling. Magnetic drills are most often used with annular cutters for an accurate cut.


...
Lees meer Lees minder

Filters

41 - 60 van 161 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Drill Type Voltage Rating Type Battery Type Corded/Cordless Battery Capacity Brushed/Brushless Motor Series Chuck Size Chuck Type Drilling Capacity Metal Orientation Max Speed Number of Batteries
RS-stocknr. 535-578
FabrikantnummerDP4700/2
FabrikantMakita
279,95 €
Each
Aantal stuks
Hammer Drill 240V Drill Driver - Corded - Brushed - 13mm - 13 mm Straight - -
RS-stocknr. 814-0409
FabrikantnummerDWD522KS
FabrikantDeWALT
254,37 €
Each
Aantal stuks
Drill Driver 115 V, 230 V - - Corded - Brushed - - - - Straight - 0
RS-stocknr. 799-8724
FabrikantnummerGSB 36 V-Li
FabrikantBosch
789,00 €
Each
Aantal stuks
Drill Driver - - Li-Ion Cordless 1.3 Brushed GSB 13mm Keyless 16 mm Straight - 2
RS-stocknr. 793-2636
FabrikantnummerDCH253N-XJ
FabrikantDeWALT
294,53 €
Each
Aantal stuks
SDS Drill 18V - Li-Ion Cordless - Brushed DCH - SDS Plus 13 mm Straight - 0
RS-stocknr. 200-3845
Fabrikantnummer060186817A
FabrikantBosch
146,75 €
Each
Aantal stuks
Drill Driver 12V Drill Driver Li-Ion Cordless 2Ah Brushed GSR 10mm Keyless 10 mm - 1300rpm 2
RS-stocknr. 195-4820
FabrikantnummerDHP482RTWJ
FabrikantMakita
276,02 €
Each
Aantal stuks
Drill Driver 18V Drill Driver Li-Ion Cordless 5Ah Brushed LXT 13mm Keyless 13 mm Straight 1900rpm 2
RS-stocknr. 188-6980
FabrikantnummerDF333DSAE
FabrikantMakita
159,23 €
Each
Aantal stuks
Drill Driver 12V Drill Driver Li-Ion Cordless 2Ah Brushed - 10mm Keyless 10 mm Straight 1700rpm 2
RS-stocknr. 175-0405
FabrikantnummerHR166DSMJ-UK
FabrikantMakita
348,96 €
Each
Aantal stuks
SDS Drill 12V - Li-Ion Cordless 4Ah Brushless HR166D 16mm SDS Plus 10 mm Straight - 2
RS-stocknr. 175-1128
Fabrikantnummer0611267601
FabrikantBosch
300,64 €
Each
Aantal stuks
SDS Drill 230V - - Corded - Brushed - - SDS Plus 13 mm Straight - -
Nieuw
RS-stocknr. 200-6650
Fabrikantnummer060186810F
FabrikantBosch
214,25 €
Each
Aantal stuks
Drill Driver 12V Drill Driver Li-ion Cordless 2Ah Brushed GSR 10mm Autolock 10 mm - 1300rpm 2
RS-stocknr. 192-5289
FabrikantnummerD25417KT
FabrikantDeWALT
593,30 €
Each
Aantal stuks
SDS Drill 240V - - Corded - Brushed - - SDS Plus 13 mm Straight - -
RS-stocknr. 458-1761
FabrikantnummerHP2051F/2
FabrikantMakita
218,84 €
Each
Aantal stuks
Hammer Drill 230V - - Corded - Brushed - - - - Straight - -
RS-stocknr. 189-1300
FabrikantnummerD25417KT-GB
FabrikantDeWALT
578,50 €
Each
Aantal stuks
SDS Drill 240V - - Corded - Brushed - - SDS Plus 13 mm Straight - -
RS-stocknr. 123-9946
FabrikantnummerElement 40/3
FabrikantRotabroach
593,25 €
Each
Aantal stuks
Magnetic Drill 230V - - Corded - Brushed - - - 13 mm Straight - -
RS-stocknr. 136-2886
FabrikantnummerDCK268P2T
FabrikantDeWALT
689,58 €
Each
Aantal stuks
Drill 18V - Li-Ion Cordless 5Ah Brushed DCK - - 13 mm - - 2
Nieuw
RS-stocknr. 201-9800
Fabrikantnummer0615990M00
FabrikantBosch
123,17 €
Each
Aantal stuks
- 18V Drill Driver Li-ion - 1.5Ah - GSB - Autolock - - - -
RS-stocknr. 695-7129
FabrikantnummerGSB212RE2
FabrikantBosch
296,56 €
Each
Aantal stuks
Drill Driver 240V - - Corded - Brushed - 13mm Keyless 8 mm Straight - -
RS-stocknr. 182-9879
Fabrikantnummer0.601.9G7.170
FabrikantBosch
704,00 €
Each
Aantal stuks
Drill Driver 18V Cordless Screwdriver Li-Ion Cordless 5Ah Brushed GSR 6.35mm - - Angled - 2
RS-stocknr. 192-5290
FabrikantnummerDCD706D2
FabrikantDeWALT
183,90 €
Each
Aantal stuks
Drill Driver 12V - Li-Ion Cordless 2Ah Brushless - - - - Straight - 2
RS-stocknr. 182-9877
Fabrikantnummer0.601.9G2.103
FabrikantBosch
220,90 €
Each
Aantal stuks
Drill Driver 18V Cordless Screwdriver Li-Ion Cordless - Brushed GSB 13mm Keyless 13 mm Straight - 0