Makita Impact Driver, Type C - EU 10.8 V 2600rpm
- RS-stocknr.:
- 136-6830
- Fabrikantnummer:
- TD110DSMJ
- Fabrikant:
- Makita
Subtotaal (1 eenheid)*
€ 315,86
(excl. BTW)
€ 382,19
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 315,86 |
*prijsindicatie
- RS-stocknr.:
- 136-6830
- Fabrikantnummer:
- TD110DSMJ
- Fabrikant:
- Makita
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Makita | |
| Product Type | Impact Driver | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 10.8V | |
| Handle Type | In-Line | |
| Motor Type | Brushed | |
| Battery Capacity | 4Ah | |
| Overall Length | 153mm | |
| Speed | 2600rpm | |
| Standards/Approvals | No | |
| Weight | 1.2kg | |
| Plug Type | Type C - EU | |
| Alles selecteren | ||
|---|---|---|
Merk Makita | ||
Product Type Impact Driver | ||
Corded/Cordless Cordless | ||
Battery Voltage 10.8V | ||
Handle Type In-Line | ||
Motor Type Brushed | ||
Battery Capacity 4Ah | ||
Overall Length 153mm | ||
Speed 2600rpm | ||
Standards/Approvals No | ||
Weight 1.2kg | ||
Plug Type Type C - EU | ||
- Land van herkomst:
- CN
10.8 V Impact Driver - TD110DSMJ
The cordless impact screwdriver by Makita with continuous speed control. Featuring LED working lights, hexagonal socket and 110 Nm torque. Equipped with a fast motor, two 4.0Ah batteries and charger. Suitable for M5 to M12 screws. Ideal for working in compact spaces as this impact wrench is lightweight and is fitted with ergonomic grip handles.
Features and Benefits
• Compact and Lightweight
• Cordless
• Supplied in Makpac with 2 batteries and charger
• Ergonomic soft grip handle
• LED work light
Makita Cordless Impact Driver
Gerelateerde Links
- Makita XGT Keyless Cordless 13 mm 140 Nm 2600rpm
- Makita HR166D SDS Plus Cordless 10.8 V 16 mm 680rpm
- Makita TD022DSE TD022DSE 7.2 V Cordless Screwdriver, 25 Nm, Type C - EU
- Makita DC18RC Power Tool Charger for use with Cordless Power Tools, Type C - EU
- Makita DF333D Keyless Cordless, Type C 12 V 10 mm 1700rpm
- Makita DHR243 SDS Plus Cordless, Type C 18 V 24 mm 950rpm
- Makita HP Keyless Cordless 10.8 V 0.8 → 10 mm 35 Nm 0rpm, 1500 rpm, 450 rpm
- Makita DF012DSE DF012DSE 7.2 V Cordless Screwdriver, 5.6 Nm, Type C
