Makita DHR243 SDS Plus Cordless, Type C 18 V 24 mm 950rpm
- RS-stocknr.:
- 880-7045
- Fabrikantnummer:
- DHR243RTJ
- Fabrikant:
- Makita
Subtotaal (1 eenheid)*
€ 803,57
(excl. BTW)
€ 972,32
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- Plus verzending 5 stuk(s) vanaf 09 november 2026
- Plus verzending 4 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 803,57 |
*prijsindicatie
- RS-stocknr.:
- 880-7045
- Fabrikantnummer:
- DHR243RTJ
- Fabrikant:
- Makita
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Makita | |
| Product Type | SDS Hammer Drill | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushed | |
| Handle Type | Angled | |
| Battery Capacity | 5Ah | |
| Series | DHR243 | |
| Chuck Size | 24mm | |
| Chuck Type | SDS Plus | |
| Overall Length | 353mm | |
| Speed | 950rpm | |
| Weight | 3.7kg | |
| Overall Height | 213mm | |
| Overall Width | 85mm | |
| Standards/Approvals | No | |
| Plug Type | Type C | |
| Alles selecteren | ||
|---|---|---|
Merk Makita | ||
Product Type SDS Hammer Drill | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushed | ||
Handle Type Angled | ||
Battery Capacity 5Ah | ||
Series DHR243 | ||
Chuck Size 24mm | ||
Chuck Type SDS Plus | ||
Overall Length 353mm | ||
Speed 950rpm | ||
Weight 3.7kg | ||
Overall Height 213mm | ||
Overall Width 85mm | ||
Standards/Approvals No | ||
Plug Type Type C | ||
- Land van herkomst:
- RO
Makita SDS-PLUS Cordless Hammer Drill - DHR243RTJ
Introducing the professional SDS Plus Hammer Drill DHR243RTJ from Makita, a powerful hammer drill that packs a real punch. Upon inspection, the drill feels great in the hand, has a compact design with soft and strong materials in all the right places.
During application, the drill is suitable for heavy-duty drilling, hammer drilling, and chiseling plus It utilises Makitas brushless motor system which delivers unbeatable power and performance - more stamina, longer life.
Why would you buy this Cordless Hammer Drill?
A superbly weighted and powerful SDS drill with a quality feel. It offers lots of power, so you can make light work of drilling into materials. There is extra reinforced material in the right places and you can apply added pressure via a multi-position handle. At the base, the batteries supplied easily slides in and out for rapid change over.
Features and Benefits
• Cordless drill
• SDS Plus
• Compact design
• Variable speed trigger
• Forward/reverse rotation
• Modes for drilling, hammer drilling, and chiselling
• Quick change chuck for cylindrical drills
• Brushless motor for more endurance
• Friction clutch
• 40-fold chisel adjustment
• Connection for dust extraction DX02 (195902-4)
Specifications
• Single impact force 2.0 joules
• Drilling capacity in masonry: 24 mm
• Drilling capacity in wood: 27 mm
• Drilling capacity in steel: 13 mm
• Idle blows: 0-4700 ipm
• Battery: 18 V, 5.0Ah
• Battery type: BL1850B
• Idle speed: 0-9500 rpm
• Carrying case
• Side handle
• Weight with battery: 3.7 kg
Dimensions
• L.353 x W.85 x H.213 mm
Vibration
• Sound power level: 100 dB (A)
• Sound pressure level: 89 dB (A)
• K-value noise 3 dB (A) vibration 2.5 m / s2
• Hammer drilling in concrete 13 m / s2
• Vibration chiselling with side handle 11 m / s2
• K-value vibration 1.5 m / s2
What do you get?
• Makita SDS-PLUS Cordless Hammer Drill - DHR243RTJ
• Quick-change chuck SDS +
• Quick-change chuck
• Depth Stop
• DC18RC LXT Li-ion Compact Battery Charger
• 2 x Battery BL1850B Li 18V / 5.0 Ah
• MAKPAC Type 4
Typical Application
Power tools like cordless hammer drills are applicable for a wide range applications, such as drilling holes, and chiselling. They are ideal for heavy-duty construction jobs and typically used by:
• Builders
• Electricians
• Car Mechanics
• Plumbers
• Roof Installers
• DIY enthusiasts
FAQs
How many batteries are included?
There are 2 Li-ion BL1850B 18V / 5.0 Ah batteries supplied
What is the difference between a rotary hammer drill & hammer drill?
There is no difference, only the terminology. A hammer drill provides short, rapid hammer burst of quicker and effortless drilling.
How long does the battery take to charge?
A battery typically takes 45 minutes to fully charge
Makita Drills
Gerelateerde Links
- Makita DHR Keyed 18 V Cordless 36 V 24 mm 950rpm
- Makita LXT SDS Plus Cordless 18 V 960rpm
- Makita LXT SDS Plus Cordless 36 V 1250rpm
- Makita HR166D SDS Plus Cordless 10.8 V 16 mm 680rpm
- Bosch 0.611.924 SDS Plus Cordless 18 V 24 mm 1050rpm
- Makita XGT SDS 1000 W Cordless 40 V 18 mm 9.4 nm
- Makita XGT SDS 2600 W Cordless 80 V 18 mm 20.9 nm
- Bosch 0.611.927 SDS Plus Cordless 18 V 18 mm
