Drills

Drills are power tools used to make holes in materials, as well as loosening and tightening screws and bolts. The main consideration when selecting a drill is the material you will be working on, as harder materials will require higher power inputs and possibly additional features, such as hammer action.

At RS Components, we have a vast range of corded and cordless power drills available from a large selection of brands, including industry leaders like Bosch, DeWALT and Makita, as well as our own professional brand, RS PRO.

What type of drills are available?

Drill Drivers - Drill drivers combine two functionalities; the drilling of holes and the driving screws into the hole. Most quality drills are equipped with user-defined speeds and torque settings to adapt to any job in hand. Drill drivers offer a lower torque setting, providing a smooth screwing process.

Combi Drills - A combi drill is a multi-purpose tool, with most having a keyless chuck to hold any drill bits. It can be used at high speed for drilling applications into a variety of materials such as masonry, woods, metals and plastics, with the added functionality of hammer action. With the correct screw driving bit, you can drive screws in easily.

Impact Drills and Drivers - Offering similar characteristics to a drill driver however, it provides more torque and power for driving in screws and hex bolts. Impact drill/drivers typically only offer one gear, but great torque making it great if you need to drill through tough, knotty wood or metals.

Hammer Drills - Hammer drills increase the force applied to the bit when being drilled. Similar in principle to a jackhammer, this action provides a greater force to harder materials such as stone and masonry, driving the drill bit into the material.

SDS Drills - These are more powerful versions of a hammer drill and use a slotted drive system to increase the force for drilling and chiselling. Designed mainly to be used on hard materials such as concrete, stone and masonry and other heavy-duty applications. You can learn more in our complete guide to SDS drills.

Angle Drills - Angled drills have the functionality of a combi drill but with a 90 degree bent head. Seen to compliment the combi, angle drills are ideal for those hard to reach areas. The angled head allows for a smaller drill bit, making it easier to drive screws or drill materials in a confined space.

Magnetic Drills - Magnetic drills (also known as mag drills) are essentially a portable bench drill for drilling metals. The base of the drill uses magnets to lock itself to the material to prevent it moving during drilling. Magnetic drills are most often used with annular cutters for an accurate cut.


...
Lees meer Lees minder

Filters

81 - 100 van 161 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Drill Type Voltage Rating Type Battery Type Corded/Cordless Battery Capacity Brushed/Brushless Motor Series Chuck Size Chuck Type Drilling Capacity Metal Orientation Max Speed Number of Batteries
RS-stocknr. 695-7101
FabrikantnummerGSB192RE1
FabrikantBosch
245,51 €
Each
Aantal stuks
Drill Driver 110V - - Corded - Brushed - 13mm Keyless 8 mm Straight - -
RS-stocknr. 826-8015
FabrikantnummerDCD796P2-GB
FabrikantDeWALT
493,95 €
Each
Aantal stuks
Hammer Drill 18V - Li-Ion Cordless 5Ah Brushless XR Brushless 13mm Keyless 13 mm Straight - 2
RS-stocknr. 175-1128
Fabrikantnummer0611267601
FabrikantBosch
300,64 €
Each
Aantal stuks
SDS Drill 230V - - Corded - Brushed - - SDS Plus 13 mm Straight - -
RS-stocknr. 182-9886
Fabrikantnummer0.611.904.077
FabrikantBosch
570,70 €
Each
Aantal stuks
SDS Drill 18V - Li-Ion Cordless 5Ah Brushed GBH - SDS Plus 13 mm Straight - 2
RS-stocknr. 185-1447
FabrikantnummerDCD701D2-GB
FabrikantDeWALT
223,00 €
Each
Aantal stuks
Drill Driver 12V Brushless Compact Drill Driver Li-Ion Cordless 2Ah Brushless XR Brushless 10mm Keyless 10 mm Straight 1500rpm 2
RS-stocknr. 182-9879
Fabrikantnummer0.601.9G7.170
FabrikantBosch
704,00 €
Each
Aantal stuks
Drill Driver 18V Cordless Screwdriver Li-Ion Cordless 5Ah Brushed GSR 6.35mm - - Angled - 2
RS-stocknr. 144-3192
Fabrikantnummer06019F6000
FabrikantBosch
245,00 €
Each
Aantal stuks
Drill Driver 12V Compact Drill Driver Li-Ion Cordless 2Ah Brushed GSR 10mm Keyless 10 mm - 1300rpm 2
RS-stocknr. 144-3571
FabrikantnummerDCD790D2
FabrikantDeWALT
199,82 €
Each
Aantal stuks
Drill Driver 18V Compact Drill Driver, Driver Kit Li-Ion Cordless 2Ah - - 1/2in Ratcheting 13 (Twist) mm, 35 (Hole Saw) mm - 2000rpm 2
RS-stocknr. 506-9559
FabrikantnummerHP1631K/1
FabrikantMakita
120,00 €
Each
Aantal stuks
SDS Drill 110V - - Corded - Brushed - - - 13 mm Straight - -
RS-stocknr. 187-9034
Fabrikantnummer06019H3003
FabrikantBosch
205,75 €
Each
Aantal stuks
Drill Driver 12V Drill Driver Li-Ion Cordless - Brushless - - - - Angled - 0
RS-stocknr. 175-1150
Fabrikantnummer060119C801
FabrikantBosch
215,87 €
Each
Aantal stuks
Drill Driver 230V - - Corded - Brushed - 13mm Keyless 16 mm Straight - -
RS-stocknr. 136-2888
FabrikantnummerDCD796P2
FabrikantDeWALT
614,60 €
Each
Aantal stuks
Drill Driver 18V Combi Drill Li-Ion Cordless 5Ah Brushed DCD 13mm Keyless 13 mm - 2000rpm 2
RS-stocknr. 171-6221
FabrikantnummerDCD997P2B
FabrikantDeWALT
445,50 €
Each
Aantal stuks
Drill Driver 18V - Li-Ion Cordless 5Ah Brushless - 13mm Keyless 15.2 mm Straight - 2
RS-stocknr. 812-9960
FabrikantnummerDA331DZ
FabrikantMakita
96,00 €
Each
Aantal stuks
Drill Driver 10.8V Angle Drill (Body Only) Li-Ion Cordless - Brushed DA - Keyless 10 mm Angled 800rpm 0
RS-stocknr. 175-1138
Fabrikantnummer061190400F
FabrikantBosch
566,79 €
Each
Aantal stuks
SDS Drill 18V - Li-Ion Cordless 4Ah Brushed GBH - SDS Plus 13 mm - - 2
RS-stocknr. 171-7063
FabrikantnummerD25481K-LX
FabrikantDeWALT
531,20 €
Each
Aantal stuks
SDS Drill 110V - - Corded - Brushed - 40mm SDS Max - Straight - -
RS-stocknr. 182-9875
Fabrikantnummer0.601.9H4.071
FabrikantBosch
363,40 €
Each
Aantal stuks
Drill Driver 18V Cordless Screwdriver Li-Ion Cordless 5Ah Brushed GSB 13mm Keyless 13 mm Straight - 2
RS-stocknr. 874-1103
Fabrikantnummer0611904003
FabrikantBosch
445,02 €
Each
Aantal stuks
SDS Drill 18V - Li-Ion Cordless 4Ah Brushed GBH - SDS Plus 13 mm Straight - 0
RS-stocknr. 458-1761
FabrikantnummerHP2051F/2
FabrikantMakita
218,84 €
Each
Aantal stuks
Hammer Drill 230V - - Corded - Brushed - - - - Straight - -
RS-stocknr. 144-3191
Fabrikantnummer06019G0100
FabrikantBosch
499,00 €
Each
Aantal stuks
Drill Driver 18V Drill Driver Li-Ion Cordless 5Ah Brushed GSR 13mm Keyless 13 mm - 2100rpm 2
Related Products
Bosch GSR 12 V-15 FC Flexi-Click drill driver ...
Description:
Bosch GSR 12 V-15 FC Flexi-Click drill driver kit with 4 chucks, 2 x 2.0 Ah batteries, charger and L-Boxx. Featuring a GFA 10 mm capacity 3-jaw chuck, GHX hex bit holder, GWA right angle adapter and a GEA off-centre ...
The Bosch GSB 18V-21 is a professional Li- ...
Description:
The Bosch GSB 18V-21 is a professional Li- Ion cordless combi drill. This reliable, durable cordless drill is ideal for daily usage because of its full metal gear and electronic cell protection (ECP). It features an integrated LED light for ...
Efficient: The best results thanks to high power ...
Description:
Efficient: The best results thanks to high power and personalised tool settings in the Toolbox app.Durable: Developed for intense use thanks to the brushless EC motor and robust full metal chuck.Ergonomic: Convenient handling thanks to the short head length and ...
Powerful: 85Nm hard torque and brushless EC motor ...
Description:
Powerful: 85Nm hard torque and brushless EC motor for speedy workingInnovative CoolPack batteries ensure optimum heat dissipation and longevity up to 100% higher (compared to Li-Ion batteries without CoolPack)Built-in LED lighting for better visibility even in dark placesRobust: Full metal ...