Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Drill Bits

    Drill bits are cutting tools that are used to remove different types of materials to create a hole, generally always in a circular motion. Having the right size and the right type of bit is a key factor in ensuring the highest standard of work and ensures you can drill with confidence and accuracy.

    Common Types of Drill Bits

    • Twist – The most common type of drill bit and ideal for drilling wood, plastic, and metals. They are generally made from HSS and are suited to general household DIY tasks, as well as professional applications like maintenance and engineering. Check out our twist drill bits guide for more information
    • Masonry – The TCT drill bits are the best to use when drilling brick, block, stone and mortar and are most commonly used in the construction industry. They are generally used with a hammer power tool for more effective results
    • SDS (Slotted Drive System) – These have a special shank that fits into the chuck of an SDS power tool. The SDS system delivers a higher standard and more efficient results than a standard hammer drill when working with harder materials like concrete
    1 van 12
    234 producten
    Prijs
    Fabrikant
    Diameter
    Drill Bit Type
    Series
    Material
    Type
    Overall Length
    Point Angle
    Shank Size
    Cutting Length
    Shank Type
    Number of Pieces
    Drilling Application
    Productomschrijving
    Prijs
    Fabrikant
    Diameter
    Drill Bit Type
    Series
    Material
    Type
    Overall Length
    Point Angle
    Shank Size
    Cutting Length
    Shank Type
    Number of Pieces
    Drilling Application
    Tivoly
    8mm
    Twist Drill Bit
    -
    HSS
    -
    -
    -
    -
    -
    -
    -
    -
    Tivoly
    11mm
    -
    1145414
    High Speed Steel
    -
    142 mm
    135°
    -
    -
    -
    -
    -
    Tivoly
    3.8mm
    Twist Drill Bit
    1145411
    High Speed Steel
    -
    75 mm
    135°
    -
    -
    -
    -
    Cast Iron, Steel
    Tivoly
    7.2mm
    Twist Drill Bit
    1145411
    High Speed Steel
    -
    109 mm
    135°
    -
    -
    -
    -
    Cast Iron, Steel
    Tivoly
    8.2mm
    Twist Drill Bit
    1145411
    High Speed Steel
    -
    117 mm
    135°
    -
    -
    -
    -
    Cast Iron, Steel
    Tivoly
    6.2mm
    Twist Drill Bit
    1145411
    High Speed Steel
    -
    101 mm
    135°
    -
    -
    -
    -
    Cast Iron, Steel
    Tivoly
    5.2mm
    Twist Drill Bit
    1145201
    High Speed Steel
    -
    86 mm
    118°
    -
    -
    -
    -
    Cast Iron, Steel
    Tivoly
    12mm
    -
    1145414
    High Speed Steel
    -
    151 mm
    135°
    -
    -
    -
    -
    -
    Tivoly
    5mm
    Wood Drill Bit
    1086384
    Carbon Steel
    -
    86 mm
    -
    -
    -
    -
    -
    Wood
    Tivoly
    3.9mm
    Twist Drill Bit
    1145411
    High Speed Steel
    -
    75 mm
    135°
    -
    -
    -
    -
    Cast Iron, Steel
    Tivoly
    7.5mm
    Twist Drill Bit
    1145411
    High Speed Steel
    -
    109 mm
    135°
    -
    -
    -
    -
    Cast Iron, Steel
    Tivoly
    8.5mm
    Twist Drill Bit
    1145411
    High Speed Steel
    -
    117 mm
    135°
    -
    -
    -
    -
    Cast Iron, Steel
    Tivoly
    9mm
    Twist Drill Bit
    2020011
    High Speed Steel
    -
    125 mm
    118°
    -
    -
    -
    -
    Steel
    Tivoly
    4mm
    Centre Drill Bit
    1096054
    High Strength Steel
    -
    75 mm
    -
    -
    -
    -
    -
    Concrete
    Tivoly
    6.3mm
    Twist Drill Bit
    1145411
    High Speed Steel
    -
    101 mm
    135°
    -
    -
    -
    -
    Cast Iron, Steel
    Tivoly
    13mm
    Twist Drill Bit
    1145201
    High Speed Steel
    -
    151 mm
    118°
    -
    -
    -
    -
    Cast Iron, Steel
    Tivoly
    4mm
    Twist Drill Bit
    -
    HSS
    -
    -
    -
    -
    -
    -
    2
    -
    Tivoly
    12mm
    Twist Drill Bit
    1145411
    High Speed Steel
    -
    151 mm
    135°
    -
    -
    -
    -
    Cast Iron, Steel
    Tivoly
    4mm
    Wood Drill Bit
    1086384
    Carbon Steel
    -
    75 mm
    -
    -
    -
    -
    -
    Wood
    Tivoly
    5.5mm
    Twist Drill Bit
    1145201
    High Speed Steel
    -
    93 mm
    118°
    -
    -
    -
    -
    Cast Iron, Steel
    Resultaten per pagina

    Populaire zoekopdrachten