DC to DC Converters, Non Isolated & Isolated | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    DC-DC Converters

    Isolated DC-DC converters convert a source of direct current (DC) from one voltage to another and contain an electrical barrier between the input and output to improve safety. They are suitable for a range of applications, including telecommunication equipment, industrial equipment, and consumer electronics.

    RS offer a comprehensive selection of high-quality Converters from industry-leading brands including TDK-Lambda, XP Power, Murata Power Solutions, Recom, and many more.

    What are they used for?

    Isolated DC-DC converters are used within equipment and devices containing different circuits or sub-circuits where it is necessary to convert the voltage of a DC supply from one level to another. For converting AC to DC, an AC-DC converter would be used.

    Types of isolated DC-DC converters

    Isolated DC-DC converters come in a wide range of input and output voltages in both single outputs, dual outputs. We also offer medical and railway-approved converters for safety-critical applications.

    Package or Module Types

    Isolated DC-DC converters come in many shapes and packages to suit every eventuality. Some of the most popular are:

    • DIP16
    • DIP24
    • PDIP
    • SIP
    • Encapsulated
    • Full and half brick

    Mounting Types

    DC-DC converters are used in many different environments and applications so they need to be easy to mount or install. Our products come in a range of mounting options including:

    • Chassis mount
    • DIN-Rail mount
    • Flange mount
    • PCB mount
    • Rackmount
    • Surface mount
    • Through-hole

    The advantages of isolated DC-DC converters

    Meet international safety standards and regulations.Electrical isolation provides additional safety to personnel in case of internal failure.Wide range of voltage conversion with high efficiency.Certain models are railway- and medical-approved.

    15507 Producten voor DC-DC Converters

    Recom
    Isolated
    5V dc
    4.5 → 5.5 V dc
    1W
    5 V dc
    4kV dc
    200mA
    Through Hole
    1
    -
    80%
    SIP
    10.2mm
    19.65mm
    7.05mm
    ±15%
    -40°C
    RFMM
    +85°C
    TRACOPOWER
    Isolated
    ±15V dc
    18 → 36 V dc
    3W
    24 V dc
    1.5kV dc
    ±100mA
    Through Hole
    2
    -
    81%
    DIP 24
    10.2mm
    31.8mm
    20mm
    ±1%
    -40°C
    TEL 3
    +85°C
    Phoenix Contact
    -
    12V dc
    12 → 24 V dc
    30W
    12 → 24 V dc
    -
    2.5A
    DIN Rail
    -
    -
    92.2%
    -
    106mm
    22.5mm
    90mm
    -
    -25°C
    QUINT POWER
    +70°C
    TRACOPOWER
    Isolated
    5V dc
    18 → 36 V dc
    10W
    24 V dc
    1.5kV dc
    2A
    Through Hole
    1
    -
    78%
    2 x 1 in
    10.2mm
    50.8mm
    25.4mm
    ±0.5%
    -40°C
    TEN 10
    +85°C
    MEAN WELL
    Isolated
    24V dc
    36 → 72 V dc
    15W
    48 V dc
    2kV ac
    625mA
    Chassis Mount
    1
    21.6 → 26.4V
    78%
    -
    28mm
    78mm
    51mm
    ±0.2%
    -10°C
    -
    +60°C
    TRACOPOWER
    Isolated
    5V dc
    18 → 36 V dc
    5W
    24 V dc
    1.5kV dc
    1A
    PCB Mount
    1
    -
    83%
    DIP 24
    10mm
    32mm
    20mm
    ±1%
    -40°C
    TEN 5
    +85°C
    Phoenix Contact
    -
    48V dc
    18 → 32 V dc
    -
    24 V dc
    -
    -
    DIN Rail
    -
    -
    -
    -
    -
    -
    -
    -
    -
    QUINT4
    -
    MEAN WELL
    Isolated
    12V dc
    9.2 → 18 V dc
    50W
    12 V dc
    1.5kV ac
    4.2A
    Chassis Mount
    1
    21 → 16V
    72%
    -
    38mm
    159mm
    97mm
    ±0.3%
    -10°C
    -
    +60°C
    XP Power
    Isolated
    ±9V dc
    10.8 → 13.2 V dc
    1W
    12 V dc
    1kV dc
    ±55mA
    Through Hole
    2
    -
    76%
    SIP
    10.16mm
    19.3mm
    6.09mm
    Maximum of 10%
    -40°C
    IA
    +85°C
    TRACOPOWER
    -
    5V dc
    7 → 36 V dc
    5W
    24 V dc
    -
    1000mA
    Through Hole
    1
    -
    0.92
    SIP
    10.2mm
    11.6mm
    7.5mm
    0.015
    -40°C
    TSR 1E
    +85°C
    TRACOPOWER
    Isolated
    5V dc
    9 → 36 V dc
    6W
    24 V dc
    1.5kV dc
    1.2A
    Through Hole
    1
    -
    80%
    DIP 24
    10.2mm
    31.8mm
    20.3mm
    ±1.2%
    -40°C
    TEN 6WIN
    +85°C
    TRACOPOWER
    Isolated
    5V dc
    9 → 36 V dc
    6W
    24 V dc
    1.5kV dc
    1.2A
    Through Hole
    1
    -
    80%
    DIP 24
    10.2mm
    31.8mm
    20.3mm
    ±1.2%
    -40°C
    TEN 6WIN
    +85°C
    Recom
    Isolated
    ±15V dc
    21.6 → 26.4 V dc
    2W
    24 V dc
    1kV dc
    ±66mA
    Through Hole
    2
    -
    82 → 86%
    SIP
    10.2mm
    19.65mm
    7.05mm
    ±10%
    -40°C
    RD
    +85°C
    TRACOPOWER
    Isolated
    12V dc
    9 → 36 V dc
    12W
    24 V DC
    1.6kV dc
    1A
    PCB Mount
    1
    -
    89%
    SIP 8
    12mm
    22mm
    9.6mm
    0.5%
    -40°C
    TMR 12WI
    +85°C
    TDK-Lambda
    -
    9.6 → 48V
    9 → 53 V dc
    300W
    9 V dc
    -
    8A
    PCB Mount
    1
    -
    0.96
    -
    -
    34mm
    36.8mm
    0.005
    -40°C
    i7C
    +125°C
    MEAN WELL
    -
    15V dc
    -
    15W
    -
    -
    1A
    DIN Rail Mount
    1
    13.5 → 16.5V
    -
    -
    54.5mm
    -
    17.5mm
    ±0.5%
    -40°C
    DDR-15
    +85°C
    TRACOPOWER
    Isolated
    ±15V dc
    4.5 → 5.5 V dc
    2W
    5 V dc
    1kV dc
    ±65mA
    Surface Mount
    2
    -
    -
    SOIC
    8.9mm
    15.3mm
    -
    -
    -40°C
    TSH
    +85°C
    Phoenix Contact
    Isolated
    24V dc
    9 → 18 V dc
    120W
    12 V dc
    1.5kV dc
    5A
    DIN Rail Mount
    1
    18 → 29.5V
    -
    -
    125mm
    130mm
    32mm
    0.01
    -25°C
    QUINT-PS/12DC/24DC/5
    +70°C
    Murata Power Solutions
    -
    5V dc
    4.5 - 5.5 V dc
    1W
    5 V dc
    -
    200mA
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    -
    -40°C
    NME
    +85°C
    TRACOPOWER
    Isolated
    5V dc
    9 → 18 V dc
    1W
    12 V dc
    1.5kV dc
    200mA
    Surface Mount
    1
    -
    80%
    SMD
    8.7mm
    18.9mm
    -
    0.01
    -40°C
    TMR 1SM
    +85°C
    Resultaten per pagina