DC to DC Converters, Non Isolated & Isolated | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    DC-DC Converters

    Isolated DC-DC converters convert a source of direct current (DC) from one voltage to another and contain an electrical barrier between the input and output to improve safety. They are suitable for a range of applications, including telecommunication equipment, industrial equipment, and consumer electronics.

    RS offer a comprehensive selection of high-quality Converters from industry-leading brands including TDK-Lambda, XP Power, Murata Power Solutions, Recom, and many more.

    What are they used for?

    Isolated DC-DC converters are used within equipment and devices containing different circuits or sub-circuits where it is necessary to convert the voltage of a DC supply from one level to another. For converting AC to DC, an AC-DC converter would be used.

    Types of isolated DC-DC converters

    Isolated DC-DC converters come in a wide range of input and output voltages in both single outputs, dual outputs. We also offer medical and railway-approved converters for safety-critical applications.

    Package or Module Types

    Isolated DC-DC converters come in many shapes and packages to suit every eventuality. Some of the most popular are:

    • DIP16
    • DIP24
    • PDIP
    • SIP
    • Encapsulated
    • Full and half brick

    Mounting Types

    DC-DC converters are used in many different environments and applications so they need to be easy to mount or install. Our products come in a range of mounting options including:

    • Chassis mount
    • DIN-Rail mount
    • Flange mount
    • PCB mount
    • Rackmount
    • Surface mount
    • Through-hole

    The advantages of isolated DC-DC converters

    Meet international safety standards and regulations.Electrical isolation provides additional safety to personnel in case of internal failure.Wide range of voltage conversion with high efficiency.Certain models are railway- and medical-approved.

    15557 Producten voor DC-DC Converters

    TRACOPOWER
    Isolated
    5V dc
    9 → 18 V dc
    15W
    12 V dc
    1.5kV dc
    3A
    Through Hole
    1
    -
    -
    DIP 24
    10.2mm
    31.8mm
    -
    ±1%
    -40°C
    THD 15N
    +85°C
    TRACOPOWER
    Isolated
    ±5V dc
    18 → 36 V dc
    6W
    24 V dc
    1.5kV dc
    ±600mA
    Through Hole
    2
    -
    83%
    SIP
    11.2mm
    21.8mm
    -
    ±1%
    -40°C
    TMR 6
    +70°C
    TRACOPOWER
    Isolated
    ±15V dc
    18 → 36 V dc
    6W
    24 V dc
    1.5kV dc
    ±200mA
    Through Hole
    2
    -
    86%
    DIP 24
    10mm
    32mm
    20mm
    ±5%
    -40°C
    TEN 5
    +85°C
    MEAN WELL
    Isolated,Railway Approved
    24V dc
    9 → 36 V dc
    60W
    9 → 36 V dc
    4kV dc
    2.5A
    Chassis Mount
    1
    -
    -
    Enclosed
    25mm
    128mm
    60mm
    ±0.2%
    -40°C
    RSD-60
    +70°C
    TRACOPOWER
    Isolated,Medical Approved
    ±15V dc
    4.5 → 75 V dc
    3W
    5 V dc
    1.5kV dc
    ±100mA
    PCB Mount
    2
    -
    -
    DIP
    8.7mm
    19mm
    14.9mm
    -
    -40°C
    TMR 3 WISM
    +85°C
    MEAN WELL
    Isolated
    12V dc
    36 → 72 V dc
    150W
    48 V dc
    1.5kV ac
    12.5A
    Chassis Mount
    1
    21 → 16V
    79%
    -
    50mm
    199mm
    110mm
    ±0.5%
    -10°C
    -
    +60°C
    XP Power
    -
    15V dc
    9 → 36 V dc
    15W
    24 V dc
    3kV dc
    500mA
    Chassis Mount
    2
    -
    88%
    -
    19.4mm
    76.2mm
    31.4mm
    0.005
    -40°C
    DTJ15
    +100°C
    Murata Power Solutions
    Isolated
    12V dc
    18 → 75 V dc
    120W
    48 V dc
    2.25kV dc
    10A
    Through Hole
    1
    -10 → +10%
    91.5%
    1/8 Brick
    9.91mm
    58.4mm
    22.9mm
    ±0.075%
    -40°C
    UWE
    +85°C
    Murata Power Solutions
    Isolated
    12V dc
    9 → 36 V dc
    50.4W
    12 V dc
    2kV dc
    15A
    Through Hole
    1
    -
    -
    Case C74
    9.7mm
    48.3mm
    -
    -
    -40°C
    UEI
    +85°C
    Cosel
    Isolated
    15V dc
    9 → 18 V dc
    10.5W
    12 V dc
    1kV dc
    700mA
    PCB Mount
    1
    -
    89%
    SIP 8
    12mm
    22mm
    9.5mm
    60mV
    -40°C
    MGS
    +85°C
    Artesyn
    Isolated
    3.3V dc
    9 → 18 V dc
    1.3W
    12 V dc
    1.5kV dc
    400mA
    Through Hole
    1
    -
    80%
    DIP
    8mm
    14mm
    14mm
    0.01
    -40°C
    AYA
    +85°C
    XP Power
    Isolated
    1kV
    0 → 12 V dc
    10W
    12 V dc
    3.5kV
    10mA
    Through Hole
    1
    -
    -
    -
    21.6mm
    71.1mm
    43.2mm
    -
    -10°C
    F Series
    +70°C
    TRACOPOWER
    Isolated
    5V dc
    9 → 18 V dc
    1W
    12 V dc
    1.6kV dc
    200mA
    Through Hole
    1
    -
    80%
    SIP
    7.7mm
    11.9mm
    11mm
    0.01
    -40°C
    TRN 1
    +90°C
    XP Power
    Isolated
    5V dc
    10.8 → 13.2 V dc
    1W
    12 V dc
    1kV dc
    200mA
    Through Hole
    1
    -
    63%
    SIP
    10mm
    19.5mm
    7.2mm
    ±0.5%
    -40°C
    IF
    +85°C
    XP Power
    -
    1.5kV
    11.5 → 16 V dc
    1W
    -
    -
    670µA
    PCB Mount
    1
    -
    -
    -
    -
    35.56mm
    28.19mm
    0.001
    -10°C
    C
    +60°C
    XP Power
    Isolated
    ±15V dc
    9 → 18 V dc
    3W
    12 V dc
    1.5kV dc
    ±100mA
    Through Hole
    2
    -
    73%
    DIP 24
    10mm
    25.4mm
    20.3mm
    ±1%
    -40°C
    JCA
    +100°C
    XP Power
    Isolated
    ±15V dc
    9 → 18 V dc
    3W
    12 V dc
    1.5kV dc
    ±100mA
    Through Hole
    2
    -
    73%
    DIP 24
    10mm
    25.4mm
    20.3mm
    ±1%
    -40°C
    JCA
    +100°C
    TRACOPOWER
    Isolated
    12V dc
    18 → 36 V dc
    15W
    24 V dc
    1.5kV dc
    1.25A
    Through Hole
    1
    -
    85%
    2 x 1 in
    10.2mm
    50.8mm
    25.4mm
    ±0.5%
    -40°C
    TEN 15
    +85°C
    TRACOPOWER
    Isolated
    5V dc
    18 → 75 V dc
    20W
    48 V dc
    2.5kV dc
    4A
    Chassis Mount
    1
    -
    90%
    -
    23.3mm
    96mm
    54mm
    0.005
    -40°C
    TMDC 20
    '+90°C
    TRACOPOWER
    Isolated
    24V dc
    36 → 75 V dc
    10W
    48 V dc
    1kV dc
    416mA
    Through Hole
    1
    -
    88%
    DIP
    8mm
    23.8mm
    13.7mm
    0.01
    -40°C
    TEL 10
    +85°C
    Resultaten per pagina