DC to DC Converters, Non Isolated & Isolated | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    DC-DC Converters

    Isolated DC-DC converters convert a source of direct current (DC) from one voltage to another and contain an electrical barrier between the input and output to improve safety. They are suitable for a range of applications, including telecommunication equipment, industrial equipment, and consumer electronics.

    RS offer a comprehensive selection of high-quality Converters from industry-leading brands including TDK-Lambda, XP Power, Murata Power Solutions, Recom, and many more.

    What are they used for?

    Isolated DC-DC converters are used within equipment and devices containing different circuits or sub-circuits where it is necessary to convert the voltage of a DC supply from one level to another. For converting AC to DC, an AC-DC converter would be used.

    Types of isolated DC-DC converters

    Isolated DC-DC converters come in a wide range of input and output voltages in both single outputs, dual outputs. We also offer medical and railway-approved converters for safety-critical applications.

    Package or Module Types

    Isolated DC-DC converters come in many shapes and packages to suit every eventuality. Some of the most popular are:

    • DIP16
    • DIP24
    • PDIP
    • SIP
    • Encapsulated
    • Full and half brick

    Mounting Types

    DC-DC converters are used in many different environments and applications so they need to be easy to mount or install. Our products come in a range of mounting options including:

    • Chassis mount
    • DIN-Rail mount
    • Flange mount
    • PCB mount
    • Rackmount
    • Surface mount
    • Through-hole

    The advantages of isolated DC-DC converters

    Meet international safety standards and regulations.Electrical isolation provides additional safety to personnel in case of internal failure.Wide range of voltage conversion with high efficiency.Certain models are railway- and medical-approved.

    15536 Producten voor DC-DC Converters

    XP Power
    Isolated
    ±15V dc
    9 → 36 V dc
    20W
    24 V dc
    3kV dc
    ±665mA
    Chassis Mount
    2
    -
    87%
    -
    19.4mm
    76.2mm
    31.4mm
    ±1%
    -40°C
    DTJ20
    +100°C
    TRACOPOWER
    Isolated,Railway Approved
    ±12V dc
    43 → 160 V dc
    8W
    72 V dc
    1.5kV dc
    ±333mA
    Through Hole
    2
    -
    -
    DIP 24
    10.2mm
    32mm
    20.3mm
    ±5%
    -40°C
    TEN 8WI
    +85°C
    Mascot
    -
    24V dc
    30 → 48 V dc
    81W
    -
    -
    3A
    Chassis Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -20°C
    8862
    +30°C
    Delta Plus
    -
    12.6V dc
    18 → 60 VDC
    300W
    18 VDC
    -
    1.24A
    Chassis Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -40°C
    B40SR Series
    +75°C
    TRACOPOWER
    Isolated
    ±15V dc
    4.5 → 5.5 V dc
    2W
    5 V dc
    1kV dc
    ±65mA
    Surface Mount
    2
    -
    -
    SOIC
    8.9mm
    15.3mm
    -
    -
    -40°C
    TSH
    +85°C
    TRACOPOWER
    Isolated
    ±5V dc
    4.5 → 5.5 V dc
    2W
    5 V dc
    1.5kV dc
    ±200mA
    Through Hole
    2
    -
    79%
    SIP
    10.2mm
    19.55mm
    7.6mm
    1 (Full Load)%
    -40°C
    TBA 2
    +85°C
    Murata Power Solutions
    Isolated
    5V dc
    2.97 → 3.63 V dc
    1W
    3.3 V dc
    3kV dc
    200mA
    Surface Mount
    1
    -
    70%
    iLGA
    4.36mm
    12.7mm
    10.41mm
    Maximum of 13%
    -40°C
    NXE1
    +85°C
    Recom
    Isolated
    5V dc
    21.6 → 26.4 V dc
    1W
    24 V dc
    1kV dc
    200mA
    Surface Mount
    1
    -
    84%
    DIP 8
    6.7mm
    12.75mm
    10.7mm
    ±12%
    -40°C
    R1S
    +100°C
    Murata Power Solutions
    -
    5V dc
    37 - 57 V dc
    25.5W
    48 V dc
    -
    5.1A
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -40°C
    MYBSP
    +85°C
    Murata Power Solutions
    -
    5V dc
    4.5 → 5.5 V dc
    1W
    5 V dc
    -
    200mA
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    -
    -40°C
    NME1
    +115°C
    TRACOPOWER
    Isolated
    5V dc
    18 → 36 V dc
    2W
    24 V dc
    1.6kV dc
    400mA
    Through Hole
    1
    -
    81%
    SIP 8
    11.1mm
    21.8mm
    9.2mm
    0.5%
    -40°C
    TMR 2
    +85°C
    Murata Power Solutions
    Isolated
    12V dc
    21.6 → 26.4 V dc
    1W
    24 V dc
    1kV dc
    83mA
    Through Hole
    1
    -
    80%
    SIP 4
    10mm
    11.53mm
    6.1mm
    Maximum of 4%
    0°C
    CRE1
    +70°C
    TRACOPOWER
    Isolated
    12V dc
    36 → 72 V dc
    6W
    48 V dc
    1.5kV dc
    500mA
    Through Hole
    1
    -
    86%
    DIP 24
    10mm
    32mm
    20mm
    ±1%
    -40°C
    TEN 5
    +85°C
    Recom
    Isolated
    5V dc
    4.5 → 9 V dc
    2W
    4.5 → 9 V dc
    2kV dc
    400mA
    Through Hole
    1
    -
    76%
    SIP 8
    11.1mm
    21.8mm
    9.2mm
    ±0.5%
    -40°C
    RSE
    +75°C
    Murata Power Solutions
    Isolated
    5V dc
    4.5 → 5.5 V dc
    1W
    5 V dc
    3kV dc
    200mA
    Through Hole
    1
    -
    77%
    SIP 4
    7.46mm
    11.53mm
    6.1mm
    Maximum of 8%
    -40°C
    CRE1
    +85°C
    Recom
    -
    12V dc
    15 → 42 V dc
    -
    12 V dc
    -
    1A
    Screw Mount, Surface Mount
    1
    -
    95%
    SIP
    10mm
    23mm
    25mm
    ±0.4%
    -40°C
    R78T
    +85°C
    TRACOPOWER
    Isolated
    12V dc
    18 → 75 V dc
    60W
    48 V dc
    2.5kV dc
    5A
    Chassis Mount
    1
    -
    92%
    -
    38mm
    67.8mm
    112mm
    1%
    -40°C
    TMDC 60
    +85°C
    Recom
    Isolated
    5V dc
    9 → 18 V dc
    1W
    12 V dc
    1kV dc
    200mA
    Through Hole
    1
    -
    -
    SIP
    11.1mm
    21.8mm
    -
    ±0.4%
    -40°C
    RSO
    +85°C
    MEAN WELL
    Isolated,Railway Approved
    24V dc
    67.2 → 143 V dc
    300W
    110 V dc
    4kV dc
    12.5A
    Rack Mount
    1
    -
    -
    Half Encapsulated
    40mm
    216mm
    -
    ±1%
    -40°C
    RSD 300
    +55°C
    TRACOPOWER
    Isolated
    12V dc
    21.6 → 26.4 V dc
    1W
    24 V dc
    3kV dc
    80mA
    Through Hole
    1
    -
    78%
    SIP 7
    10.2mm
    19.5mm
    6.1mm
    ±10%
    -40°C
    TMV
    +85°C
    Resultaten per pagina