DC to DC Converters, Non Isolated & Isolated | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    DC-DC Converters

    Isolated DC-DC converters convert a source of direct current (DC) from one voltage to another and contain an electrical barrier between the input and output to improve safety. They are suitable for a range of applications, including telecommunication equipment, industrial equipment, and consumer electronics.

    RS offer a comprehensive selection of high-quality Converters from industry-leading brands including TDK-Lambda, XP Power, Murata Power Solutions, Recom, and many more.

    What are they used for?

    Isolated DC-DC converters are used within equipment and devices containing different circuits or sub-circuits where it is necessary to convert the voltage of a DC supply from one level to another. For converting AC to DC, an AC-DC converter would be used.

    Types of isolated DC-DC converters

    Isolated DC-DC converters come in a wide range of input and output voltages in both single outputs, dual outputs. We also offer medical and railway-approved converters for safety-critical applications.

    Package or Module Types

    Isolated DC-DC converters come in many shapes and packages to suit every eventuality. Some of the most popular are:

    • DIP16
    • DIP24
    • PDIP
    • SIP
    • Encapsulated
    • Full and half brick

    Mounting Types

    DC-DC converters are used in many different environments and applications so they need to be easy to mount or install. Our products come in a range of mounting options including:

    • Chassis mount
    • DIN-Rail mount
    • Flange mount
    • PCB mount
    • Rackmount
    • Surface mount
    • Through-hole

    The advantages of isolated DC-DC converters

    Meet international safety standards and regulations.Electrical isolation provides additional safety to personnel in case of internal failure.Wide range of voltage conversion with high efficiency.Certain models are railway- and medical-approved.

    15493 Producten voor DC-DC Converters

    RS PRO
    -
    12V dc
    18 → 32 V dc
    60W
    24 V
    -
    5A
    Chassis Mount
    -
    -
    0.85
    -
    47mm
    77mm
    90mm
    -
    -20°C
    -
    +50°C
    RS PRO
    -
    12V dc
    18 → 32 V dc
    360W
    24 V
    -
    30A
    Chassis Mount
    -
    -
    0.85
    -
    47mm
    157mm
    91mm
    -
    -20°C
    -
    +50°C
    RS PRO
    Isolated
    12V dc
    18 → 32 V dc
    120W
    24 V
    -
    10A
    Chassis Mount
    1
    -
    85%
    Enclosed
    47mm
    127mm
    91mm
    -
    -20°C
    -
    +60°C
    RS PRO
    -
    12V dc
    18 → 32 V dc
    720W
    24 V
    -
    60A
    Chassis Mount
    -
    -
    0.85
    -
    70mm
    225mm
    176mm
    -
    -20°C
    -
    +50°C
    Murata Power Solutions
    -
    6V dc
    4.5 → 14 V dc
    50W
    12 V dc
    -
    10A
    Through Hole
    1
    -
    92%
    -
    16.5mm
    10.4mm
    7.62mm
    ±0.75%
    -40°C
    OKR-T/10-W12
    +100°C
    TRACOPOWER
    Isolated
    12V dc
    21.6 → 26.4 V dc
    2W
    24 V dc
    1.5kV dc
    165mA
    Through Hole
    1
    -
    84%
    SIP
    10.2mm
    19.55mm
    7.6mm
    -
    -40°C
    TBA 2
    +85°C
    RS PRO
    -
    12V dc
    18 → 32 V dc
    180W
    24 V
    -
    15A
    Chassis Mount
    -
    -
    0.85
    -
    47mm
    157mm
    90mm
    -
    -20°C
    -
    +50°C
    Recom
    Isolated
    5V dc
    4.5 → 5.5 V dc
    3W
    5 V dc
    3kV dc
    600mA
    Through Hole
    1
    -
    85%
    SIP7
    12.2mm
    19.6mm
    7.5mm
    0.15
    -40°C
    RKZ3
    +90°C
    Chinfa
    Isolated
    5V dc
    9 → 36 V dc
    13.5W
    24 V dc
    1.5kV dc
    2.7A
    DIN Rail Mount
    1
    -
    80%
    -
    56.5mm
    91mm
    18mm
    ±1V
    -40°C
    DRD15
    +71°C
    RS PRO
    -
    12V dc
    18 → 32 V dc
    240W
    24 V
    -
    20A
    Chassis Mount
    -
    -
    0.85
    -
    47mm
    157mm
    90mm
    -
    -20°C
    -
    +50°C
    MEAN WELL
    -
    24V dc
    -
    15W
    -
    -
    630mA
    DIN Rail Mount
    1
    21.6 → 28V
    -
    -
    54.5mm
    -
    17.5mm
    ±0.5%
    -40°C
    DDR-15
    +85°C
    MEAN WELL
    -
    3.3V dc
    -
    11.6W
    -
    -
    3.5A
    DIN Rail Mount
    1
    3 → 3.6V
    -
    -
    54.5mm
    -
    17.5mm
    ±1.5%
    -40°C
    DDR-15
    +85°C
    MEAN WELL
    Isolated
    12V dc
    18 → 36 V dc
    30W
    24 V dc
    1.5kV ac
    2.5A
    Chassis Mount
    1
    ±1%
    80%
    -
    33mm
    101.6mm
    50.8mm
    ±1%
    -20°C
    PSD 30
    +60°C
    MEAN WELL
    -
    24V dc
    -
    30W
    -
    -
    1.25A
    DIN Rail Mount
    1
    21.6 → 28V
    -
    -
    54.5mm
    -
    35mm
    ±0.5%
    -40°C
    DDR-30
    +85°C
    XP Power
    Isolated,Railway Approved
    24V dc
    16 → 160 V dc
    25W
    24 → 110 V dc
    3kV dc
    1A
    Through Hole
    1
    -
    85%
    -
    11.5mm
    50.8mm
    25.4mm
    ±0.5%
    -40°C
    RDF25
    +100°C
    Recom
    Isolated
    5V dc
    4.5 → 5.5 V dc
    1W
    5 V dc
    4kV dc
    200mA
    Through Hole
    1
    -
    80%
    SIP
    10.2mm
    19.65mm
    7.05mm
    ±15%
    -40°C
    RFMM
    +85°C
    TRACOPOWER
    Isolated
    ±15V dc
    18 → 36 V dc
    3W
    24 V dc
    1.5kV dc
    ±100mA
    Through Hole
    2
    -
    81%
    DIP 24
    10.2mm
    31.8mm
    20mm
    ±1%
    -40°C
    TEL 3
    +85°C
    TRACOPOWER
    Isolated
    ±15V dc
    9 → 36 V dc
    60W
    24 V dc
    1.6kV dc
    ±2A
    Through Hole
    2
    -10 → +20%
    91%
    2 x 1 in
    10.2mm
    50.8mm
    25.4mm
    0.01
    -40°C
    TEN 60WIN
    +85°C
    MEAN WELL
    -
    12V dc
    33.6 → 67.2 VDC
    120W
    33.6 VDC
    -
    1.1A
    DIN Rail Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -40°C
    DDR-120
    -
    TRACOPOWER
    Isolated
    5V dc
    18 → 36 V dc
    10W
    24 V dc
    1.5kV dc
    2A
    Through Hole
    1
    -
    78%
    2 x 1 in
    10.2mm
    50.8mm
    25.4mm
    ±0.5%
    -40°C
    TEN 10
    +85°C
    Resultaten per pagina