Auto Transformers, Step Down Transformers | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Autotransformers

    An autotransformer, also known as a step-down transformer, is an electrical transformer with only one winding. The winding has at least 3 taps where electrical connections are made. Autotransformers have the benefit of being small, light and cheap compared to dual-winding transformers.

    Autotransformers are used to step up or step down voltages in the 110V-115V-120V range and 220V-230V-240V range. This allows electrical equipment from the US to be fed from higher European voltage.

    Applications

    • Can be used as a method of soft starting induction motors

    • In UK railway applications

    • In audio applications, tapped autotransformers are used to adapt speakers to constant-voltage distribution systems

    • Power applications to interconnect systems operating at different voltages

    • Special autotransformers are used on rural power distribution lines so that customers further away receive the same average voltage as ones nearer to the source

    46 Producten voor Autotransformers

    Block
    440 V ac, 460 V ac
    400 V ac
    25kVA
    Open Frame
    Chassis Mount, Floor Standing, Wall Mount
    3 UI 132/72
    Screw
    315mm
    315 x 185 x 255mm
    185mm
    255mm
    50Hz
    60Hz
    -
    +40°C
    Block
    480 V ac, 500 V ac
    400 V ac
    2kVA
    Open Frame
    Chassis Mount, Floor Standing, Wall Mount
    3 UI 75/41,5
    Screw
    155mm
    155 x 110 x 155mm
    110mm
    155mm
    50Hz
    60Hz
    -
    +40°C
    Block
    200 V ac, 208 V ac
    400 V ac
    3.5kVA
    Open Frame
    Chassis Mount, Floor Standing, Wall Mount
    3 UI 114/64
    Screw
    267mm
    267 x 150 x 220mm
    150mm
    220mm
    50Hz
    60Hz
    -
    +40°C
    Block
    115 V ac, 230 V ac
    115 V ac, 220 V ac, 230 V ac, 240 V ac
    390VA
    Enclosed
    Panel Mount
    -
    Screw
    166mm
    166 x 77 x 76mm
    77mm
    76mm
    50Hz
    60Hz
    -20°C
    +40°C
    Siemens
    400 → 230V ac
    -
    400VA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    400 → 230V ac
    -
    200VA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina