Solar Charge Controllers, Power Regulators | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Solar Charge Controllers

    Solar power regulators are used to prevent the battery bank connected to your solar panels from becoming overcharged.

    How do solar panel regulators work?

    Solar panel regulators monitor the flow of power between the solar panels and the connected battery. Some regulators may simply disconnect the flow of power when the battery is in danger of overcharging. Others monitor the flow and, when the battery voltage rises to the regulation point, they regulate the flow to hold the voltage at this point for a period of time. This is called the 'absorption' period, and generally allows the battery to become fully charged. The regulator then controls the charge to keep the battery at close to full charge, also known as the 'float' point.

    Types of solar power regulators

    Solar panel regulators come in different sizes depending on the amp rating of your solar panels. They usually have some kind of display to tell you which stage the regulator is in, which can be simple system of lights or a full LED display.

    28 Producten voor Solar Charge Controllers

    Morningstar
    12V dc
    -
    10A
    -
    -
    168 x 55 x 34mm
    34mm
    168mm
    55mm
    Renewable energy solution
    Yes
    Steca
    12 V, 24 V
    900W
    15A
    900W
    15A
    187 x 96 x 44mm
    44mm
    187mm
    96mm
    Renewable energy solution
    Yes
    Morningstar
    125V
    31W
    2.1A
    125W
    4.2A
    260.4 x 127 x 71mm
    71mm
    260.4mm
    127mm
    Renewable energy solution
    Yes
    Morningstar
    30V
    -
    -
    -
    -
    168.78 x 55.12 x 34.52mm
    34.52mm
    168.78mm
    55.12mm
    Renewable energy solution
    Yes
    Steca
    12V
    -
    40A
    -
    40A
    187 x 45 x 97mm
    97mm
    187mm
    45mm
    Renewable energy solution
    Yes
    Seeit
    12 V, 24V
    140W
    20A
    140W
    20A
    160 x 95 x 50mm
    50mm
    160
    95mm
    Renewable energy solution
    Yes
    Seeit
    12 V, 24 V
    780W
    40A
    780W
    40A
    -
    -
    -
    -
    Renewable energy solution
    Yes
    Seeit
    12 V, 24V
    50W
    10A
    50W
    10A
    142 x 85 x 42mm
    42mm
    142mm
    85mm
    Renewable energy solution
    Yes
    Resultaten per pagina