Vacuum Switches | Electric & Pressure Switch | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Vacuum Switches

    Vacuum switches are electronic or mechanical devices which are used in pneumatic systems to allow pressure or vacuum to flow from one place to another, ensuring that the overall system remains stable. These switches are used in many applications for pressure control and safety interlock functionality, ensuring that optimal conditions are maintained.

    Vacuum switches regulate the flow of a vacuum between two spaces, ensuring it's always present where needed. Vacuum switches operate under different pressure types (negative, electro-mechanical, relative, or compound pressure). The required operating conditions for your system will determine the best switch choice.

    Vacuum pressure switches are designed for sensing pressure changes in a vacuum. A pre-set point will be determined, and once this is reached or surpassed, the vacuum switch will either open or close the electrical connection.

    Types of pressure and vacuum switches

    These switches operate under different types of pressure, such as negative pressure, electro-mechanical pressure, relative pressure and compound pressure. This is determined by the conditions in which they operate, and will impact which one you choose. These switches also have different types of connection, different maximum and minimum pressure settings, and varying voltage drops.

    Digital hydraulic pressure switches are pressure sensors used as responsive devices to track fluid pressure levels. They close off electrical contacts when the determined fluid pressures are attained. They are designed to either make contact upon pressure increases, or on pressure decreases.

    What are digital hydraulic pressure switches used for?

    Digital Hydraulic Pressure Switches are used as automatic supervisory products in systems containing pressurised fluids. The manufacturing industry make use of them as feedback devices to highlight spikes and drops in fluid pressures. They are typical in mobile industrial equipment with modern displays, where the oil pressure will be shown as numeric and alarms activated if the engine pressure levels drop beyond certain points.

    Applications:

    Vacuum switches can be used in various industrial environments. They are considered to be an essential device for monitoring and control tasks in hydraulic and processing industries. These type of switches can sense a change in the vacuum and will open or close an electrical circuit when the set point is reached.

    277 Producten voor Vacuum Switches

    SICK
    0bar
    -1bar
    -
    Push In 4mm
    Air, Inert Gas
    Pressure Switch
    17 → 30V dc
    4 mm
    PAC50
    Normally Closed, Normally Open
    -
    0°C
    +60°C
    -
    IP65, IP67
    Festo
    -1 bar
    0bar
    -
    M8
    Air
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SMC
    6 bar
    0.1MPa
    Positive Pressure
    G 3/8
    Air
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Festo
    0bar
    -1bar
    Relative Pressure
    M5
    Air
    Vacuum Switch
    10 → 30V
    M5
    VPEV
    SPDT
    Metric
    0°C
    +60°C
    -
    IP65
    SICK
    1bar
    -1bar
    -
    Push In 4mm
    Air, Inert Gas
    Pressure Switch
    17 → 30V dc
    4 mm
    PAC50
    Normally Closed, Normally Open
    -
    0°C
    +60°C
    -
    IP65, IP67
    Festo
    10bar
    0bar
    -
    Cable
    Air
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SMC
    0.7 MPa
    -
    Positive Pressure
    Rc 1/8
    Air, Gas
    Reed
    24 V, 48 V, 100V
    1/8 in
    IS10
    Normally Open
    Rc
    -5°C
    +60°C
    -
    IP40
    SMC
    500 kPa
    -
    Vacuum
    Push In 6 mm
    Air, Non-Corrosive Gas, Non-Flammable Gas
    Electronic Pressure Switch
    12 → 24V dc
    6 mm
    PS1200
    -
    Metric
    0°C
    +60°C
    -
    IP40
    Festo
    -
    -
    -
    M8 x 1
    -
    Electrical Adapter
    12 → 24V dc
    M8
    SASC
    -
    Metric
    -
    -
    -
    -
    Norgren
    8bar
    0.5bar
    -
    G 1/4
    Water
    Pressure Switch
    -
    1/4 in
    Herion Pressure Switch
    -
    G
    0°C
    +80°C
    -
    IP65, IP67
    SMC
    -
    -
    -
    -
    -
    -
    -
    -
    ZS
    -
    -
    -
    -
    -
    -
    Festo
    0bar
    -1bar
    Relative Pressure
    M5
    Air
    Vacuum Switch
    10 → 30V
    M5
    VPEV
    SPDT
    Metric
    0°C
    +60°C
    -
    IP20
    SMC
    0.8 (Operating) MPa, 1 (Proof) MPa
    -
    -
    NPT 1/4
    Air, Inlet Gas
    Reed
    125 V dc, 250V ac
    1/4
    IS3000
    Normally Closed, Normally Open
    NPT
    -5°C
    +60°C
    -
    IP40
    SMC
    10bar
    -1bar
    Digital Pressure
    M5 x 0.8
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Telemecanique Sensors
    -
    -
    -
    M12 3-Pin Connector
    Air, Corrosive Fluid, Oil, Water
    Electronic Pressure Sensor
    12 V dc, 24V dc
    -
    OsiSense XM
    -
    -
    -15°C
    +85°C
    -
    IP66, IP67
    SMC
    +100 (Operating) kPa, 500 (Proof) kPa
    -100kPa
    Compound Pressure
    NPT 1/8
    Air, Non Corrosive Gas, Non Flammable Gas
    Analog Output
    12 → 24V dc
    1/8
    PSE540
    -
    NPT
    0°C
    +50°C
    -
    IP40
    SICK
    1bar
    -1bar
    Negative Pressure, Positive Pressure
    G 1/4 Female, M12 5-Pin
    Air
    -
    17 → 30V dc
    1/4 in, M12
    PAC50
    Normally Closed, Normally Open
    G, Metric
    0°C
    +60°C
    -
    IP65, IP67
    WIKA
    15 mbar
    1mbar
    Differential
    -
    -
    -
    -
    -
    A2G-40
    -
    -
    -
    -
    -
    -
    € 3,61
    Per stuk
    SMC
    -
    -
    -
    -
    -
    -
    -
    -
    ZS
    -
    -
    -
    -
    -
    -
    Norgren
    17 bar
    11bar
    -
    G 1/4
    -
    -
    -
    -
    -
    -
    -
    -10°C
    +80°C
    -
    IP65
    Resultaten per pagina