Pneumatic Separators | Water Separators | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Pneumatic Separators

    Pneumatic separators, commonly also called water separators, are pneumatic air preparation devices used to remove water or mist from pneumatic systems. They can also act as filters to remove any unwanted – sometimes harmful – contaminants from the system, such as dust particles.

    Why use pneumatic separators?

    Pneumatic separators are an important part of keeping a pneumatic or compressed air system running smoothly. Failure to remove moisture the system can result in condensation in piping, pneumatic tools and instruments, leading to damage and premature failure.

    Condensed water can cause corrosion to the storage and distribution system, as well as damage to production machinery and your application's end products. Liquid water can also wash away pre-lubricants on cylinders and valves, decreasing their operational life. Water in a pneumatic system also reduces production efficiency and increases maintenance costs.

    Features and benefits of pneumatic separators

    Features and benefits of pneumatic separators may include:

    • Lightweight design that is easy to install and adjust
    • Automatic drain, meaning no maintenance
    • Resistance to clogging

    166 Producten voor Pneumatic Separators

    SMC
    Rc 3/8
    200 l/sec.
    -
    AMJ
    10bar
    -
    Rc3/8 in
    -
    -
    -
    Rc
    -
    SMC
    G 1/4
    -
    5µm
    AWG
    10bar
    -
    G 1/4 in
    -
    -
    -
    G
    -
    SMC
    G 1/4
    5.5 l/sec.
    0.3µm
    AWM20-40
    10bar
    -
    1/4 in
    -
    -
    -
    G
    -
    SMC
    G 1
    500 l/min
    5µm
    AMJ
    -
    -
    -
    -
    -
    10 bar
    -
    0.1MPa
    SMC
    G 1/4
    750 L/min
    -
    AMG
    0.002MPa
    -
    -
    -
    -
    10 bar
    -
    0.05MPa
    SMC
    G 3/8
    750 l/min
    0.3µm
    AMC
    7bar
    -
    -
    -
    -
    10 bar
    -
    0.5bar
    SMC
    G 3/8
    450 L/min
    0.3µm
    AFM30
    -
    -
    3/8 in
    -5°C
    +60°C
    1 MPa
    G
    0.05MPa
    SMC
    G 3/8
    500 l/min
    0.01µm
    AMDC
    7bar
    -
    -
    -
    -
    10 bar
    -
    0.5bar
    SMC
    G 3/4
    2200 l/min
    -
    AMG
    -
    -
    -
    -
    -
    10 bar
    -
    0.5bar
    SMC
    G 3/4
    1100 L/min
    0.3µm
    AFM
    0.7MPa
    -
    3/4 in
    -5°C
    +60°C
    1 MPa, 1.5 MPa
    G
    0.05MPa
    SMC
    G 1/8
    200 L/min
    0.3µm
    AFM
    0.7MPa
    -
    1/8 in
    -5°C
    +60°C
    1 MPa, 1.5 MPa
    G
    0.05MPa
    SMC
    G 1/4
    750 l/min
    0.3µm
    AM
    -
    -
    -
    -
    -
    10 bar
    -
    0.5bar
    SMC
    G 1
    2200 l/min
    5µm
    AMG
    -
    -
    -
    -
    -
    10 bar
    -
    0.1MPa
    SAM
    1/2 in
    1800 l/min
    0.01µm
    19877
    6bar
    -
    -
    -
    -
    14 bar
    -
    -
    PREVOST
    G 1/2
    43 l/sec.
    -
    SPC
    16bar
    -
    1/2
    -
    -
    -
    -
    -
    SMC
    -
    3700 l/min
    0.01µm
    AME Series
    7bar
    -
    -
    -
    -
    10 bar
    -
    0.5bar
    SMC
    G 3/8
    500 l/min
    5µm
    AMH
    -
    -
    -
    -
    -
    10 bar
    -
    0.1MPa
    SMC
    G 3/4
    500 l/min
    -
    AMJ
    -
    -
    -
    -
    -
    15 bar
    -
    -1bar
    SMC
    G 1/4
    300 L/min
    -
    AM
    0.7MPa
    Glass Fibre
    1/4 in
    +5°C
    +60°C
    1.5 MPa
    G
    0.1MPa
    SMC
    G 3/8
    1000 l/min
    0.01µm
    AMD
    -
    -
    -
    -
    -
    10 bar
    -
    0.5bar
    Resultaten per pagina