Hydraulic Suction Strainers | Suction Filter | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Hydraulic Suction Strainers

    Hydraulic suction strainers are used to remove large particles and unwanted contaminants from hydraulic fluids. This is necessary to protect the downstream equipment (such as pumps or specialised filters) from damaging particles. Hydraulic suction strainers are usually placed at the pump inlets as first-defence mechanisms to catch and suck away debris by closing the inlets of the filters.

    What are hydraulic suction strainers used for?

    Hydraulic suction strainers can be used as in-tank filters to protect pumps and other components in hydraulic systems. They're directly attached to the reservoirs. Purolator suction strainers are used for more robust debris or coarse contaminants like screws, metal chips and rags. They're typically found in the hydraulic pumps of textile and automotive component industries.

    Types of hydraulic suction strainers

    These strainers are categorised by mesh size, thread diameter and bypass valve type. Specialist strainers include:

    • In-tank options that are directly installed into the suction line of pumps below the minimum fluid level of the reservoir.
    • Magnetic strainers that are used to catch all sizes of ferrous metals that can destroy the pumps. These are often seen in the mineral processing and mining industries.

    7 Producten voor Hydraulic Suction Strainers

    Parker
    BSP 1-1/2
    95L/min
    1-1/2in
    86mm
    140mm
    125µm
    +90°C
    BSP
    Parker
    BSP 1
    50L/min
    1in
    64mm
    139.5mm
    125µm
    +90°C
    BSP
    Parker
    BSP 2
    180L/min
    2in
    86mm
    260mm
    125µm
    +90°C
    BSP
    Parker
    BSP 3/4
    25L/min
    3/4in
    64mm
    109.5mm
    125µm
    +90°C
    BSP
    Parker
    BSP 1/2
    15L/min
    1/2in
    46mm
    105.5mm
    125µm
    +90°C
    BSP
    Parker
    BSP 2
    225L/min
    2in
    150mm
    150mm
    125µm
    +90°C
    BSP
    Parker
    BSP 1-1/2
    130L/min
    1-1/2in
    86mm
    200mm
    125µm
    +90°C
    BSP
    Resultaten per pagina