Copper Pipes | Flexible Copper Pipes | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Copper Pipes

    Copper tubing is primarily used in the plumbing industry as a means of supplying both hot and cold tap water. Due to copper being a natural non-synthetic material, it will not crack or crumble after many years of use, which ensures it is accepted by all plumbing codes.

    Benefits of copper tubes and pipes:

    • Strong and durable - even under intense use in both domestic and industrial environments.
    • Versatility – copper pipes are not only limited to water based applications. The piping can also be used within air Conditioning units, medical gas builds and even ventilation.

    7 Producten voor Copper Pipes

    RS PRO
    10m
    4mm
    -
    128 bar
    Copper
    RS PRO
    10m
    6mm
    -
    112 bar
    Copper
    RS PRO
    10m
    8mm
    -
    81 bar
    Copper
    RS PRO
    10m
    9.5mm
    -
    77 bar
    Copper
    RS PRO
    10m
    7.9mm
    -
    94 bar
    Copper
    RS PRO
    10m
    6.35mm
    -
    120 bar
    Copper
    RS PRO
    10m
    5mm
    -
    138 bar
    Copper
    Resultaten per pagina