Air Conditioning Units

Air conditioning units are enable control of room temperature. They are for use in areas that require cooling or to remove moisture from the air. Air conditioning units work by extracting heat from the air and replacing it with cold, dry air. A built-in fan then expels the cooled air to circulate around the room. Some air conditioning units come with additional features such as a dehumidifier and heating option, and can be used all year round.Types of air conditioning unit:
  • Single units - Are portable and require venting. They are ideal for use in the home or office as they are easily transported about. They are often cheaper and easy to install, however they arent always as powerful as permanent units.
  • Split units - Are permanently fixed to a wall. They are ideal for environments which get very hot as they are more powerful than single units. However they are generally more expensive and require mounting to the wall.
Where are they used?
  • Domestic Air Conditioning - Air conditioning units are commonly used in the home or office to make the environment more comfortable for animals and people. They are ideal for cooling down your home when temperatures are high whilst preventing condensation build up.
  • Commercial Air conditioning - Businesses that contain critical components may require an air conditioning unit. They remove moisture and heat from the air around these components to reduce downtime and loss of components.

...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cooling Capacity Air Flow Refrigerant Type Modes Noise Level Water Tank Capacity Plug Type Supply Voltage Input Power Rating Dimensions Depth Height Width Nominal Current
RS-stocknr. 908-8781
FabrikantnummerTE162048020
1.314,30 €
Each
Aantal stuks
567Btu/h 105m³/h - - 68dB(A) - - 48 V dc 166W 400 x 180 x 184mm 184mm 400mm 180mm 7.6A
RS-stocknr. 185-1455
FabrikantnummerP14HCR2
FabrikantKoolbreeze
843,70 €
Each
Aantal stuks
14000Btu/h 450m³/h R290 - 65dB - Type F - Schuko plug, Type G - British 3-pin 240 V 3.2 (Heating) kW, 4 (Cooling) kW 490 x 376 x 768mm 376mm 768mm 490mm 7A
RS-stocknr. 185-1454
FabrikantnummerP12HCR2
FabrikantKoolbreeze
648,70 €
Each
Aantal stuks
12000Btu/h 340m³/h R290 - 65dB - Type F - Schuko plug, Type G - British 3-pin 240 V 3.2 (Heating) kW, 3.5 (Cooling) kW 440 x 335 x 715mm 335mm 715mm 440mm 6A
RS-stocknr. 134-9376
FabrikantKoolbreeze
323,94 €
Each
Aantal stuks
- 1130m³/h - Cool 55 → 60dB 20L Type F - Schuko plug, Type G - British 3-pin 220 V 120 (Low)W 1050 x 660 x 445mm 445mm 1050mm 660mm -
RS-stocknr. 185-1456
FabrikantnummerP16HCR2
FabrikantKoolbreeze
947,70 €
Each
Aantal stuks
16000Btu/h 450m³/h R290 - 65dB - Type F - Schuko plug, Type G - British 3-pin 240 V 4.2 (Heating) kW, 4.6 (Cooling) kW 490 x 376 x 768mm 376mm 768mm 490mm 8A
RS-stocknr. 908-8775
FabrikantnummerTE162024011
FabrikantnVent Hoffman
1.366,20 €
Each
Aantal stuks
567Btu/h 105m³/h - - 68dB(A) - - 24 V dc 166W 405 x 187 x 185mm 185mm 405mm 187mm 14.7A
RS-stocknr. 177-9572
FabrikantRS PRO
633,34 €
Each
Aantal stuks
11500Btu/h 410m³/h R290 - - 3.5L Type F - Schuko plug, Type G - British 3-pin 230 V 1300W 421 x 405 x 790mm 405mm 790mm 421mm -
RS-stocknr. 185-1457
FabrikantnummerP18HCR2
FabrikantKoolbreeze
1.038,70 €
Each
Aantal stuks
18000Btu/h 450m³/h R290 - 65dB - Type F - Schuko plug, Type G - British 3-pin 240 V 4.7 (Heating) kW, 5.2 (Cooling) kW 490 x 376 x 768mm 376mm 768mm 490mm 9A
RS-stocknr. 185-1459
FabrikantnummerKCC52-EU
FabrikantKoolbreeze
2.593,50 €
Each
Aantal stuks
71000Btu/h 5165m³/h - - - 90L Type F - Schuko plug 230 V 500W 640 x 500 x 1660mm 500mm - 640mm 2A
RS-stocknr. 185-1458
FabrikantnummerKCC52
FabrikantKoolbreeze
2.593,50 €
Each
Aantal stuks
71000Btu/h 5165m³/h - - - 90L Type G - British 3-pin 230 V 500W 640 x 500 x 1660mm 500mm - 640mm 2A
RS-stocknr. 908-8771
FabrikantnummerTE162024010
1.277,92 €
Each
Aantal stuks
567Btu/h 105m³/h - - 68dB(A) - - 24 V dc 166W 405 x 187 x 185mm 185mm 405mm 187mm 14.7A
Related Products
Designed for mounting up to 3mSurface and recess ...
Description:
Designed for mounting up to 3mSurface and recess modelsElectric, water and ambient models availableSuitable for 1m, 1.5m and 2m door widthsModular design allows easy installation of multiple air curtains togetherEasy-fit bracket included as standardBuilt-in drop-rod mounting pointsAdjustable air ...
Powerful in unheated rooms: thanks to its innovative ...
Description:
Powerful in unheated rooms: thanks to its innovative technology this desiccant dehumidifier needs neither a compressor nor a cooling agent for high performance moisture removal especially in small and cold rooms. Adsorption for non-stop dehumidification without defrostingAlready 5° C room ...
This 28 litre per day dehumidifier is designed ...
Description:
This 28 litre per day dehumidifier is designed for building drying as well as domestic use. This unit incorporates hygrostat control for trouble-free automatic operation, an anti-bacterial air filter and high quality professional hot gas automatic defrosting.Compared to other defrost ...
The H2OMIT™ Thermoelectric Dehumidifier removes moisture from the ...
Description:
The H2OMIT™ Thermoelectric Dehumidifier removes moisture from the air within an enclosure. Providing an economical yet highly effective way to protect electronic and electrical components from condensation. The integral drain provision with plastic hose directs collected moisture to the vent ...