Hose Pipe & Flexible Tubes | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Hose Pipe & Flexible Tubes

    Suitable for a wide range of applications, rubber hoses can be found in the food, waste and automotive industries to name a few as well as being used in the home for a range of tasks. The flexibility of a rubber hose allows the user to work freely in or around most circumstances or can fix a hose in place in or around a workstation or any other scenario without the need for angle or corner connectors.

    Rubber hoses can be found on retractable reels mounted to the wall or ceiling for easy access while working and ease of storage when not in use. Rubber hoses come in a range of sizes and colours, understanding the application of your hose is key when purchasing to ensure you have a hose suitable for the type of liquid or gas you are working with. Always follow manufacturer's guidelines on hose suitability as incorrect use can lead to corrosion and failure.

    Types of Hoses

    There are a variety of hose pipe types available, each having unique benefits and application uses. These are:

    Water hoses - Mainly used for irrigation, gardening, building, fire and many more. The inner tube is mainly made from PVC and EPDM. These hose come in a range of sizes from 1.5 metres to 50 metres and more.

    Hot water and steam hoses - Used within refrigeration equipment to cool water, engine hot and cold water, food processing. The inner tube is mostly made of EPDM.

    Air hoses - Widely used in compressors, pneumatic lines and systems, spray guns, sprayers and other industrial fields.

    Oil Transmission hoses - Used for transmission oil, petroleum, diesel on land or in the ocean. The inner tube is made of NBR, PVC and SBR with the outer surface having excellent wear resistance.

    House hoses - Used to connect household appliances acting as an inlet hose. It features screw on connections, and usually made from PVC.

    1050 Producten voor Hose Pipe & Flexible Tubes

    TRICOFLEX
    Flexible
    Hose Pipe
    16mm
    25mm
    PVC
    Transfer
    30 bar
    Food & Beverage
    EU Food
    THERMOCLEAN 100 ANTIMICROBIAL
    -15°C
    +100°C
    Blue
    20m
    TRICOFLEX
    Flexible
    Hose Pipe
    19mm
    28mm
    PVC
    Transfer
    30 bar
    Beverage, Food
    EU Food
    THERMOCLEAN 100 ANTIMICROBIAL
    -15°C
    +100°C
    Blue
    40m
    TRICOFLEX
    Flexible
    Hose Pipe
    10mm
    16mm
    PVC
    Transfer
    20 bar
    Compressed Air
    EU Food
    TRICOCLAIR AL
    -15°C
    +60°C
    Transparent
    50m
    Saint-Gobain Industrial & Consumer Solutions
    -
    Flexible Tube
    9.6mm
    12.7mm
    Thermoplastic Elastomer
    Transfer
    -
    -
    -
    Versilon Silver
    -
    -
    Silver
    15m
    Saint-Gobain Industrial & Consumer Solutions
    -
    Flexible Tube
    1.6mm
    4.8mm
    Thermoplastic Elastomer
    Transfer
    -
    -
    -
    Versilon Revive
    -
    -
    Translucent
    15m
    Saint-Gobain Industrial & Consumer Solutions
    -
    Flexible Tube
    9.6mm
    15.9mm
    TPU
    Transfer
    3.72 bar
    Fuel & Oil
    -
    Versilon™ C-210-A
    -73°C
    +79°C
    Clear
    30m
    Saint-Gobain Industrial & Consumer Solutions
    -
    Flexible Tube
    6.4mm
    9.6mm
    Thermoplastic Elastomer
    Transfer
    -
    -
    -
    Versilon Silver
    -
    -
    Silver
    15m
    TRICOFLEX
    Flexible
    Hose Pipe
    19mm
    28mm
    PVC
    Transfer
    33 bar
    Industrial
    -
    PROFILINE AQUA PLUS
    -15°C
    +70°C
    Blue
    25m
    Saint-Gobain Industrial & Consumer Solutions
    -
    Flexible Tube
    4mm
    6mm
    Thermoplastic Elastomer
    Transfer
    -
    -
    -
    Tygon Ink 1000
    -
    -
    Black
    15m
    TRICOFLEX
    Flexible
    Hose Pipe
    25mm
    34mm
    PVC
    Transfer
    26 bar
    Beverage, Food
    EU Food
    THERMOCLEAN 100 ANTIMICROBIAL
    -15°C
    +100°C
    Blue
    40m
    Saint-Gobain Industrial & Consumer Solutions
    -
    Flexible Tube
    6.4mm
    9.6mm
    Thermoplastic Elastomer
    Transfer
    -
    -
    -
    Versilon Revive
    -
    -
    Translucent
    15m
    Saint-Gobain Industrial & Consumer Solutions
    -
    Flexible Tube
    4.8mm
    8mm
    Thermoplastic Elastomer
    Transfer
    -
    -
    -
    Versilon Revive
    -
    -
    Translucent
    15m
    SMC
    -
    -
    2.5mm
    4mm
    Polyurethane
    -
    0.8 MPa
    -
    -
    TU
    -
    -
    Purple
    20m
    SAM
    -
    Flexible Tube
    -
    -
    Polyurethane
    Transfer
    -
    -
    -
    PEA
    -
    -
    Blue
    1.5m
    Saint-Gobain Industrial & Consumer Solutions
    -
    Flexible Tube
    3.2mm
    6.4mm
    Thermoplastic Elastomer
    Transfer
    -
    -
    -
    Tygon Ink 1000
    -
    -
    Black
    15m
    Saint-Gobain Industrial & Consumer Solutions
    -
    Flexible Tube
    12.7mm
    19.1mm
    TPE
    Peristaltic Pump, Transfer
    0.7 bar
    Chemical
    -
    Tygon®A-60-C
    -60°C
    +135°C
    Cream
    15m
    Saint-Gobain Industrial & Consumer Solutions
    -
    Flexible Tube
    6.4mm
    11.1mm
    Versilon
    Peristaltic Pump, Transfer
    -
    -
    -
    Versilon™ TR-1055
    -
    -
    Black
    15.2m
    TRICOFLEX
    Flexible
    Hose Pipe
    12mm
    19mm
    PVC
    Transfer
    20 bar
    Compressed Air
    EU Food
    TRICOCLAIR AL
    -15°C
    +60°C
    Transparent
    50m
    Saint-Gobain Industrial & Consumer Solutions
    -
    Flexible Tube
    7.9mm
    12.7mm
    Versilon
    Peristaltic Pump, Transfer
    -
    -
    -
    Versilon™ TR-1055
    -
    -
    Black
    15.2m
    TRICOFLEX
    Flexible
    Hose Pipe
    25mm
    35.5mm
    PE
    Transfer
    16 bar
    Food & Beverage
    EU Food
    PROFILINE AQUA PLUS
    -15°C
    +60°C
    Blue
    50m
    Resultaten per pagina