Thermistor ICs | NTC & PTC Thermistors | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Thermistor ICs

    A Thermistor IC (thermal resistor) is a semiconductor device that is used in a wide range of circuits, including surge protection. Often used for temperature measurement as well as current-limiting control.  Thermistors change their resistance based on the temperature. There are two types NTC and PTC and the resistance will change depending on the temperature. They are used in a variety of applications, such as temperature control, heating control and sensing. RS can offer products from leading manufacturers including EPCOS, Vishay, TE Connectivity, Panasonic, KYOCERA AVX, Molex, Murata and many more.

    There are two semiconductor types, these are both based on the temperature coefficient.

    • Negative Temperature Coefficient (NTC) Thermistor: An NTC thermistor’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current limiters.
    • Positive Temperature Coefficient (PTC) Thermistor: A PTC's thermistor resistance increases as the temperature rises and can be found in applications such as overcurrent protection

    A Thermistor is a temperature-sensing device. Available in different formats including disc, bead, and chip either through hole or surface mounted (SMD) usually encapsulated in epoxy resin, paint, glassed or phenolic and can be mounted or fixed into the system needing monitoring. See Sensors-Thermistors

    1321 Producten voor Thermistor ICs

    Vishay
    NTCLE100E3
    NTC
    -
    15s
    1kΩ
    ±5%
    -
    -
    -
    500mW
    3.3mm
    3mm
    9mm
    3.3 x 3 x 9mm
    +125°C
    -40°C
    EPCOS
    B57861S
    NTC
    4.4%/°C
    15s
    10kΩ
    ±1%
    -
    -
    -
    60mW
    -
    2.41mm
    6.5mm
    2.41 x 6.5mm
    +155°C
    -55°C
    € 1,024
    Per stuk (geleverd in een zak)
    Amphenol Advanced Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    EPCOS
    B57364S0
    NTC
    -
    100s
    ±20%
    -
    -
    -
    5100mW
    -
    7mm
    -
    21 x 7mm
    +170°C
    -55°C
    Murata
    NCU
    NTC
    -
    -
    10kΩ
    ±1%
    -
    1608
    -
    100mW
    1.6mm
    0.8mm
    0.8mm
    1.6 x 0.8 x 0.8mm
    +150°C
    -40°C
    € 2,61
    Per stuk (in een verpakking 5)
    Molex
    215272
    NTC
    -4.4%/°C
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    € 2,408
    Per stuk (in een verpakking 5)
    Molex
    215272
    NTC
    -4.4%/°C
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    EPCOS
    B57211P0***M3*1
    NTC
    -
    70s
    10Ω
    ±20%
    -
    -
    -
    3000mW
    -
    6mm
    20mm
    13 x 6 x 20mm
    +170°C
    -40°C
    EPCOS
    B57703M
    NTC
    4.4%/°C
    50s
    10kΩ
    ±2%
    -
    -
    -
    150mW
    8.5mm
    6.5mm
    17.5mm
    8.5 x 6.5 x 17.5mm
    +125°C
    -55°C
    TE Connectivity
    -
    NTC
    4.39%/°C
    -
    10kΩ
    ±0.2%
    -
    -
    -
    -
    56mm
    -
    -
    -
    +125°C
    -40°C
    TE Connectivity
    NTC
    NTC
    -
    4s
    10kΩ
    ±5%
    -
    0805 (2012M)
    -
    125mW
    2mm
    1.25mm
    0.5mm
    2 x 1.25 x 0.5mm
    +125°C
    -55°C
    EPCOS
    B57237S0
    NTC
    -
    90s
    15Ω
    ±20%
    -
    -
    -
    3100mW
    -
    7mm
    -
    15 x 7mm
    +170°C
    -55°C
    Vishay
    NTCLE100E3
    NTC
    -4.38%/K
    15s
    10kΩ
    ±5%
    -
    -
    -
    500mW
    3.3mm
    3mm
    9mm
    3.3 x 3 x 9mm
    +125°C
    -40°C
    EPCOS
    B59707
    PTC
    -
    -
    125Ω
    ±25%
    -
    1210 (3225M)
    -
    -
    3.2mm
    2.5mm
    1.6mm
    3.2 x 2.5 x 1.6mm
    +85°C
    -20°C
    Vishay
    NTCLE100E3
    NTC
    -4.38%/K
    15s
    10kΩ
    ±5%
    -
    -
    -
    500mW
    3.3mm
    3mm
    9mm
    3.3 x 3 x 9mm
    +125°C
    -40°C
    EPCOS
    B57237S0***M0**
    NTC
    -
    90s
    2.2Ω
    ±20%
    -
    -
    -
    3100mW
    -
    7mm
    -
    15 x 7mm
    +170°C
    -55°C
    Vishay
    NTCS0805E3T
    NTC
    -2%/K
    10s
    10kΩ
    ±5%
    -
    0805 (2012M)
    -
    210mW
    2mm
    1.25mm
    0.8mm
    2 x 1.25 x 0.8mm
    +150°C
    -40°C
    Vishay
    TFPT
    Linear PTC
    -
    -
    560Ω
    ±1%
    -
    0805 (2012M)
    -
    100mW
    2mm
    1.25mm
    0.45mm
    2 x 1.25 x 0.45mm
    +125°C
    -55°C
    Vishay
    NTCALUG01A
    NTC
    -
    7.5s
    10kΩ
    ±1%
    -
    -
    -
    -
    -
    7.2mm
    15.7mm
    7.2 x 15.7mm
    +150°C
    -40°C
    € 0,799
    Per stuk (in een verpakking 10)
    Amphenol Advanced Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina