Thermistor ICs | NTC & PTC Thermistors | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Thermistor ICs

    A Thermistor IC (thermal resistor) is a semiconductor device that is used in a wide range of circuits, including surge protection. Often used for temperature measurement as well as current-limiting control.  Thermistors change their resistance based on the temperature. There are two types NTC and PTC and the resistance will change depending on the temperature. They are used in a variety of applications, such as temperature control, heating control and sensing. RS can offer products from leading manufacturers including EPCOS, Vishay, TE Connectivity, Panasonic, KYOCERA AVX, Molex, Murata and many more.

    There are two semiconductor types, these are both based on the temperature coefficient.

    • Negative Temperature Coefficient (NTC) Thermistor: An NTC thermistor’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current limiters.
    • Positive Temperature Coefficient (PTC) Thermistor: A PTC's thermistor resistance increases as the temperature rises and can be found in applications such as overcurrent protection

    A Thermistor is a temperature-sensing device. Available in different formats including disc, bead, and chip either through hole or surface mounted (SMD) usually encapsulated in epoxy resin, paint, glassed or phenolic and can be mounted or fixed into the system needing monitoring. See Sensors-Thermistors

    1324 Producten voor Thermistor ICs

    EPCOS
    B57861S
    NTC
    4.4%/°C
    15s
    10kΩ
    ±1%
    -
    -
    -
    60mW
    -
    2.41mm
    6.5mm
    2.41 x 6.5mm
    +155°C
    -55°C
    € 0,784
    Per stuk (in een verpakking 10)
    Amphenol Advanced Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    € 2,13
    Per stuk (in een verpakking 5)
    RS PRO
    -
    NTC
    -
    7s
    50kΩ
    ±10%
    -
    DO-35
    -
    -
    4.2mm
    -
    -
    2 x 4.2mm
    +250°C
    -55°C
    NXP
    KTY81
    PTC
    -
    -
    2.04kΩ
    -
    -
    SOD70
    -
    -
    5.2mm
    4.2mm
    4.8mm
    5.2 x 4.2 x 4.8mm
    +150°C
    -55°C
    Amphenol Advanced Sensors
    CL
    NTC
    -
    120s
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    BC Components
    NTCLG100E2
    NTC
    -4.38%/K
    6s
    10kΩ
    ±5%
    -
    -
    -
    100mW
    3.75mm
    1.8mm
    -
    3.75 x 1.8mm
    +200°C
    -40°C
    Vishay
    TFPTL
    PTC
    -4.39%/K
    -
    1kΩ
    ±1%
    -
    L10
    -
    75mW
    3.6mm
    2.2mm
    5mm
    3.6 x 2.2 x 5mm
    +150°C
    -55°C
    EPCOS
    B57236S0
    NTC
    -
    100s
    10Ω
    ±20%
    -
    -
    -
    5100mW
    -
    7mm
    -
    21 x 7mm
    +170°C
    -55°C
    EPCOS
    B57237S0
    NTC
    -
    90s
    15Ω
    ±20%
    -
    -
    -
    3100mW
    -
    7mm
    -
    15 x 7mm
    +170°C
    -55°C
    EPCOS
    B57236S0M0
    NTC
    -
    70s
    80Ω
    ±20%
    -
    -
    -
    2.1W
    11.5mm
    6mm
    16mm
    11.5 x 6 x 16mm
    +170°C
    -55°C
    EPCOS
    B57861S
    NTC
    4.4%/°C
    15s
    10kΩ
    ±5%
    -
    -
    -
    60mW
    -
    2.41mm
    6.5mm
    2.4 x 6.5mm
    +155°C
    -55°C
    Murata
    NCU
    NTC
    -
    -
    10kΩ
    ±1%
    -
    1608
    -
    100mW
    1.6mm
    0.8mm
    0.8mm
    1.6 x 0.8 x 0.8mm
    +150°C
    -40°C
    EPCOS
    B57861S
    NTC
    3.7%/K
    15s
    50kΩ
    ±1%
    -
    -
    -
    60mW
    -
    2.41mm
    6.5mm
    2.41 x 6.5mm
    +155°C
    -55°C
    Vishay
    PTS
    -
    -
    -
    500Ω
    ±0.3%
    -
    0805 (2012M)
    -
    -
    2mm
    1.25mm
    0.45mm
    2 x 1.25 x 0.45mm
    +155°C
    -55°C
    EPCOS
    B598
    PTC
    -
    8s
    3.7Ω
    ±25%
    -
    -
    -
    -
    22mm
    5mm
    25.5mm
    22 x 5 x 25.5mm
    +125°C
    -40°C
    Vishay
    NTCAIMME3
    -
    -
    -
    -
    ±3%
    -
    -
    -
    100mW
    23mm
    6.8mm
    -
    6.8 x 23mm
    +105°C
    +25°C
    Vishay
    NTCLP100
    NTC
    -4.38%/K
    10s
    10kΩ
    ±3%
    -
    -
    -
    250mW
    6mm
    6mm
    25mm
    6 x 6 x 25mm
    +85°C
    -40°C
    Vishay
    NTCASCWE3
    NTC
    -
    7.5s
    10kΩ
    ±5%
    -
    -
    -
    500mW
    8mm
    8mm
    8mm
    8 x 8 x 8mm
    +100°C
    -25°C
    EPCOS
    B57127P0***M301
    NTC
    -
    200s
    500mΩ
    ±20%
    -
    -
    -
    10W
    31mm
    7mm
    -
    31 x 7mm
    +65°C
    0°C
    EPCOS
    B57153S0M0
    NTC
    -
    30s
    33Ω
    ±20%
    -
    -
    -
    1.4W
    8.5mm
    6mm
    13mm
    8.5 x 6 x 13mm
    +170°C
    -55°C
    Resultaten per pagina