Surge Suppressor Units | Surge Arrestors | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Surge Suppressor Units

    Surge suppressor units are a kind of protective device used to ensure that electrical equipment is not damaged by a sudden voltage spike. This can be caused by a lightning strike or simply an electrical fault. Surge suppressors are often built into devices such as power strips, but they are also available as standalone units.

    How do surge suppressor units work?

    Surge suppressor units protect devices by blocking or diverting the excess voltage to the ground. They are triggered when the voltage exceeds a pre-determined threshold. They are often used as part of power distribution units and sometimes come with a warning light to indicate pre-failure.

    Types of surge suppressor units

    Surge suppressor units can vary in a number of ways, including the mounting method they require, their maximum surge current, and the type of electrical equipment they are to be used with. For example:

    • A coaxial surge suppressor is used with coaxial cable
    • A category 6 surge suppressor is used with category 6 cables

    677 Producten voor Surge Suppressor Units

    Bodo Ehmann
    Over Voltage Protector
    255 V
    Plug In
    6.5kA
    460
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    MOXA
    Data Line Protector
    -
    Screw Terminal-Stud
    10kA
    ISD Series
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    € 59,468
    Per stuk (in een verpakking 5)
    Phoenix Contact
    -
    -
    Terminal Mount
    -
    CT
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    180 VDC
    Terminal Mount
    -
    CTM
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    Surge Protection Device
    32 V dc
    DIN Rail
    0.008kA
    PBU
    -
    -
    -
    -
    -
    -20°C
    +60°C
    -
    -
    -
    -
    WJ Furse
    8 Wire 30 V Surge Protector
    37.8 V
    DIN Rail
    5 kA, 20kA
    ESP Q
    95mm
    69mm
    87mm
    95 x 87 x 18mm
    -
    -40°C
    +80°C
    -
    -
    -
    -
    Phoenix Contact
    Surge Protection Device
    30 V dc
    DIN Rail
    -
    TTC-6-TVSD-C-24DC-PT-I
    69.5mm
    6.2mm
    92mm
    69.5 x 6.2 x 92mm
    -
    -40°C
    +85°C
    -
    -
    -
    -
    WJ Furse
    Cat-6 Surge Protector
    5 V
    DIN Rail
    1 kA, 10kA
    ESP Cat-6
    106mm
    106mm
    60mm
    106 x 24 x 60mm
    -
    -40°C
    +80°C
    -
    -
    -
    -
    Phoenix Contact
    Surge Protection Device
    30 V dc
    DIN Rail
    -
    TTC-6-TVSD-D-24DC-PT-I
    69.5mm
    6.2mm
    92mm
    69.5 x 6.2 x 92mm
    -
    -40°C
    +85°C
    -
    -
    -
    -
    Dehn
    Type 2 Arrester
    275 V ac
    DIN Rail
    40kA
    DG
    36mm
    66mm
    90mm
    36 x 66 x 90mm
    -
    -40°C
    +80°C
    -
    -
    -
    -
    Phoenix Contact
    Type 3 Surge Protection Device
    240 V ac/dc
    DIN Rail
    0.026kA
    PLT-SEC-T3-230-FM-UT
    17.7mm
    74.5mm
    93.4mm
    17.7 x 74.5 x 93.4mm
    -
    -40°C
    +80°C
    -
    -
    -
    -
    WJ Furse
    Twisted Pair Surge Protector
    58 V
    DIN Rail
    5 kA, 20kA
    ESP E
    120mm
    19mm
    54mm
    120 x 54 x 19mm
    -
    -25°C
    +70°C
    -
    -
    -
    -
    Dehn
    Surge Arrester
    275 V
    DIN Rail
    -
    DG M TN ACI
    36mm
    77mm
    90mm
    36 x 77 x 90mm
    -
    -40°C
    +80°C
    -
    -
    -
    -
    Phoenix Contact
    Surge Protection Device
    30 V dc
    DIN Rail
    10kA
    TTC-6P-1X2-24DC-PT-I
    100mm
    6.2mm
    105.8mm
    100 x 6.2 x 105.8mm
    -
    -40°C
    +85°C
    -
    -
    -
    -
    Dehn
    Type 2 Arrester
    275 V
    DIN Rail
    40kA
    DG
    54mm
    66mm
    90mm
    54 x 66 x 90mm
    -
    -40°C
    +80°C
    -
    -
    -
    -
    WJ Furse
    Mains Surge Protector
    280 V
    DIN Rail
    6.25 kA, 80kA
    D1
    -
    72mm
    90mm
    72 x 90 x 88mm
    -
    -40°C
    +70°C
    -
    -
    -
    -
    Phoenix Contact
    Surge Protection Device
    264 V ac
    DIN Rail, Screw Mount
    10kA
    SFP 1-20/230AC
    112mm
    79mm
    93mm
    112 x 79 x 93mm
    -
    -40°C
    +70°C
    -
    -
    -
    -
    ABB
    Surge Protection Device
    275 V
    DIN Rail
    80kA
    OVR
    17.6mm
    67mm
    57mm
    17.6 x 67 x 57mm
    -
    -40°C
    +80°C
    -
    -
    -
    -
    Dehn
    SPD Test Device
    -
    -
    -
    DRC
    122mm
    -
    33mm
    122 x 69 x 33mm
    -
    -20°C
    +60°C
    -
    -
    -
    -
    Phoenix Contact
    Surge Protector
    24 V ac
    Base Mount
    -
    PT 4X1-24AC-ST
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina