Surge Suppressor Units | Surge Arrestors | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Surge Suppressor Units

    Surge suppressor units are a kind of protective device used to ensure that electrical equipment is not damaged by a sudden voltage spike. This can be caused by a lightning strike or simply an electrical fault. Surge suppressors are often built into devices such as power strips, but they are also available as standalone units.

    How do surge suppressor units work?

    Surge suppressor units protect devices by blocking or diverting the excess voltage to the ground. They are triggered when the voltage exceeds a pre-determined threshold. They are often used as part of power distribution units and sometimes come with a warning light to indicate pre-failure.

    Types of surge suppressor units

    Surge suppressor units can vary in a number of ways, including the mounting method they require, their maximum surge current, and the type of electrical equipment they are to be used with. For example:

    • A coaxial surge suppressor is used with coaxial cable
    • A category 6 surge suppressor is used with category 6 cables

    677 Producten voor Surge Suppressor Units

    Phoenix Contact
    -
    230 VAC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    Protective Plug
    15 V dc
    Base Mount
    10kA
    PT-IQ-5-HF
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bourns
    2 Pole Protector
    150 V dc
    DIN Rail
    40kA
    1320
    18mm
    67mm
    90mm
    18 x 67 x 90mm
    -
    -40°C
    +85°C
    -
    -
    -
    -
    WJ Furse
    Twisted Pair Surge Protector
    7.79 V
    DIN Rail
    5 kA, 20kA
    ESP E
    120mm
    19mm
    54mm
    120 x 54 x 19mm
    -
    -25°C
    +70°C
    -
    -
    -
    -
    Dehn
    Type 2 Arrester
    500 V
    DIN Rail
    20kA
    DG
    18mm
    66mm
    90mm
    18 x 66 x 90mm
    -
    -40°C
    +80°C
    -
    -
    -
    -
    Phoenix Contact
    Surge Arrester Protection Module
    230 V ac
    Through Hole
    40kA
    F-MS 12 ST
    52.5mm
    17.4mm
    55.5mm
    52.5 x 17.4 x 55.5mm
    -
    -40°C
    +80°C
    -
    -
    -
    -
    Bourns
    Signal & Data Line Protector
    12 V
    DIN Rail
    20kA
    1840
    83.31mm
    18.8mm
    -
    83.31 x 18.8mm
    -
    -40°C
    +60°C
    -
    -
    -
    -
    Phoenix Contact
    Surge Protection Device
    30 V dc
    DIN Rail
    10kA
    TTC-3-1X2-24DC-PT
    69.5mm
    3.5mm
    106mm
    69.5 x 3.5 x 106mm
    -
    -40°C
    +85°C
    -
    -
    -
    -
    Phoenix Contact
    Type 3 Surge Protection Device
    60 V ac/dc
    DIN Rail
    0.026kA
    PLT-SEC-T3-60-FM-PT
    17.7mm
    74.5mm
    101mm
    17.7 x 74.5 x 101mm
    -
    -40°C
    +80°C
    -
    -
    -
    -
    Bourns
    4 Pole Protector
    415 V ac
    DIN Rail
    100kA
    1210
    72mm
    67mm
    90mm
    72 x 67 x 90mm
    -
    -50°C
    +85°C
    -
    -
    -
    -
    Phoenix Contact
    Surge Protection Device
    15 V dc
    DIN Rail
    10kA
    TTC-6P-3-HF-F-M-12DC-PT-I
    100mm
    6.2mm
    105.8mm
    100 x 6.2 x 105.8mm
    -
    -40°C
    +85°C
    -
    -
    -
    -
    Roxburgh EMC
    1 Phase
    40 V ac, 56 V dc
    DIN Rail
    40kA
    DVS
    35mm
    68mm
    90mm
    35 x 68 x 90mm
    -
    -40°C
    +80°C
    -
    -
    -
    -
    ABB
    -
    400 V ac
    DIN Rail
    80kA
    OVR
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Dehn
    Type 2 Arrester
    23 V ac, 33 V dc
    DIN Rail
    20kA
    DCO
    6mm
    87.5mm
    94.5mm
    6 x 87.5 x 94.5mm
    -
    -40°C
    +80°C
    -
    -
    -
    -
    Phoenix Contact
    Lightning Arrester
    335 V ac
    DIN Rail
    50kA
    VAL-MS-T1/T2 335/12.5/3+1
    71.2mm
    77.5mm
    90mm
    71.2 x 77.5 x 90mm
    -
    -40°C
    +80°C
    -
    -
    -
    -
    Phoenix Contact
    Type 3 Surge Protection Device
    120 V ac/dc
    DIN Rail
    0.026kA
    PLT-SEC-T3-120-FM-PT
    17.7mm
    74.5mm
    101mm
    17.7 x 74.5 x 101mm
    -
    -40°C
    +80°C
    -
    -
    -
    -
    Phoenix Contact
    Surge Protector
    -
    Base Mount
    -
    PT 2XEX(I)-24DC-ST
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Dehn
    Lightning Arrester
    24 V dc
    DIN Rail
    1.5kA
    DGA
    49mm
    -
    -
    -
    -
    -40°C
    +80°C
    -
    -
    -
    -
    EPCOS
    3 Pole Arrester
    350 V dc
    Through Hole
    25kA
    B88069X
    13.4mm
    8mm
    10.5mm
    13.4 x 8 x 10.5mm
    -
    -40°C
    +90°C
    -
    -
    -
    -
    Phoenix Contact
    Surge Arrester Protection Module
    28 V ac, 40 V dc
    Screw Mount
    20kA
    S-PT-1X2-24DC-1/2
    34mm
    148mm
    34mm
    34 x 148 x 34mm
    -
    -40°C
    +85°C
    -
    -
    -
    -
    Resultaten per pagina