Flat Cable Ferrites | Ribbon Cable Ferrites | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Flat Cable Ferrites

    Flat cable ferrites are made from the ceramic material ferrite and are used to eliminate noise on flat cables, such as flat ribbon cables. Ferrite cores help to prevent electromagnetic and radio frequency interference, which can otherwise cause problems for low-level signals.

    How do flat cable ferrites work?

    Flat cable ferrites are easy to attach to cables. You can simply thread the device over your cable and then apply the plug connectors that are usually provided. The ferrite core is held in position with heat-shrink sleeving, a metal clamp or adhesive tape, or you can glue it in place instead.

    Flat cable ferrites are most commonly used in the cores of radio frequency transformers in applications such as switched-mode power supplies and ferrite antennas for AM radio receivers.

    Features and benefits of flat cable ferrites

    • High magnetic permeability, which means they can support the formation of an internal magnetic field.
    • Low electrical conductivity, which helps to prevent eddy currents (loops of current induced within conductors by a changing magnetic field).

    120 Producten voor Flat Cable Ferrites

    Wurth Elektronik
    -
    1
    EMI Suppression
    Computers, Easy To Mount On Already Installed Cables Or Cables With Connecters, Interference Problems On Data Lines, Terminals
    4 W 620
    76.2 x 13 x 28.6mm
    65.3 x 2mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    1
    EMI Suppression
    Computers, Easy To Mount On Already Installed Cables Or Cables With Connecters, Interference Problems On Data Lines, Terminals
    4 W 620
    53.2 x 25.4 x 31.7mm
    33.4 x 7mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    1
    EMI Suppression
    Computers, Easy To Mount On Already Installed Cables Or Cables With Connecters, Interference Problems On Data Lines, Terminals
    4 W 620
    17 x 2.5 x 15mm
    13 x 0.8mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    1
    EMI Suppression
    Computers, Easy To Mount On Already Installed Cables Or Cables With Connecters, Interference Problems On Data Lines, Terminals
    4 W 620
    110 x 15.3 x 28.5mm
    83.4 x 2.4mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    -
    Ferrite Core
    -
    4 W 620
    28 x 7.7 x 18mm
    23 x 1.5mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    -
    Ferrite Core
    -
    4 W 620
    16 x 5 x 8mm
    11.5 x 0.5mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    -
    Ferrite Core
    -
    4 W 620
    33.5 x 6.5 x 10mm
    28 x 1.3mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    1
    Ferrite Core
    -
    4 W 620
    82 x 29 x 39mm
    62 x 11.5mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    1
    EMI Suppression
    Computers, Easy To Mount On Already Installed Cables Or Cables With Connecters, Interference Problems On Data Lines, Terminals
    4 W 620
    45 x 13 x 28.5mm
    34 x 2mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    1
    Ferrite Core
    -
    4 W 620
    82 x 29 x 39mm
    62 x 11.5mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    1
    EMI Suppression
    Computers, Easy To Mount On Already Installed Cables Or Cables With Connecters, Interference Problems On Data Lines, Terminals
    4 W 620
    33.5 x 6.6 x 12mm
    27 x 1.2mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    1
    EMI Suppression
    Computers, Easy To Mount On Already Installed Cables Or Cables With Connecters, Interference Problems On Data Lines, Terminals
    4 W 620
    45 x 13 x 15mm
    34 x 2mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    1
    Ferrite Core
    -
    4 W 620
    28.5 x 5.38 x 22mm
    24 x 0.8mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    -
    Ferrite Core
    -
    4 W 620
    26 x 5 x 9mm
    22 x 1.2mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    -
    Ferrite Core
    -
    3W800
    35.5 x 8 x 5mm
    31.6 x 1mm
    -
    -
    -
    -
    -
    KEMET
    Openable
    40
    Split Core
    Consumer Electronics
    Ferrite
    68 x 12.7 x 10mm
    56 x 2mm
    2mm
    56mm
    12.7mm
    10mm
    68mm
    Wurth Elektronik
    -
    -
    Ferrite Core
    -
    4 W 620
    28 x 7.7 x 18mm
    23 x 1.5mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    -
    Ferrite Core
    -
    4 W 620
    13.5 x 2 x 10mm
    11 x 0.5mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    -
    Ferrite Core
    -
    4 W 620
    33.5 x 6.5 x 10mm
    28 x 1.3mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    1
    EMI Suppression
    Computers, Easy To Mount On Already Installed Cables Or Cables With Connecters, Interference Problems On Data Lines, Terminals
    4 W 620
    45 x 13 x 15mm
    34 x 2mm
    -
    -
    -
    -
    -
    Resultaten per pagina